Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP1407-E/MF | Microchip Tech | Low Edge 1 6A 20ns 20ns 4.5V~18V 6A DFN-8-EP(5x6) Gate Drivers ROHS | C640313 | DFN-8-EP(5x6) | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 6A | 20ns | 20ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MIC4606-1YML-TR | Microchip Tech | Full Bridge 4 MOSFET 1A 20ns 20ns 5.25V~16V 1A VQFN-16-EP(4x4) Gate Drivers ROHS | C621921 | VQFN-16-EP(4x4) | Tape & Reel (TR) | Full Bridge | -40℃~+125℃@(Tj) | 4 | MOSFET | 1A | 20ns | 20ns | 5.25V~16V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4429EOA713 | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C624959 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MCP14A0152T-E/CH | Microchip Tech | Half Bridge 1 MOSFET 1.5A 11.5ns 10ns 4.5V~18V 1.5A SOT-23-6 Gate Drivers ROHS | C625309 | SOT-23-6 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1.5A | 11.5ns | 10ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4428ZM-TR | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C628042 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MIC4423ZWM-TR | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C632111 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | LT1160CS#PBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A SO-14 Gate Drivers ROHS | C579669 | SO-14 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 130ns | 60ns | 10V~15V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0602-E/SN | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C635874 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0 | TC1411COA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A SOIC-8 Gate Drivers ROHS | C636842 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1 | 0 | TC4427EUA | Microchip Tech | Low Edge 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C636892 | MSOP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4100YM | Microchip Tech | Half Bridge 2 MOSFET 2A 400ns 400ns 9V~16V 2A SOIC-8 Gate Drivers ROHS | C637517 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 400ns | 400ns | 9V~16V | 2A | ||
| Min: 1 Mult: 1 | 0 | LTC1623IS8#PBF | Analog Devices | High side 2 MOSFET 2.7V~5.5V SO-8 Gate Drivers ROHS | C676176 | SO-8 | Tube-packed | High side | -40℃~+85℃@(Ta) | 2 | MOSFET | - | - | - | 2.7V~5.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN1100-F085 | onsemi | Low Edge 1 IGBT 4V~28V SOIC-8 Gate Drivers ROHS | C903464 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT | - | - | - | 4V~28V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN3229CMX-F085 | onsemi | Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C903504 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 3A | 12ns | 9ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN3268TMX-F085 | onsemi | Half Bridge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C903509 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 3A | 12ns | 9ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FNA23512A | onsemi | SPMCA-A34 Gate Drivers ROHS | C906576 | SPMCA-A34 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TC4468CPD | Microchip Tech | Low Edge 4 MOSFET 1.2A 15ns 15ns 4.5V~18V 1.2A PDIP-14 Gate Drivers ROHS | C184233 | PDIP-14 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 4 | MOSFET | 1.2A | 15ns | 15ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1 | 0 | MIC5801YV | Microchip Tech | PLCC-28(11.5x11.5) Gate Drivers ROHS | C184288 | PLCC-28(11.5x11.5) | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MAX626CSA+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 2A 25ns 20ns 4.5V~18V 2A SOIC-8 Gate Drivers ROHS | C2677347 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 2A | 25ns | 20ns | 4.5V~18V | 2A | ||
| Min: 1 Mult: 1 | 0 | MIC4451YM | Microchip Tech | Low Edge 1 12A 20ns 24ns 4.5V~18V 12A SOIC-8 Gate Drivers ROHS | C637546 | SOIC-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT;MOSFET | 12A | 20ns | 24ns | 4.5V~18V | 12A | ||
| Min: 1 Mult: 1 | 0 | LTC7000JMSE-1#WPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C1016549 | MSOP-12 | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~135V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT8309HS5#TRMPBF | Analog Devices | 4.5V~40V TSOT-23-5 Gate Drivers ROHS | C673702 | TSOT-23-5 | Tape & Reel (TR) | - | -40℃~+150℃ | - | - | - | - | - | 4.5V~40V | - | ||
| Min: 1 Mult: 1 | 0 | SI8752AB-IS | SKYWORKS/SILICON LABS | SOIC-8 Gate Drivers ROHS | C430295 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | L99MC6TR-LF | STMicroelectronics | SSOP-16 Gate Drivers ROHS | C45017 | SSOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4420ZT | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A TO-220-5 Gate Drivers ROHS | C185631 | TO-220-5 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~18V | 6A |