Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Driven Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Driven Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RAA2213204GNP#HB0 | RENESAS | Gate Drivers ROHS | C21895234 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SC0450V2B0C-45 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A DIP-16 Gate Drivers ROHS | C6396083 | DIP-16 | Bag-packed | -40℃~+85℃ | 1 | IGBT | 50A | 30ns | 25ns | 14.5V~15.5V | 50A | - | ||
| Min: 1 Mult: 1 | 0 | TC4423MJA | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A CERDIP-8 Gate Drivers ROHS | C641054 | CERDIP-8 | Tube-packed | -55℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | Low Edge | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| LMG1020YFFT | Texas Instruments | Low Edge 1 MOSFET 7A 375ps 350ps 4.75V~5.25V 5A DSBGA-6 Gate Drivers ROHS | C2861308 | DSBGA-6 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 1 | MOSFET | 7A | 375ps | 350ps | 4.75V~5.25V | 5A | Low Edge | ||
| Min: 1 Mult: 1 | 0 | 2SD300C17A4 | POWER INTEGRATIONS | Half Bridge 2 IGBT 30A 14V~16V 30A Gate Drivers ROHS | C6667955 | - | Tray | -40℃~+85℃@(Ta) | 2 | IGBT | 30A | - | - | 14V~16V | 30A | Half Bridge | ||
| Min: 1 Mult: 1 | 0 | SI8286CC-IS | SKYWORKS/SILICON LABS | SOIC-16-300mil Gate Drivers ROHS | C430258 | SOIC-16-300mil | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8220BB-A-ISR | SKYWORKS/SILICON LABS | SOIC-8 Gate Drivers ROHS | C19571097 | SOIC-8 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI823H1CD-IS3 | Skyworks Solutions | 1 4A 12ns 12ns 4A SOIC-14 Gate Drivers ROHS | C17242263 | SOIC-14 | Tube-packed | -40℃~+125℃ | 1 | - | 4A | 12ns | 12ns | - | 4A | - | ||
| Min: 1 Mult: 1 | 0 | SI8235AB-D-IS | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17212363 | SOIC-16 | Tube-packed | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0
View marketplace suppliers’ inventory
| SI82521AD-IS3R | Skyworks Solutions | Gate Drivers ROHS | C17561764 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0
View marketplace suppliers’ inventory
| SI8231BD-D-ISR | Skyworks Solutions | 2 250mA 20ns 20ns 500mA SOIC-16 Gate Drivers ROHS | C17566248 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 2 | - | 250mA | 20ns | 20ns | - | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | SI82520AD-IS3 | Skyworks Solutions | 1 4A 12ns 12ns 4A SOIC-14 Gate Drivers ROHS | C17589148 | SOIC-14 | Tube-packed | -40℃~+125℃ | 1 | - | 4A | 12ns | 12ns | - | 4A | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0340D2S0-45 | POWER INTEGRATIONS | 1 IGBT 35A 10ns 25ns 23.5V~26.5V 35A Gate Drivers ROHS | C1549526 | - | Bag-packed | -40℃~+85℃@(Ta) | 1 | IGBT | 35A | 10ns | 25ns | 23.5V~26.5V | 35A | High side;Low Edge | ||
| Min: 1 Mult: 1 | 0 | 2SD315AI UL | POWER INTEGRATIONS | Half Bridge 2 18A 15V 18A Gate Drivers ROHS | C3655672 | - | Tray | -40℃~+85℃@(Ta) | 2 | IGBT;MOSFET | 18A | - | - | 15V | 18A | Half Bridge | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-CM600HG-130H | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655722 | - | Tray | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | High side;Low Edge | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0
View marketplace suppliers’ inventory
| SI823H9CD-IS4R | Skyworks Solutions | 1 4A 12ns 12ns 4A SOIC-8-300mil Gate Drivers ROHS | C17336727 | SOIC-8-300mil | Tape & Reel (TR) | -40℃~+125℃ | 1 | - | 4A | 12ns | 12ns | - | 4A | - | ||
| Min: 1 Mult: 1 | 0 | SI82395CD-IS | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17412850 | SOIC-16 | Tube-packed | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8233AB-ASR | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17415639 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI823H4CD-IS3R | Skyworks Solutions | 1 4A 12ns 12ns 4A SOIC-14 Gate Drivers ROHS | C17494352 | SOIC-14 | Tape & Reel (TR) | -40℃~+125℃ | 1 | - | 4A | 12ns | 12ns | - | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI82394BD-ASR | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17495067 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LT1158CSW#TRPBF | Analog Devices | Half Bridge 2 MOSFET 500mA 130ns 120ns 5V~30V 500mA SO-16-300mil Gate Drivers ROHS | C662897 | SO-16-300mil | Tape & Reel (TR) | 0℃~+125℃@(Tj) | 2 | MOSFET | 500mA | 130ns | 120ns | 5V~30V | 500mA | Half Bridge | ||
| Min: 1 Mult: 1 | 0 | SI823H7AB-IS1 | Skyworks Solutions | 2 4A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17221420 | SOIC-16 | Tube-packed | -40℃~+125℃ | 2 | - | 4A | 12ns | 12ns | - | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI823H1AD-IS3R | Skyworks Solutions | 1 4A 12ns 12ns 4A SOIC-14 Gate Drivers ROHS | C17223794 | SOIC-14 | Tape & Reel (TR) | -40℃~+125℃ | 1 | - | 4A | 12ns | 12ns | - | 4A | - | ||
| Min: 1 Mult: 1 | 0 | SI82390CD-AS3 | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-14 Gate Drivers ROHS | C17224249 | SOIC-14 | Tube-packed | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SI823H6AB-IS1 | Skyworks Solutions | 2 4A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17316662 | SOIC-16 | Tube-packed | -40℃~+125℃ | 2 | - | 4A | 12ns | 12ns | - | 4A | - |