Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4102YM-TR | Microchip Tech | Half Bridge 2 MOSFET 2A 330ns 200ns 9V~16V 3A SOIC-8 Gate Drivers ROHS | C628004 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 330ns | 200ns | 9V~16V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4225YM-TR | Microchip Tech | Low Edge 2 MOSFET 4A 15ns 15ns 4.5V~18V 4A SOIC-8 Gate Drivers ROHS | C628024 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4A | 15ns | 15ns | 4.5V~18V | 4A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0153-E/SN | Microchip Tech | Low Edge 2 MOSFET 1.5A 11.5ns 10ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C635846 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 11.5ns | 10ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4427AVUA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C636889 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MCP14E11-E/MF | Microchip Tech | Low Edge 2 3A 25ns 25ns 4.5V~18V 3A DFN-8-S(5x6) Gate Drivers ROHS | C640316 | DFN-8-S(5x6) | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 3A | 25ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC1411EPA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A PDIP-8 Gate Drivers ROHS | C640711 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1 | 0 | TC4423VPA | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A PDIP-8 Gate Drivers ROHS | C640761 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | MCP1407-E/AT | Microchip Tech | Low Edge 1 6A 20ns 20ns 4.5V~18V 6A TO-220-5 Gate Drivers ROHS | C641111 | TO-220-5 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 6A | 20ns | 20ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0 | TC4423COE | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C642020 | SOIC-16-300mil | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0455T-E/SN | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C622974 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14E9T-E/SN | Microchip Tech | Low Edge 2 3A 14ns 17ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C623004 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 3A | 14ns | 17ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC1412NCOA713 | Microchip Tech | Low Edge 1 MOSFET 2A 18ns 18ns 4.5V~16V 2A SOIC-8 Gate Drivers ROHS | C624892 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 2A | 18ns | 18ns | 4.5V~16V | 2A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0302-E/MS | Microchip Tech | 1 IGBT 3A 13ns 12ns 4.5V~18V 3A MSOP-8 Gate Drivers ROHS | C635853 | MSOP-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT | 3A | 13ns | 12ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | MCP14E8-E/SN | Microchip Tech | Low Edge 2 2A 12ns 15ns 4.5V~18V 2A SOIC-8 Gate Drivers ROHS | C635888 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 12ns | 15ns | 4.5V~18V | 2A | ||
| Min: 1 Mult: 1 | 0 | MIC4225YMME | Microchip Tech | Low Edge 2 MOSFET 4A 15ns 15ns 4.5V~18V 4A MSOP-8 Gate Drivers ROHS | C636523 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4A | 15ns | 15ns | 4.5V~18V | 4A | ||
| Min: 1 Mult: 1 | 0 | TC1410NEUA | Microchip Tech | Low Edge 1 MOSFET 500mA 25ns 25ns 4.5V~16V 500mA MSOP-8 Gate Drivers ROHS | C636841 | MSOP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 500mA | 25ns | 25ns | 4.5V~16V | 500mA | ||
| Min: 1 Mult: 1 | 0 | TC4404EOA | Microchip Tech | Low Edge 2 1.5A 40ns 40ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C636871 | SOIC-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT;MOSFET | 1.5A | 40ns | 40ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4428AVUA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C636896 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IRS21844STRPBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOP-14 Gate Drivers ROHS | C500526 | SOP-14 | - | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | ||
| Min: 1 Mult: 1 | 0 | MIC4422ZM | Microchip Tech | Low Edge 1 9A 20ns 24ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS | C219864 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0 | MIC5014YN | Microchip Tech | 1 MOSFET 2.75V~30V PDIP-8 Gate Drivers ROHS | C220204 | PDIP-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | - | 2.75V~30V | - | ||
| Min: 1 Mult: 1 | 0 | ADP3624ARDZ | Analog Devices | Low Edge 2 MOSFET 4A 10ns 10ns 4.5V~18V 4A SOIC-8-EP Gate Drivers ROHS | C144249 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 10ns | 10ns | 4.5V~18V | 4A | ||
| Min: 1 Mult: 1 | 0 | IXDD609SI | Littelfuse/IXYS | Low Edge 1 9A 22ns 15ns 4.5V~35V 9A SOIC-8-EP Gate Drivers ROHS | C150419 | SOIC-8-EP | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 22ns | 15ns | 4.5V~35V | 9A | ||
| Min: 1 Mult: 1 | 0 | LTC4440EMS8E-5#PBF | Analog Devices | High side 1 MOSFET 2.4A 10ns 7ns 4V~15V 2.4A MSOP-8-EP Gate Drivers ROHS | C688548 | MSOP-8-EP | Tube-packed | High side | -40℃~+85℃@(Ta) | 1 | MOSFET | 2.4A | 10ns | 7ns | 4V~15V | 2.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440IMS8E#TRPBF | Analog Devices | High side 1 MOSFET 2.4A 10ns 7ns 8V~15V 2.4A MSOP-8-EP Gate Drivers ROHS | C688553 | MSOP-8-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 2.4A | 10ns | 7ns | 8V~15V | 2.4A |