Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IRS21844STRPBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOP-14 Gate Drivers ROHS | C500526 | SOP-14 | - | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1EDC05I12AH | Infineon Technologies | DSO-8 Gate Drivers ROHS | C530938 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 1EDI30I12MH | Infineon Technologies | DSO-8 Gate Drivers ROHS | C533020 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MC33HB2000FK | NXP Semicon | Half Bridge MOSFET 3.3V~5V PQFN-32-EP(8x8) Gate Drivers ROHS | C1523844 | PQFN-32-EP(8x8) | Tray | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET | - | - | - | 3.3V~5V | - | Overheat Protection (OPT);Short-Circuit Protection(SCP) | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC27211DDA | Texas Instruments | Half Bridge 2 MOSFET 4A 7.2ns 5.5ns 8V~17V 4A SO-8-EP Gate Drivers ROHS | C1549290 | SO-8-EP | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 4A | 7.2ns | 5.5ns | 8V~17V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL7202CSZ | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C1549300 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~15V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL7212CSZ | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C1549305 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~15V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TSC428CBA+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C1549350 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPS2814D | Texas Instruments | Low Edge 2 MOSFET 2A 14ns 15ns 4V~14V 2A SOIC-8 Gate Drivers ROHS | C1549475 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 2A | 14ns | 15ns | 4V~14V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC27325P | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4.5V~15V 4A PDIP-8 Gate Drivers ROHS | C1549490 | PDIP-8 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 2 | MOSFET | 4A | 20ns | 15ns | 4.5V~15V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXDI609SI | Littelfuse/IXYS | Low Edge 1 9A 22ns 15ns 4.5V~35V 9A SOIC-8-EP Gate Drivers ROHS | C1549510 | SOIC-8-EP | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 22ns | 15ns | 4.5V~35V | 9A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| L6498LD | STMicroelectronics | 2 2A 25ns 25ns 10V~20V 2.5A SO-14 Gate Drivers ROHS | C1549565 | SO-14 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 25ns | 10V~20V | 2.5A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXDI602SI | Littelfuse/IXYS | Low Edge 2 2A 7.5ns 6.5ns 4.5V~35V 2A SOIC-8-EP Gate Drivers ROHS | C1549570 | SOIC-8-EP | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 7.5ns | 6.5ns | 4.5V~35V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TPS2814PG4 | Texas Instruments | Low Edge 2 MOSFET 2A 14ns 15ns 4V~14V 2A PDIP-8 Gate Drivers ROHS | C1549575 | PDIP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 2A | 14ns | 15ns | 4V~14V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL6609ACBZ | RENESAS | Half Bridge 2 MOSFET 8ns 8ns 4.5V~5.5V 4A SOIC-8 Gate Drivers ROHS | C1549585 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | - | 8ns | 8ns | 4.5V~5.5V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC27201ATDA3 | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A Gate Drivers ROHS | C1549600 | - | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 7ns | 8V~17V | 3A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL2111BR4Z | RENESAS | Half Bridge 2 MOSFET 3A 9ns 7.5ns 8V~14V 4A DFN-8-EP(4x4) Gate Drivers ROHS | C1549615 | DFN-8-EP(4x4) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 9ns | 7.5ns | 8V~14V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TC4425AVPA | Microchip Tech | Low Edge 2 MOSFET 4.5A 12ns 12ns 4.5V~18V 4.5A PDIP-8 Gate Drivers ROHS | C640768 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TC4627COE | Microchip Tech | 1 MOSFET 1.5A 33ns 27ns 4V~6V 1.5A SOIC-16-300mil Gate Drivers ROHS | C642037 | SOIC-16-300mil | Tube-packed | High side;Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 1.5A | 33ns | 27ns | 4V~6V | 1.5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | U2103S | JSMSEMI | Half Bridge 300mA 10V~20V 600mA SOP-8 Gate Drivers ROHS | C17701705 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | - | MOSFET;IGBT | 300mA | - | - | 10V~20V | 600mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | IXDD609SITR | Littelfuse/IXYS | SOIC-8 Gate Drivers ROHS | C6374508 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | IXDD614SITR | Littelfuse/IXYS | Low Edge 1 14A 25ns 18ns 4.5V~35V 14A SOIC-8-EP Gate Drivers ROHS | C2677138 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 14A | 25ns | 18ns | 4.5V~35V | 14A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0320V2A0-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C5487032 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXDN604SIA | Littelfuse/IXYS | Low Edge 2 4A 9ns 8ns 4.5V~35V 4A SOIC-8 Gate Drivers ROHS | C150431 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 4A | 9ns | 8ns | 4.5V~35V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SC0108T2G0-17 | POWER INTEGRATIONS | 2 Non-isolated IGBT 8A 17ns 15ns 14.5V~15.5V 8A Gate Drivers ROHS | C1549443 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT | 8A | 17ns | 15ns | 14.5V~15.5V | 8A | - | - | Non-isolated | - |