Gate Drivers
The Results of Gate Drivers 6925
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 6925
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Propagation Delay tpHL
Whether the isolation
Propagation Delay tpLH
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Propagation Delay tpHL
Whether the isolation
Propagation Delay tpLH
Min: 1
Mult: 1
Full Reel: 2500
0
ISL9501CVZ-TRENESAS
TSSOP-38 Gate Drivers ROHS
C2657995TSSOP-38Tape & Reel (TR)-------------
Min: 1
Mult: 1
Full Reel: 2500
0
MAX5048BATT+TAnalog Devices Inc./Maxim Integrated
Low Edge 1 MOSFET 1.3A 82ns 12.5ns 4V~12.6V 7.6A TDFN-6-EP(3x3) Gate Drivers ROHS
C2677011TDFN-6-EP(3x3)Tape & Reel (TR)Low Edge-40℃~+150℃@(Tj)1MOSFET1.3A82ns12.5ns4V~12.6V7.6A----
Min: 1
Mult: 1
Full Reel: 250
0
HIP2100IBZT7ARENESAS
Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A SOIC-8 Gate Drivers ROHS
C2677023SOIC-8Tape & Reel (TR)Half Bridge-55℃~+150℃@(Tj)2MOSFET2A10ns10ns9V~14V2A----
Min: 1
Mult: 1
Full Reel: 2500
0
SM74104MAX/NOPBTexas Instruments
Half Bridge 2 MOSFET 1.6A 600ns 600ns 9V~14V 1.6A SOIC-8 Gate Drivers ROHS
C2677045SOIC-8Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)2MOSFET1.6A600ns600ns9V~14V1.6A----
Min: 1
Mult: 1
Full Reel: 3000
0
TLE94004EPXUMA1Infineon Technologies
Half Bridge MOSFET 3V~5.5V TSDSO-14 Gate Drivers ROHS
C2653448TSDSO-14Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)-MOSFET---3V~5.5V-Overcurrent Protection(OCP);Overheat Protection (OPT);Short-Circuit Protection(SCP)---
Min: 1
Mult: 1
Full Reel: 3000
0
SIC521ACD-T1-GE3Vishay Intertech
Half Bridge 2 Non-isolated MOSFET 4.5V~5.5V MLP4535-22L(3.5x4.5) Gate Drivers ROHS
C2653455MLP4535-22L(3.5x4.5)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2MOSFET---4.5V~5.5V---Non-isolated-
Min: 1
Mult: 1
Full Reel: 3000
0
SIC788ACD-T1-GE3Vishay Intertech
4.5V~5.5V MLP66-40(6x6) Gate Drivers ROHS
C2653470MLP66-40(6x6)Tape & Reel (TR)--40℃~+150℃@(Tj)-----4.5V~5.5V-Overheat Protection (OPT)---
Min: 1
Mult: 1
Full Reel: 4000
0
A3944KLPTR-TAllegro MicroSystems, LLC
TSSOP-28-EP Gate Drivers ROHS
C2653534TSSOP-28-EPTape & Reel (TR)-------------
Min: 1
Mult: 1
Full Reel: 3000
0
DRV8300NPWRTexas Instruments
3 MOSFET 750mA 12ns 12ns 5V~20V 1.5A TSSOP-20 Gate Drivers ROHS
C2871875TSSOP-20Tape & Reel (TR)High side;Low Edge-40℃~+125℃@(Ta)3MOSFET750mA12ns12ns5V~20V1.5A----
Min: 1
Mult: 1
Full Reel: 1500
0
BLD2113BL(Shanghai Belling)
SOW016 Gate Drivers ROHS
C2999166SOW016Tape & Reel (TR)-------------
Min: 1
Mult: 1
Full Reel: 2500
0
BD9876AEFJ-BZE2ROHM Semicon
Gate Drivers ROHS
C2979148-Tape & Reel (TR)-------------
Min: 1
Mult: 1
Full Reel: 2000
0
TPS2811QPWRQ1Texas Instruments
Low Edge 2 MOSFET 2A 14ns 15ns 4V~14V 2A TSSOP-8 Gate Drivers ROHS
C2868820TSSOP-8Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET2A14ns15ns4V~14V2A----
Min: 1
Mult: 1
Full Reel: 3000
0
TPS2819QDBVRQ1Texas Instruments
Low Edge 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drivers ROHS
C2872894SOT-23-5Tape & Reel (TR)Low Edge-40℃~+125℃@(Tj)1MOSFET2A14ns14ns4V~14V2A----
Min: 1
Mult: 1
0
1SP0335V2M1-65POWER INTEGRATIONS
1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS
C1524118-Bag-packedHigh side;Low Edge-40℃~+85℃@(Ta)1IGBT35A9ns30ns23.5V~26.5V35A----
Min: 1
Mult: 1
0
1SC0450V2B0-65POWER INTEGRATIONS
1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS
C1549518-TrayHigh side;Low Edge-40℃~+85℃@(Ta)1IGBT50A30ns25ns14.5V~15.5V50A----
Min: 1
Mult: 1
0
1SC0450E2A0-65POWER INTEGRATIONS
1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS
C1549525-TrayHigh side;Low Edge-40℃~+85℃@(Ta)1IGBT50A30ns25ns14.5V~15.5V50A----
Min: 1
Mult: 1
0
MAX4429MJA/883BAnalog Devices Inc./Maxim Integrated
Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A CERDIP-8 Gate Drivers ROHS
C1549531CERDIP-8Tube-packedLow Edge-55℃~+125℃@(Ta)1MOSFET6A25ns25ns4.5V~18V6A----
Min: 1
Mult: 1
0
UC3714DTexas Instruments
Low Edge 2 MOSFET 500mA 30ns 25ns 7V~20V 1A SOIC-8 Gate Drivers ROHS
C1549536SOIC-8Tube-packedLow Edge0℃~+150℃@(Tj)2MOSFET500mA30ns25ns7V~20V1A----
Min: 1
Mult: 1
0
IXDI614PILittelfuse/IXYS
Low Edge 1 14A 25ns 18ns 4.5V~35V 14A DIP-8 Gate Drivers ROHS
C1549552DIP-8Tube-packedLow Edge-55℃~+150℃@(Tj)1IGBT;MOSFET14A25ns18ns4.5V~35V14A----
Min: 1
Mult: 1
0
UCC27523DGNTexas Instruments
Low Edge 2 5A 7ns 6ns 4.5V~18V 5A HVSSOP-8-EP-0.65mm Gate Drivers ROHS
C1549568HVSSOP-8-EP-0.65mmTube-packedLow Edge-40℃~+140℃@(Tj)2IGBT;MOSFET5A7ns6ns4.5V~18V5A----
Min: 1
Mult: 1
0
HIP2104FRAANZRENESAS
Half Bridge 2 MOSFET 1A 8ns 2ns 4.5V~14V 1A DFN-12-EP(4x4) Gate Drivers ROHS
C1549582DFN-12-EP(4x4)Tube-packedHalf Bridge-40℃~+125℃@(Tj)2MOSFET1A8ns2ns4.5V~14V1A----
Min: 1
Mult: 1
0
UC2709NTexas Instruments
Low Edge 2 MOSFET 1.5A 20ns 20ns 5V~40V 1.5A PDIP-8 Gate Drivers ROHS
C1549588PDIP-8Tube-packedLow Edge-40℃~+85℃@(Ta)2MOSFET1.5A20ns20ns5V~40V1.5A----
Min: 1
Mult: 1
0
MAX15012CASA+Analog Devices Inc./Maxim Integrated
Half Bridge 2 MOSFET 2A 65ns 65ns 8V~12.6V 2A SOIC-8-EP Gate Drivers ROHS
C1549597SOIC-8-EPTube-packedHalf Bridge-40℃~+150℃@(Tj)2MOSFET2A65ns65ns8V~12.6V2A----
Min: 1
Mult: 1
0
ISL6614ACBZRENESAS
Half Bridge 4 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-14 Gate Drivers ROHS
C1549602SOIC-14Tube-packedHalf Bridge0℃~+125℃@(Tj)4MOSFET1.25A26ns18ns10.8V~13.2V2A----
Min: 1
Mult: 1
0
ISL6613AEIBZRENESAS
Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8-EP Gate Drivers ROHS
C1549620SOIC-8-EPTube-packedHalf Bridge-40℃~+125℃@(Tj)2MOSFET1.25A26ns18ns10.8V~13.2V2A----