Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6613ACBZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8 Gate Drivers ROHS | C3655183 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6614ACBZA | RENESAS | Half Bridge 4 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-14 Gate Drivers ROHS | C3655673 | SOIC-14 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 4 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8752AB-IS | SKYWORKS/SILICON LABS | SOIC-8 Gate Drivers ROHS | C430295 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335S2M1-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C5485595 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SD106AI-17 UL | POWER INTEGRATIONS | Half Bridge 2 6A 100ns 80ns 15V 6A Gate Drivers ROHS | C6997424 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT;MOSFET | 6A | 100ns | 80ns | 15V | 6A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0635S2M1-25 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 14.5V~15.5V 35A Gate Drivers ROHS | C6985057 | - | Bag-packed | - | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 14.5V~15.5V | 35A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RT9629BZQW | Richtek Tech | WQFN-24(5x5) Gate Drivers ROHS | C19454603 | WQFN-24(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RT9624BZS | Richtek Tech | SOP-8 Gate Drivers ROHS | C19293543 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| UCC27512DRSR | Texas Instruments | Low Edge 1 4A 8ns 7ns 4.5V~18V 8A DFN-6-EP(3x3) Gate Drivers ROHS | C2676916 | DFN-6-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 1 | IGBT;MOSFET | 4A | 8ns | 7ns | 4.5V~18V | 8A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IRS2007STRPBF | Infineon Technologies | Half Bridge MOSFET 10V~20V SOIC-8 Gate Drivers ROHS | C538240 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | - | MOSFET | - | - | - | 10V~20V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27324DGN | Texas Instruments | HVSSOP-8-EP-0.65mm Gate Drivers ROHS | C2861814 | HVSSOP-8-EP-0.65mm | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IX4426NTR | Littelfuse/IXYS | Low Edge 2 Non-isolated MOSFET 1.5A 10ns 8ns 4.5V~30V 1.5A SOIC-8 Gate Drivers ROHS | C171844 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 10ns | 8ns | 4.5V~30V | 1.5A | - | 35ns | Non-isolated | 35ns | ||
Min: 1 Mult: 1
Full Reel: 4000
| Not available now | U3216 | UNI-SEMIC | SOP-8 Gate Drivers ROHS | C400133 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2104SPBF | Infineon Technologies | SOIC-8 Gate Drivers ROHS | C5204801 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | IRS2103STR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 Gate Drivers ROHS | C29780641 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NSD1025-DSPR | NOVOSENSE | SOP-8 Gate Drivers ROHS | C3029745 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRS2001STRPBF | Infineon Technologies | Half Bridge 2 290mA 70ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C495819 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 70ns | 35ns | 10V~20V | 600mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SI8274AB1-IS1 | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A SOIC-16 Gate Drivers ROHS | C17266140 | SOIC-16 | Tube-packed | - | -40℃~+125℃ | 2 | - | 1.8A | 10.5ns | 13.3ns | - | 4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCV84140DR2G | onsemi | SOIC-8 Gate Drivers ROHS | C904682 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | HIP2211FBZ-T7A | RENESAS | Half Bridge 2 MOSFET 3A 435ns 365ns 6V~18V 4A SOIC-8 Gate Drivers ROHS | C1015920 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 435ns | 365ns | 6V~18V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN3216TMX | onsemi | Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C903479 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 3A | 12ns | 9ns | 4.5V~18V | 3A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN3223CMX-F085 | onsemi | Low Edge 2 MOSFET 5A 12ns 9ns 4.5V~18V 5A SOIC-8 Gate Drivers ROHS | C903484 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 5A | 12ns | 9ns | 4.5V~18V | 5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7390AMX1 | onsemi | Half Bridge 2 4.5A 25ns 20ns 10V~20V 4.5A SOP-14 Gate Drivers ROHS | C903544 | SOP-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 25ns | 20ns | 10V~20V | 4.5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN3121CMX-F085 | onsemi | Low Edge 1 MOSFET 10.6A 23ns 19ns 4.5V~18V 11.4A SOIC-8 Gate Drivers ROHS | C903469 | SOIC-8 | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | MOSFET | 10.6A | 23ns | 19ns | 4.5V~18V | 11.4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN3224CMX-F085 | onsemi | Low Edge 2 MOSFET 5A 12ns 9ns 4.5V~18V 5A SOIC-8 Gate Drivers ROHS | C903487 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 5A | 12ns | 9ns | 4.5V~18V | 5A | - | - | - | - |