Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN3224TMX-F085 | onsemi | Low Edge 2 MOSFET 5A 12ns 9ns 4.5V~18V 5A SOIC-8 Gate Drivers ROHS | C903489 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 5A | 12ns | 9ns | 4.5V~18V | 5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN3121TMX-F085 | onsemi | Low Edge 1 MOSFET 10.6A 23ns 19ns 4.5V~18V 11.4A SOIC-8 Gate Drivers ROHS | C903471 | SOIC-8 | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | MOSFET | 10.6A | 23ns | 19ns | 4.5V~18V | 11.4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN3213TMX-F085 | onsemi | Low Edge 2 MOSFET 5A 12ns 9ns 4.5V~18V 5A SOIC-8 Gate Drivers ROHS | C903477 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 5A | 12ns | 9ns | 4.5V~18V | 5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCD5702DR2G | onsemi | Half Bridge 1 IGBT 7.8A 9.2ns 7.9ns 5.5V 6.8A SOIC-16 Gate Drivers ROHS | C904335 | SOIC-16 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 1 | IGBT | 7.8A | 9.2ns | 7.9ns | 5.5V | 6.8A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCD5705BDR2G | onsemi | Half Bridge 1 IGBT 4A 9.2ns 7.9ns 20V 6A SOIC-8 Gate Drivers ROHS | C904338 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 1 | IGBT | 4A | 9.2ns | 7.9ns | 20V | 6A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCV5703BDR2G | onsemi | Half Bridge 1 IGBT 1A 9.2ns 7.9ns 20V 1A SOIC-8 Gate Drivers ROHS | C904650 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 1 | IGBT | 1A | 9.2ns | 7.9ns | 20V | 1A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MAX5064AATC+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2A 65ns 65ns 8V~12.6V 2A TQFN-12-EP(4x4) Gate Drivers ROHS | C1549348 | TQFN-12-EP(4x4) | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 65ns | 65ns | 8V~12.6V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0320V2A0-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 20A 7ns 25ns 14.5V~15.5V 20A Gate Drivers ROHS | C1549383 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 20A | 7ns | 25ns | 14.5V~15.5V | 20A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ICL7667EBA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 20ns 20ns 4.5V~17V SOIC-8 Gate Drivers ROHS | C1549469 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+150℃@(Tj) | 2 | MOSFET | - | 20ns | 20ns | 4.5V~17V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SC0450V2B0-65 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS | C1549518 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 50A | 30ns | 25ns | 14.5V~15.5V | 50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SC0450E2A0-65 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS | C1549525 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 50A | 30ns | 25ns | 14.5V~15.5V | 50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXDI614PI | Littelfuse/IXYS | Low Edge 1 14A 25ns 18ns 4.5V~35V 14A DIP-8 Gate Drivers ROHS | C1549552 | DIP-8 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 14A | 25ns | 18ns | 4.5V~35V | 14A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL7104CNZ | RENESAS | Low Edge 1 Non-isolated MOSFET 4A 7.5ns 10ns 4.5V~16V 4A PDIP-8 Gate Drivers ROHS | C1549554 | PDIP-8 | Bag-packed | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 4A | 7.5ns | 10ns | 4.5V~16V | 4A | - | 18ns | Non-isolated | 18ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27523DGN | Texas Instruments | Low Edge 2 5A 7ns 6ns 4.5V~18V 5A HVSSOP-8-EP-0.65mm Gate Drivers ROHS | C1549568 | HVSSOP-8-EP-0.65mm | Tube-packed | Low Edge | -40℃~+140℃@(Tj) | 2 | IGBT;MOSFET | 5A | 7ns | 6ns | 4.5V~18V | 5A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HIP2104FRAANZ | RENESAS | Half Bridge 2 MOSFET 1A 8ns 2ns 4.5V~14V 1A DFN-12-EP(4x4) Gate Drivers ROHS | C1549582 | DFN-12-EP(4x4) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 8ns | 2ns | 4.5V~14V | 1A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2709N | Texas Instruments | Low Edge 2 MOSFET 1.5A 20ns 20ns 5V~40V 1.5A PDIP-8 Gate Drivers ROHS | C1549588 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 20ns | 20ns | 5V~40V | 1.5A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MAX15012CASA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2A 65ns 65ns 8V~12.6V 2A SOIC-8-EP Gate Drivers ROHS | C1549597 | SOIC-8-EP | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 65ns | 65ns | 8V~12.6V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6614ACBZ | RENESAS | Half Bridge 4 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-14 Gate Drivers ROHS | C1549602 | SOIC-14 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 4 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL89165FBEAZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C1549606 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS21834PBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A DIP-14 Gate Drivers ROHS | C1549619 | DIP-14 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL6613AEIBZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8-EP Gate Drivers ROHS | C1549620 | SOIC-8-EP | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0635V2M1-CM1200HC-66H | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 14.5V~15.5V 35A Gate Drivers ROHS | C1549625 | - | Box-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 35A | 9ns | 30ns | 14.5V~15.5V | 35A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC27201ATDA2 | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A Gate Drivers ROHS | C1549636 | - | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 7ns | 8V~17V | 3A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6SD106EI-17 | POWER INTEGRATIONS | Low Edge 6 100ns 80ns 0V~16V DIP-68 Gate Drivers ROHS | C1549637 | DIP-68 | Tray | Low Edge | -40℃~+85℃@(Tj) | 6 | IGBT;MOSFET | - | 100ns | 80ns | 0V~16V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL2100AAR3Z | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A DFN-9-EP(3x3) Gate Drivers ROHS | C1549672 | DFN-9-EP(3x3) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | - | - | - | - |