Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | ISL89164FRTBZ-T | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A TDFN-8-EP(3x3) Gate Drivers ROHS | C2677292 | TDFN-8-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| ISL89163FRTBZ-T | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A TDFN-8-EP(3x3) Gate Drivers ROHS | C2677293 | TDFN-8-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL89163FBEAZ-T | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C2677298 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | ISL6622AIRZ-T | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 6.8V~13.2V 2A DFN-10(3x3) Gate Drivers ROHS | C2677299 | DFN-10(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 6.8V~13.2V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | ISL6615IRZ-T | RENESAS | Half Bridge 2 MOSFET 2.5A 13ns 10ns 6.8V~13.2V 4A DFN-10(3x3) Gate Drivers ROHS | C2677305 | DFN-10(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.5A | 13ns | 10ns | 6.8V~13.2V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | HIP2101IRZT | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A QFN-16-EP(5x5) Gate Drivers ROHS | C2677327 | QFN-16-EP(5x5) | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17601ASA+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 4A 40ns 25ns 4V~14V 4A SOIC-8 Gate Drivers ROHS | C2677333 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 40ns | 25ns | 4V~14V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17605AUA+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 4A 40ns 25ns 4V~14V 4A UMAX-8-EP Gate Drivers ROHS | C2677334 | UMAX-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 40ns | 25ns | 4V~14V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | HIP2103FRTAAZ-T7A | RENESAS | Half Bridge 2 MOSFET 1A 8ns 2ns 4.5V~14V 1A TDFN-8-EP(3x3) Gate Drivers ROHS | C2677342 | TDFN-8-EP(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 8ns | 2ns | 4.5V~14V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| 2ED21834S06JXUMA1 | Infineon Technologies | Half Bridge 1 2.5A 15ns 15ns 10V~20V 2.5A SOIC-14 Gate Drivers ROHS | C1850288 | SOIC-14 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 2.5A | 15ns | 15ns | 10V~20V | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| SM72482MAE-4/NOPB | Texas Instruments | Low Edge 2 MOSFET 3A 14ns 12ns 3.5V~14V 5A SOIC-8 Gate Drivers ROHS | C1879903 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 14ns | 12ns | 3.5V~14V | 5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2235PBF | Infineon Technologies | Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA DIP-28 Gate Drivers ROHS | C3717207 | DIP-28 | Bag-packed | Half Bridge | - | 6 | IGBT;MOSFET | 250mA | 90ns | 40ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | HIP4083AP | HARRIS | High side 3 MOSFET 35ns 30ns 7V~15V PDIP-16 Gate Drivers ROHS | C3717211 | PDIP-16 | Bag-packed | High side | -40℃~+105℃@(Tj) | 3 | MOSFET | - | 35ns | 30ns | 7V~15V | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL89163FRTBZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A TDFN-8(3x3) Gate Drivers ROHS | C3717213 | TDFN-8(3x3) | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | ISL89168FBEAZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C3717214 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | EL7457CS | RENESAS | 4 MOSFET 2A 13.5ns 13ns 4.5V~18V 2A SOIC-16 Gate Drivers ROHS | C3717228 | SOIC-16 | Tube-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 2A | 13.5ns | 13ns | 4.5V~18V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | ICL7667CPA | HARRIS | 2 MOSFET 20ns 20ns 4.5V~15V PDIP-8 Gate Drivers ROHS | C3717247 | PDIP-8 | Tube-packed | - | 0℃~+70℃@(Ta) | 2 | MOSFET | - | 20ns | 20ns | 4.5V~15V | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC37324PE4 | Texas Instruments | Gate Drivers ROHS | C3717248 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL89167FBEAZ | ELANTEC | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C3717258 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | UC2707DWG4 | Texas Instruments | Low Edge 2 MOSFET 1.5A 40ns 40ns 5V~40V 1.5A SOIC-16 Gate Drivers ROHS | C3717260 | SOIC-16 | Bag-packed | Low Edge | -25℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 40ns | 40ns | 5V~40V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | SIM6827M | Sanken Elec | 13.5V~16.5V DIP-40 Gate Drivers ROHS | C3725403 | DIP-40 | Tube-packed | - | -20℃~+100℃@(Ta) | - | - | - | - | - | 13.5V~16.5V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1 | 0 | MAX5064AATC+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2A 65ns 65ns 8V~12.6V 2A TQFN-12-EP(4x4) Gate Drivers ROHS | C1549348 | TQFN-12-EP(4x4) | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 65ns | 65ns | 8V~12.6V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR4427PBF | Infineon Technologies | Low Edge 2 2.3A 15ns 10ns 6V~20V 3.3A PDIP-8 Gate Drivers ROHS | C1549365 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.3A | 15ns | 10ns | 6V~20V | 3.3A | - | ||
| Min: 1 Mult: 1 | 0 | MAX15013AASA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2A 65ns 65ns 8V~12.6V 2A SOIC-8 Gate Drivers ROHS | C1549367 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 65ns | 65ns | 8V~12.6V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | UC3710TG3 | Texas Instruments | Low Edge 1 6A 85ns 85ns 4.7V~18V 6A TO-220-5 Gate Drivers ROHS | C1549372 | TO-220-5 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 6A | 85ns | 85ns | 4.7V~18V | 6A | - |