Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 1SC0450V2A0-45 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS | C1549520 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 50A | 30ns | 25ns | 14.5V~15.5V | 50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2715D | Texas Instruments | Low Edge 2 MOSFET 500mA 30ns 25ns 7V~20V 1A SOIC-8 Gate Drivers ROHS | C1549535 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 500mA | 30ns | 25ns | 7V~20V | 1A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL7104CNZ | RENESAS | Low Edge 1 Non-isolated MOSFET 4A 7.5ns 10ns 4.5V~16V 4A PDIP-8 Gate Drivers ROHS | C1549554 | PDIP-8 | Bag-packed | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 4A | 7.5ns | 10ns | 4.5V~16V | 4A | - | 18ns | Non-isolated | 18ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL89165FBEAZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C1549606 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS21834PBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A DIP-14 Gate Drivers ROHS | C1549619 | DIP-14 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0635V2M1-CM1200HC-66H | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 14.5V~15.5V 35A Gate Drivers ROHS | C1549625 | - | Box-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 35A | 9ns | 30ns | 14.5V~15.5V | 35A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL6622CRZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 6.8V~13.2V 2A DFN-10-EP(3x3) Gate Drivers ROHS | C1549642 | DFN-10-EP(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 6.8V~13.2V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL89401ABZ | RENESAS | Half Bridge 2 MOSFET 1.25A 16ns 16ns 9V~14V 1.25A SOIC-8 Gate Drivers ROHS | C1549653 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 16ns | 16ns | 9V~14V | 1.25A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLE92108232QXXUMA1 | Infineon Technologies | Half Bridge 2 100mA 6V~28V 100mA VQFN-48-EP(7x7) Gate Drivers ROHS | C1850286 | VQFN-48-EP(7x7) | Tape & Reel (TR) | Half Bridge | - | 2 | IGBT;MOSFET | 100mA | - | - | 6V~28V | 100mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| SM72482MAE-4/NOPB | Texas Instruments | Low Edge 2 MOSFET 3A 14ns 12ns 3.5V~14V 5A SOIC-8 Gate Drivers ROHS | C1879903 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 14ns | 12ns | 3.5V~14V | 5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| LMG3410R050RWHR | Texas Instruments | 9.5V~18V VQFN-32-EP(8x8) Gate Drivers ROHS | C1855814 | VQFN-32-EP(8x8) | Tape & Reel (TR) | - | -40℃~+125℃@(Tj) | - | - | - | - | - | 9.5V~18V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| LMG3410R050RWHT | Texas Instruments | 9.5V~18V VQFN-32-EP(8x8) Gate Drivers ROHS | C1855815 | VQFN-32-EP(8x8) | Tape & Reel (TR) | - | -40℃~+125℃@(Tj) | - | - | - | - | - | 9.5V~18V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRS2007MTRPBFAUMA1 | Infineon Technologies | MLPQ-14(4x4) Gate Drivers ROHS | C1849476 | MLPQ-14(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| 2ED21834S06JXUMA1 | Infineon Technologies | Half Bridge 1 2.5A 15ns 15ns 10V~20V 2.5A SOIC-14 Gate Drivers ROHS | C1850288 | SOIC-14 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 2.5A | 15ns | 15ns | 10V~20V | 2.5A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX5056AASA+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 4A 32ns 26ns 4V~15V 4A SOIC-8-EP Gate Drivers ROHS | C3654862 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 32ns | 26ns | 4V~15V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6612ACR | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A DFN-10(3x3) Gate Drivers ROHS | C3654868 | DFN-10(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LB1731-E | onsemi | Gate Drivers ROHS | C3654879 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| 1EDN7116GXTMA1 | Infineon Technologies | 2 MOSFET 2A 3ns 3ns 4.2V~11V 2A VSON-10 Gate Drivers ROHS | C3654881 | VSON-10 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 3ns | 3ns | 4.2V~11V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL83204AIPZ-REN | RENESAS | Gate Drivers ROHS | C3654886 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ISL6610ACBZ-T | RENESAS | Half Bridge 4 MOSFET 8ns 8ns 4.5V~5.5V 4A SOIC-14 Gate Drivers ROHS | C3654897 | SOIC-14 | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 4 | MOSFET | - | 8ns | 8ns | 4.5V~5.5V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6612CRZR5238 | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A DFN-10(3x3) Gate Drivers ROHS | C3654905 | DFN-10(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP4413DR2 | onsemi | Gate Drivers ROHS | C3654917 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ISL99360HRZ-T | RENESAS | Gate Drivers ROHS | C3654921 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6605CRZA | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A QFN-8(3x3) Gate Drivers ROHS | C3654937 | QFN-8(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1C-MBN750H65E2 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3654953 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | - | - | - |