Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Fall Time
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Fall Time
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2SD300C17A3 | POWER INTEGRATIONS | Half Bridge 2 IGBT 30A 14V~16V 30A Gate Drivers ROHS | C1549379 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 30A | - | 14V~16V | 30A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SN75372D | Texas Instruments | Low Edge 2 MOSFET 500mA 20ns 20ns 500mA SOIC-8 Gate Drivers ROHS | C1549435 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 500mA | 20ns | 4.75V~5.25V;4.75V~24V | 500mA | 20ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2SC0108T2H0-17 | POWER INTEGRATIONS | 2 IGBT 8A 17ns 15ns 14.5V~15.5V 8A Gate Drivers ROHS | C1549441 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT | 8A | 17ns | 14.5V~15.5V | 8A | 15ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SN75374N | Texas Instruments | Low Edge 4 MOSFET 500mA 20ns 20ns 4.75V~28V 500mA PDIP-16 Gate Drivers ROHS | C1549458 | PDIP-16 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 4 | MOSFET | 500mA | 20ns | 4.75V~28V | 500mA | 20ns | ||
| Min: 1 Mult: 1 | 0 | ICL7667EBA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 20ns 20ns 4.5V~17V SOIC-8 Gate Drivers ROHS | C1549469 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+150℃@(Tj) | 2 | MOSFET | - | 20ns | 4.5V~17V | - | 20ns | ||
| Min: 1 Mult: 1 | 0 | 1SC0450V2B0-65 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS | C1549518 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 50A | 30ns | 14.5V~15.5V | 50A | 25ns | ||
| Min: 1 Mult: 1 | 0 | 1SC0450E2A0-65 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS | C1549525 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 50A | 30ns | 14.5V~15.5V | 50A | 25ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3714D | Texas Instruments | Low Edge 2 MOSFET 500mA 30ns 25ns 7V~20V 1A SOIC-8 Gate Drivers ROHS | C1549536 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 500mA | 30ns | 7V~20V | 1A | 25ns | ||
| Min: 1 Mult: 1 | 0 | IXDI614PI | Littelfuse/IXYS | Low Edge 1 14A 25ns 18ns 4.5V~35V 14A DIP-8 Gate Drivers ROHS | C1549552 | DIP-8 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 14A | 25ns | 4.5V~35V | 14A | 18ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27523DGN | Texas Instruments | Low Edge 2 5A 7ns 6ns 4.5V~18V 5A HVSSOP-8-EP-0.65mm Gate Drivers ROHS | C1549568 | HVSSOP-8-EP-0.65mm | Tube-packed | Low Edge | -40℃~+140℃@(Tj) | 2 | IGBT;MOSFET | 5A | 7ns | 4.5V~18V | 5A | 6ns | ||
| Min: 1 Mult: 1 | 0 | HIP2104FRAANZ | RENESAS | Half Bridge 2 MOSFET 1A 8ns 2ns 4.5V~14V 1A DFN-12-EP(4x4) Gate Drivers ROHS | C1549582 | DFN-12-EP(4x4) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 8ns | 4.5V~14V | 1A | 2ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2709N | Texas Instruments | Low Edge 2 MOSFET 1.5A 20ns 20ns 5V~40V 1.5A PDIP-8 Gate Drivers ROHS | C1549588 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 20ns | 5V~40V | 1.5A | 20ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6614ACBZ | RENESAS | Half Bridge 4 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-14 Gate Drivers ROHS | C1549602 | SOIC-14 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 4 | MOSFET | 1.25A | 26ns | 10.8V~13.2V | 2A | 18ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL89165FBEAZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C1549606 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 4.5V~16V | 6A | 20ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS21834PBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A DIP-14 Gate Drivers ROHS | C1549619 | DIP-14 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 40ns | 10V~20V | 2.3A | 20ns | ||
| Min: 1 Mult: 1 | 0 | EL7242CSZ | RENESAS | Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A SOIC-8 Gate Drivers ROHS | C1549675 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 4.5V~16V | 2A | 10ns | ||
| Min: 1 Mult: 1 | 0 | TC4432EOA | Microchip Tech | 1 MOSFET 1.5A 25ns 33ns 4.5V~30V 1.5A SOIC-8 Gate Drivers ROHS | C1549288 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1.5A | 25ns | 4.5V~30V | 1.5A | 33ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27200DDA | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A SO-8 Gate Drivers ROHS | C1549297 | SO-8 | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 8V~17V | 3A | 7ns | ||
| Min: 1 Mult: 1 | 0 | TSC427CBA+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C1549351 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 4.5V~18V | 1.5A | 25ns | ||
| Min: 1 Mult: 1 | 0 | ISL6596IRZ | RENESAS | Half Bridge 2 MOSFET 8ns 8ns 4.5V~5.5V 4A TDFN-10-EP(3x3) Gate Drivers ROHS | C1549356 | TDFN-10-EP(3x3) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | - | 8ns | 4.5V~5.5V | 4A | 8ns | ||
| Min: 1 Mult: 1 | 0 | 2SP0115T2C0-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 8A 5ns 10ns 14.5V~15.5V 15A Gate Drivers ROHS | C1549381 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 8A | 5ns | 14.5V~15.5V | 15A | 10ns | ||
| Min: 1 Mult: 1 | 0 | 2SP0320V2A0-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 20A 7ns 25ns 14.5V~15.5V 20A Gate Drivers ROHS | C1549383 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 20A | 7ns | 14.5V~15.5V | 20A | 25ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6612ACBZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8 Gate Drivers ROHS | C1549464 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 10.8V~13.2V | 2A | 18ns | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-65 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C1524118 | - | Bag-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 35A | 9ns | 23.5V~26.5V | 35A | 30ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27223PWP | Texas Instruments | Half Bridge 2 MOSFET 4A 17ns 17ns 3.7V~20V 4A HTSSOP-14-EP Gate Drivers ROHS | C1549405 | HTSSOP-14-EP | Tube-packed | Half Bridge | -40℃~+105℃@(Ta) | 2 | MOSFET | 4A | 17ns | 3.7V~20V | 4A | 17ns |