Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ISL83204AIPZ-REN | RENESAS | Gate Drivers ROHS | C3654886 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ISL6610ACBZ-T | RENESAS | Half Bridge 4 MOSFET 8ns 8ns 4.5V~5.5V 4A SOIC-14 Gate Drivers ROHS | C3654897 | SOIC-14 | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 4 | MOSFET | - | 8ns | 8ns | 4.5V~5.5V | 4A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6612CRZR5238 | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A DFN-10(3x3) Gate Drivers ROHS | C3654905 | DFN-10(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP4413DR2 | onsemi | Gate Drivers ROHS | C3654917 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ISL99360HRZ-T | RENESAS | Gate Drivers ROHS | C3654921 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6605CRZA | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A QFN-8(3x3) Gate Drivers ROHS | C3654937 | QFN-8(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1C-MBN750H65E2 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3654953 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | ||
| Min: 1 Mult: 1 | 0 | ISL6613BCR | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 7V~13.2V 2A DFN-10(3x3) Gate Drivers ROHS | C3654954 | DFN-10(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 7V~13.2V | 2A | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-MBN1200H45E2-H | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3654957 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STK984-091A-E | onsemi | Gate Drivers ROHS | C3654973 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | RAA2261104GNP#HA0 | RENESAS | Low Edge 2 MOSFET 2A 30ns 31ns 6.5V~18V 1.2A QFN-16(4x4) Gate Drivers ROHS | C3654979 | QFN-16(4x4) | Tape & Reel (TR) | Low Edge | -40℃~+125℃ | 2 | MOSFET | 2A | 30ns | 31ns | 6.5V~18V | 1.2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IRS2124STRPBF | Infineon Technologies | High side 1 500mA 80ns 80ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C3654993 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 500mA | 80ns | 80ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | RAA220002GNP#HA0 | RENESAS | Half Bridge 2 MOSFET 31ns 18ns 6V~13.2V TDFN-12(3x3) Gate Drivers ROHS | C3654995 | TDFN-12(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+85℃@(Ta) | 2 | MOSFET | - | 31ns | 18ns | 6V~13.2V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LF2184NTR | Littelfuse/IXYS | Half Bridge 2 1.9A 20ns 40ns 10V~20V 2.3A SOIC-8 Gate Drivers ROHS | C3654998 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 1.9A | 20ns | 40ns | 10V~20V | 2.3A | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-FZ250R65KE3 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655001 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-FZ600R65KE3 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655006 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL89412IP | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~18V 2A PDIP-8 Gate Drivers ROHS | C3655008 | PDIP-8 | Bag-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~18V | 2A | ||
| Min: 1 Mult: 1 | 0 | VLA541-01R | Powerex Inc. | Low Edge 1 IGBT 3A 300ns 300ns 14V~17V 3A SIP-12 Gate Drivers ROHS | C3655015 | SIP-12 | Bag-packed | Low Edge | -20℃~+70℃@(Ta) | 1 | IGBT | 3A | 300ns | 300ns | 14V~17V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BD2310G-TR | ROHM Semicon | Low Edge 1 4A 10ns 10ns 4.5V~18V 4A SSOP-5 Gate Drivers ROHS | C3655017 | SSOP-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃ | 1 | IGBT;MOSFET | 4A | 10ns | 10ns | 4.5V~18V | 4A | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-FZ750R65KE3 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655039 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS21956SPBF | Infineon Technologies | Half Bridge 2 500mA 25ns 15ns 10V~20V 500mA SOIC-20 Gate Drivers ROHS | C3655070 | SOIC-20 | Bag-packed | Half Bridge | -55℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 500mA | 25ns | 15ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LB1868-E | onsemi | Gate Drivers ROHS | C3655075 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL6622CBZ | RENESAS | Gate Drivers ROHS | C3655089 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL6208IRZ-TS2568 | RENESAS | Gate Drivers ROHS | C3655093 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LF2101NTR | Littelfuse/IXYS | Half Bridge 2 290mA 70ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C3655095 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 290mA | 70ns | 35ns | 10V~20V | 600mA |