Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UCC27201ATDA2 | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A Gate Drivers ROHS | C1549636 | - | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 7ns | 8V~17V | 3A | ||
| Min: 1 Mult: 1 | 0 | 6SD106EI-17 | POWER INTEGRATIONS | Low Edge 6 100ns 80ns 0V~16V DIP-68 Gate Drivers ROHS | C1549637 | DIP-68 | Tray | Low Edge | -40℃~+85℃@(Tj) | 6 | IGBT;MOSFET | - | 100ns | 80ns | 0V~16V | - | ||
| Min: 1 Mult: 1 | 0 | ISL6622CRZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 6.8V~13.2V 2A DFN-10-EP(3x3) Gate Drivers ROHS | C1549642 | DFN-10-EP(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 6.8V~13.2V | 2A | ||
| Min: 1 Mult: 1 | 0 | ISL89401ABZ | RENESAS | Half Bridge 2 MOSFET 1.25A 16ns 16ns 9V~14V 1.25A SOIC-8 Gate Drivers ROHS | C1549653 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 16ns | 16ns | 9V~14V | 1.25A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27528D | Texas Instruments | Low Edge 2 5A 7ns 6ns 4.5V~18V 5A SOIC-8 Gate Drivers ROHS | C1549662 | SOIC-8 | Tube-packed | Low Edge | -40℃~+140℃@(Tj) | 2 | IGBT;MOSFET | 5A | 7ns | 6ns | 4.5V~18V | 5A | ||
| Min: 1 Mult: 1 | 0 | ISL2100AAR3Z | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A DFN-9-EP(3x3) Gate Drivers ROHS | C1549672 | DFN-9-EP(3x3) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17602ATA+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 4A 40ns 25ns 4V~14V 4A TDFN-8(3x3) Gate Drivers ROHS | C7452956 | TDFN-8(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 40ns | 25ns | 4V~14V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI823H3BB-IM1R | Skyworks Solutions | 1 4A 12ns 12ns 4A QFN-14(5x5) Gate Drivers ROHS | C17211315 | QFN-14(5x5) | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | - | 4A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8283BD-ISR | Skyworks Solutions | 1 2.5A 5.5ns 8.5ns 3A SOIC-24 Gate Drivers ROHS | C17251499 | SOIC-24 | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | - | 2.5A | 5.5ns | 8.5ns | - | 3A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | TCK423G,L3F | TOSHIBA | WCSPG-6(0.8x1.2) Gate Drivers ROHS | C6716882 | WCSPG-6(0.8x1.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ZXGD3004E6QTA | Diodes Incorporated | 1 8A 14ns 14ns 40V 8A SOT-26 Gate Drivers ROHS | C6624037 | SOT-26 | Tape & Reel (TR) | High side;Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 8A | 14ns | 14ns | 40V | 8A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8233BB-AM1R | Skyworks Solutions | 2 2A 12ns 12ns 4A QFN-14(5x5) Gate Drivers ROHS | C17193716 | QFN-14(5x5) | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8273DBD-AS1R | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A SOIC-16 Gate Drivers ROHS | C17181565 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 1.8A | 10.5ns | 13.3ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8274AB4D-AS1R | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A SOIC-16 Gate Drivers ROHS | C17290315 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 1.8A | 10.5ns | 13.3ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8273AB-IM1R | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A QFN-14(5x5) Gate Drivers ROHS | C17320007 | QFN-14(5x5) | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 1.8A | 10.5ns | 13.3ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX15012AASA+T | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2A 65ns 65ns 8V~12.6V 2A SOIC-8 Gate Drivers ROHS | C7451297 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 65ns | 65ns | 8V~12.6V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX8791BGTA+T | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2.2A 10ns 8ns 4.2V~5.5V 2.7A TQFN-8(3x3) Gate Drivers ROHS | C7459851 | TQFN-8(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2.2A | 10ns | 8ns | 4.2V~5.5V | 2.7A | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SDH2104SATR | Hangzhou Silan Microelectronics | SOP-8 Gate Drivers ROHS | C459079 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR21834SPBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drivers ROHS | C537606 | SOIC-14 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2213PBF | Infineon Technologies | Half Bridge 2 2A 25ns 17ns 12V~20V 2.5A DIP-14 Gate Drivers ROHS | C537611 | DIP-14 | Tube-packed | Half Bridge | -55℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 17ns | 12V~20V | 2.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2001PBF | Infineon Technologies | Half Bridge 2 290mA 70ns 35ns 10V~20V 600mA PDIP-8 Gate Drivers ROHS | C538231 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 70ns | 35ns | 10V~20V | 600mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2108PBF | Infineon Technologies | Half Bridge 2 290mA 100ns 35ns 10V~20V 600mA PDIP-8 Gate Drivers ROHS | C538260 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 100ns | 35ns | 10V~20V | 600mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS21094PBF | Infineon Technologies | Half Bridge 2 290mA 100ns 35ns 10V~20V 600mA DIP-14 Gate Drivers ROHS | C538265 | DIP-14 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 100ns | 35ns | 10V~20V | 600mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2109PBF | Infineon Technologies | Half Bridge 2 290mA 100ns 35ns 10V~20V 600mA PDIP-8 Gate Drivers ROHS | C538268 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 100ns | 35ns | 10V~20V | 600mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2111PBF | Infineon Technologies | Half Bridge 2 290mA 75ns 35ns 10V~20V 600mA PDIP-8 Gate Drivers ROHS | C538273 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 75ns | 35ns | 10V~20V | 600mA |