Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MCP14A0303-E/MS | Microchip Tech | 2 IGBT 3A 12ns 12ns 4.5V~18V 3A MSOP-8 Gate Drivers ROHS | C635855 | MSOP-8 | Tube-packed | High side;Low Edge | -40℃~+125℃ | 2 | IGBT | 3A | 12ns | 12ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0453-E/MS | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A MSOP-8 Gate Drivers ROHS | C635865 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4100YM-TR | Microchip Tech | Half Bridge 2 MOSFET 2A 400ns 400ns 9V~16V 2A SOIC-8 Gate Drivers ROHS | C628002 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 400ns | 400ns | 9V~16V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4104YM-TR | Microchip Tech | Half Bridge 2 MOSFET 2A 10ns 6ns 9V~16V 3A SOIC-8 Gate Drivers ROHS | C628006 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 6ns | 9V~16V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4128YMME-TR | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 18ns 4.5V~20V 1.5A MSOP-8 Gate Drivers ROHS | C628016 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 18ns | 4.5V~20V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4129YME-TR | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~20V 6A SOIC-8-EP Gate Drivers ROHS | C628017 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~20V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4129YML-TR | Microchip Tech | TDFN-8-EP(3x3) Gate Drivers ROHS | C628018 | TDFN-8-EP(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4225YMME-TR | Microchip Tech | Low Edge 2 MOSFET 4A 15ns 15ns 4.5V~18V 4A MSOP-8-EP Gate Drivers ROHS | C628023 | MSOP-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4A | 15ns | 15ns | 4.5V~18V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4422ZM-TR | Microchip Tech | Low Edge 1 9A 20ns 24ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS | C628034 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN3224CMX | onsemi | Low Edge 2 MOSFET 5A 12ns 9ns 4.5V~18V 5A SOIC-8 Gate Drivers ROHS | C603197 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 5A | 12ns | 9ns | 4.5V~18V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FAN7371MX | onsemi | High side 1 4A 25ns 15ns 10V~20V 4A SOIC-8 Gate Drivers ROHS | C604978 | SOIC-8 | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 4A | 25ns | 15ns | 10V~20V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TC1410EUA713 | Microchip Tech | Low Edge 1 MOSFET 500mA 25ns 25ns 4.5V~16V 500mA MSOP-8 Gate Drivers ROHS | C628534 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 500mA | 25ns | 25ns | 4.5V~16V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TC1411EUA713 | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A MSOP-8 Gate Drivers ROHS | C628536 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TC1411NEUA713 | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A MSOP-8 Gate Drivers ROHS | C628537 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TC1411VUA713 | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A MSOP-8 Gate Drivers ROHS | C628539 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TC1412EUA713 | Microchip Tech | Low Edge 1 MOSFET 2A 18ns 18ns 4.5V~16V 2A MSOP-8 Gate Drivers ROHS | C628540 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 2A | 18ns | 18ns | 4.5V~16V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TC4426AEUA713 | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C628544 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TC4428EUA713 | Microchip Tech | Low Edge 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C628554 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FAN7390MX | onsemi | Half Bridge 2 4.5A 25ns 20ns 10V~22V 4.5A SOIC-8 Gate Drivers ROHS | C606093 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 25ns | 20ns | 10V~22V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | BA5983FP-E2 | ROHM Semicon | HSOP-28-M Gate Drivers ROHS | C7084818 | HSOP-28-M | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DGD0590FU-7 | Diodes Incorporated | Half Bridge 2 MOSFET 1A 27ns 29ns 4.5V~5.5V 3A VQFN3030-8 Gate Drivers ROHS | C7171570 | VQFN3030-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1A | 27ns | 29ns | 4.5V~5.5V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| DRV8300UDIPWR | Texas Instruments | 2 MOSFET 750mA 24ns 12ns 8.7V~20V 1.5A TSSOP-20 Gate Drivers ROHS | C7172545 | TSSOP-20 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 750mA | 24ns | 12ns | 8.7V~20V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| DRV8714HQPHPRQ1 | Texas Instruments | 4.9V~37V HTQFP-48(7x7) Gate Drivers ROHS | C7172553 | HTQFP-48(7x7) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.9V~37V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EL7242CSZ-T13 | RENESAS | Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A SOIC-8 Gate Drivers ROHS | C7183167 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~16V | 2A | ||
| Min: 1 Mult: 1 | 0 | SI8261ACD-C-IMR | SKYWORKS/SILICON LABS | LGA-8(10x12.5) Gate Drivers ROHS | C19404714 | LGA-8(10x12.5) | Bag-packed | - | - | - | - | - | - | - | - | - |