Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SDH2104SATR | Hangzhou Silan Microelectronics | SOP-8 Gate Drivers ROHS | C459079 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS21094PBF | Infineon Technologies | Half Bridge 2 290mA 100ns 35ns 10V~20V 600mA DIP-14 Gate Drivers ROHS | C538265 | DIP-14 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 100ns | 35ns | 10V~20V | 600mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2111PBF | Infineon Technologies | Half Bridge 2 290mA 75ns 35ns 10V~20V 600mA PDIP-8 Gate Drivers ROHS | C538273 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 75ns | 35ns | 10V~20V | 600mA | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IRS23364DJTRPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 11.5V~20V 350mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C538324 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 11.5V~20V | 350mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS4427SPBF | Infineon Technologies | Low Edge 2 2.3A 25ns 25ns 6V~20V 3.3A SOIC-8 Gate Drivers ROHS | C538360 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.3A | 25ns | 25ns | 6V~20V | 3.3A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1EDI30J12CP | Infineon Technologies | DSO-19 Gate Drivers ROHS | C533021 | DSO-19 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| 2EDL8012G | Infineon Technologies | VDSON-8 Gate Drivers ROHS | C533070 | VDSON-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| AUIR3240STR | Infineon Technologies | High side 1 MOSFET 4V~36V SOIC-8 Gate Drivers ROHS | C533196 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | - | 4V~36V | - | ||
| Min: 1 Mult: 1
Full Reel: 1900
| 0 | TLE9180D-32QK | Infineon Technologies | LQFP-64-EP(10x10) Gate Drivers ROHS | C540104 | LQFP-64-EP(10x10) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TLE9202ED | Infineon Technologies | DSO-36 Gate Drivers ROHS | C540106 | DSO-36 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4432COA713 | Microchip Tech | 1 MOSFET 1.5A 25ns 33ns 4.5V~30V 1.5A SOIC-8 Gate Drivers ROHS | C624965 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 1.5A | 25ns | 33ns | 4.5V~30V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC1410EUA | Microchip Tech | Low Edge 1 MOSFET 500mA 25ns 25ns 4.5V~16V 500mA MSOP-8 Gate Drivers ROHS | C636839 | MSOP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 500mA | 25ns | 25ns | 4.5V~16V | 500mA | ||
| Min: 1 Mult: 1 | 0 | TC1411EUA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A MSOP-8 Gate Drivers ROHS | C636844 | MSOP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1 | 0 | TC1412EOA | Microchip Tech | Low Edge 1 MOSFET 2A 18ns 18ns 4.5V~16V 2A SOIC-8 Gate Drivers ROHS | C636852 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 2A | 18ns | 18ns | 4.5V~16V | 2A | ||
| Min: 1 Mult: 1 | 0 | TC429EOA | Microchip Tech | Low Edge 1 MOSFET 6A 23ns 25ns 7V~18V 6A SOIC-8 Gate Drivers ROHS | C636869 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 23ns | 25ns | 7V~18V | 6A | ||
| Min: 1 Mult: 1 | 0 | TC4426EUA | Microchip Tech | Low Edge 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C636883 | MSOP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4428EUA | Microchip Tech | Low Edge 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C636898 | MSOP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCP14A0453T-E/MS | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A MSOP-8 Gate Drivers ROHS | C627005 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4422AYN | Microchip Tech | Low Edge 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A PDIP-8 Gate Drivers ROHS | C641324 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0 | MIC4422ZT | Microchip Tech | Low Edge 1 9A 20ns 24ns 4.5V~18V 9A TO-220-5 Gate Drivers ROHS | C641328 | TO-220-5 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0 | MIC4429ZN | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A PDIP-8 Gate Drivers ROHS | C641339 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0 | MCP1403-E/SO | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-16-300mil Gate Drivers ROHS | C641606 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1 | 0 | MIC4469ZWM | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A SOIC-16-300mil Gate Drivers ROHS | C641629 | SOIC-16-300mil | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP1403T-E/SN | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C622943 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14628T-E/MF | Microchip Tech | TDFN-8-EP(3x3) Gate Drivers ROHS | C622951 | TDFN-8-EP(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |