Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| BS2101F-E2 | ROHM Semicon | 2 60mA 60ns 20ns 10V~18V 130mA SOP-8 Gate Drivers ROHS | C509769 | SOP-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 60mA | 60ns | 20ns | 10V~18V | 130mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR21834SPBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drivers ROHS | C537606 | SOIC-14 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IR2125STRPBF | Infineon Technologies | High side 1 1.6A 43ns 26ns 0V~18V 3.3A SOIC-16-300mil Gate Drivers ROHS | C537564 | SOIC-16-300mil | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 1.6A | 43ns | 26ns | 0V~18V | 3.3A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR21271PBF | Infineon Technologies | 1 250mA 80ns 40ns 9V~20V 500mA PDIP-8 Gate Drivers ROHS | C537565 | PDIP-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 250mA | 80ns | 40ns | 9V~20V | 500mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2135JPBF | Infineon Technologies | Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C537586 | PLCC-32(16.6x16.6) | Tube-packed | Half Bridge | - | 6 | IGBT;MOSFET | 250mA | 90ns | 40ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2213PBF | Infineon Technologies | Half Bridge 2 2A 25ns 17ns 12V~20V 2.5A DIP-14 Gate Drivers ROHS | C537611 | DIP-14 | Tube-packed | Half Bridge | -55℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 17ns | 12V~20V | 2.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2233PBF | Infineon Technologies | Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA DIP-28 Gate Drivers ROHS | C537617 | DIP-28 | Tube-packed | Half Bridge | - | 6 | IGBT;MOSFET | 250mA | 90ns | 40ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2235JPBF | Infineon Technologies | Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C537619 | PLCC-32(16.6x16.6) | Tube-packed | Half Bridge | - | 6 | IGBT;MOSFET | 250mA | 90ns | 40ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IR25601STRPBF | Infineon Technologies | Half Bridge 2 60mA 200ns 100ns 10V~20V 130mA SOIC-8 Gate Drivers ROHS | C537634 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 60mA | 200ns | 100ns | 10V~20V | 130mA | ||
| Min: 1 Mult: 1 | 0 | IXDD609PI | Littelfuse/IXYS | Low Edge 1 9A 22ns 15ns 4.5V~35V 9A DIP-8 Gate Drivers ROHS | C150416 | DIP-8 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 22ns | 15ns | 4.5V~35V | 9A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FAN7362MX | onsemi | High side 1 250mA 70ns 30ns 10V~20V 500mA SOP-8 Gate Drivers ROHS | C463701 | SOP-8 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 250mA | 70ns | 30ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MIC4426YM-TR | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C461589 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MCP1403-E/P | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A PDIP-8 Gate Drivers ROHS | C512177 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SDH2104SATR | Hangzhou Silan Microelectronics | SOP-8 Gate Drivers ROHS | C459079 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS21094PBF | Infineon Technologies | Half Bridge 2 290mA 100ns 35ns 10V~20V 600mA DIP-14 Gate Drivers ROHS | C538265 | DIP-14 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 100ns | 35ns | 10V~20V | 600mA | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IRS23364DJTRPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 11.5V~20V 350mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C538324 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 11.5V~20V | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PT5607 | PTC(Princeton Tech) | SOP-8 Gate Drivers ROHS | C481908 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PT5671 | PTC(Princeton Tech) | TSSOP-20 Gate Drivers ROHS | C481964 | TSSOP-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| AUIRS1170STR | Infineon Technologies | 11V~18V DSO-8 Gate Drivers ROHS | C533503 | DSO-8 | Tape & Reel (TR) | - | -25℃~+125℃@(Tj) | - | - | - | - | - | 11V~18V | - | ||
| Min: 1 Mult: 1
Full Reel: 1900
| 0 | TLE9180D-32QK | Infineon Technologies | LQFP-64-EP(10x10) Gate Drivers ROHS | C540104 | LQFP-64-EP(10x10) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TLE9202ED | Infineon Technologies | DSO-36 Gate Drivers ROHS | C540106 | DSO-36 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC1410COA713 | Microchip Tech | Low Edge 1 MOSFET 500mA 25ns 25ns 4.5V~16V 500mA SOIC-8 Gate Drivers ROHS | C624880 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 500mA | 25ns | 25ns | 4.5V~16V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC1411COA713 | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A SOIC-8 Gate Drivers ROHS | C624884 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC1412COA713 | Microchip Tech | Low Edge 1 MOSFET 2A 18ns 18ns 4.5V~16V 2A SOIC-8 Gate Drivers ROHS | C624890 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 2A | 18ns | 18ns | 4.5V~16V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC1426COA713 | Microchip Tech | Low Edge 2 MOSFET 1.2A 35ns 25ns 4.5V~16V 1.2A SOIC-8 Gate Drivers ROHS | C624898 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.2A | 35ns | 25ns | 4.5V~16V | 1.2A |