Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI82521CB-AM1R | Skyworks Solutions | DFN-14(5x5) Gate Drivers ROHS | C20031375 | DFN-14(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| UCC27284DRMR | Texas Instruments | Half Bridge 2 MOSFET 3A 10ns 10ns 5.5V~16V 3A VSON-8(4x4) Gate Drivers ROHS | C7089352 | VSON-8(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | MOSFET | 3A | 10ns | 10ns | 5.5V~16V | 3A | ||
| Min: 1 Mult: 1 | 0 | 1SC0450E2A0-45 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS | C7169020 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 50A | 30ns | 25ns | 14.5V~15.5V | 50A | ||
| Min: 1 Mult: 1 | 0 | 2DUC51008DXE1 | Tamura Corporation | Half Bridge 2 IGBT 13V~28V Gate Drivers ROHS | C7175169 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | - | - | - | 13V~28V | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0430T2A0C-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C6077937 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0430V2A0C-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C6054332 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RT9610BZQW | Richtek Tech | 2 MOSFET 2A 8ns 8ns 4.5V~26V 2A WDFN-8(2x2) Gate Drivers ROHS | C6996220 | WDFN-8(2x2) | Tape & Reel (TR) | High side;Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~26V | 2A | ||
| Min: 1 Mult: 1 | 0 | 2EG01XCDN11N | Tamura Corporation | Half Bridge 2 IGBT 500ns 500ns 13.5V~26.4V Gate Drivers ROHS | C6996637 | - | Tray | Half Bridge | -40℃~+85℃ | 2 | IGBT | - | 500ns | 500ns | 13.5V~26.4V | - | ||
| Min: 1 Mult: 1 | 0 | 2QG010DDC11N | Tamura Corporation | Half Bridge 2 IGBT 43A 500ns 500ns 13V~28V 43A Gate Drivers ROHS | C6997254 | - | Tray | Half Bridge | -40℃~+85℃ | 2 | IGBT | 43A | 500ns | 500ns | 13V~28V | 43A | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | EL7158ISZ-T7A | RENESAS | 1 IGBT 12A 12ns 12.2ns 4.5V~12V 12A SOIC-8 Gate Drivers ROHS | C6943565 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 1 | IGBT | 12A | 12ns | 12.2ns | 4.5V~12V | 12A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| UCC27289DRMR | Texas Instruments | Half Bridge MOSFET 8V~16V SOIC-8 Gate Drivers ROHS | C5979074 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | - | MOSFET | - | - | - | 8V~16V | - | ||
| Min: 1 Mult: 1 | 0 | TPD7107F,BXH | TOSHIBA | High side 1 MOSFET 5mA 5.75V~26V 5mA WSON-10(3x3) Gate Drivers ROHS | C5986803 | WSON-10(3x3) | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 5mA | - | - | 5.75V~26V | 5mA | ||
| Min: 1 Mult: 1 | 0 | 2SC0650P2A0-17 | POWER INTEGRATIONS | 2 IGBT 50A 25ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS | C6404576 | - | Bag-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT | 50A | 25ns | 25ns | 14.5V~15.5V | 50A | ||
| Min: 1 Mult: 1 | 0 | 2QG020DDC11N | Tamura Corporation | Half Bridge 2 IGBT 43A 500ns 500ns 13V~28V 43A Gate Drivers ROHS | C6404467 | - | Tray | Half Bridge | -40℃~+85℃ | 2 | IGBT | 43A | 500ns | 500ns | 13V~28V | 43A | ||
| Min: 1 Mult: 1 | 0 | 2SP0115T2A0-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 8A 5ns 10ns 14.5V~15.5V 15A Gate Drivers ROHS | C6404809 | - | Tray | Half Bridge | -20℃~+85℃@(Ta) | 2 | IGBT | 8A | 5ns | 10ns | 14.5V~15.5V | 15A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8220DD-D-ISR | Skyworks Solutions | SOIC-16 Gate Drivers ROHS | C7603622 | SOIC-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8231AD-D-IS | Skyworks Solutions | 2 250mA 20ns 20ns 500mA SOIC-16 Gate Drivers ROHS | C17181172 | SOIC-16 | Tube-packed | - | -40℃~+125℃ | 2 | - | 250mA | 20ns | 20ns | - | 500mA | ||
| Min: 1 Mult: 1 | 0 | SI8232BB-D-IS | Skyworks Solutions | 2 250mA 20ns 20ns 500mA SOIC-16 Gate Drivers ROHS | C17200144 | SOIC-16 | Tube-packed | - | -40℃~+125℃ | 2 | - | 250mA | 20ns | 20ns | - | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0
View marketplace suppliers’ inventory
| SI8285CC-ASR | Skyworks Solutions | 1 2A 5.5ns 8.5ns 4.1A SOIC-16 Gate Drivers ROHS | C17197806 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | - | 2A | 5.5ns | 8.5ns | - | 4.1A | ||
| Min: 1 Mult: 1 | 0 | SI8235BB-AM | Skyworks Solutions | 2 2A 12ns 12ns 4A LGA-14(5x5) Gate Drivers ROHS | C17200645 | LGA-14(5x5) | Tube-packed | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI82391AD-AS3R | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-14 Gate Drivers ROHS | C17202516 | SOIC-14 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1 | 0 | SI8231BB-AS | Skyworks Solutions | 2 250mA 20ns 20ns 500mA SOIC-16 Gate Drivers ROHS | C17202618 | SOIC-16 | Tube-packed | - | -40℃~+125℃ | 2 | - | 250mA | 20ns | 20ns | - | 500mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SI8281CC-IS | Skyworks Solutions | 1 2.5A 5.5ns 8.5ns 3A SOIC-20 Gate Drivers ROHS | C17183063 | SOIC-20 | Tube-packed | - | -40℃~+125℃ | 1 | - | 2.5A | 5.5ns | 8.5ns | - | 3A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0
View marketplace suppliers’ inventory
| SI8232DB-D-ISR | Skyworks Solutions | 2 20ns 20ns SOIC-16 Gate Drivers ROHS | C17185004 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | - | 20ns | 20ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8234BD-D-ISR | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17197352 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A |