Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC1410EOA713 | Microchip Tech | Low Edge 1 MOSFET 500mA 25ns 25ns 4.5V~16V 500mA SOIC-8 Gate Drivers ROHS | C624881 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 500mA | 25ns | 25ns | 4.5V~16V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC1411NCOA713 | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A SOIC-8 Gate Drivers ROHS | C624886 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC1413EOA713 | Microchip Tech | Low Edge 1 MOSFET 3A 20ns 20ns 4.5V~16V 3A SOIC-8 Gate Drivers ROHS | C624895 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 3A | 20ns | 20ns | 4.5V~16V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC428EOA713 | Microchip Tech | Low Edge 2 MOSFET 1.5A 30ns 30ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C624907 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 30ns | 30ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1EDI20I12AH | Infineon Technologies | DSO-8 Gate Drivers ROHS | C533015 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1EDI30J12CP | Infineon Technologies | DSO-19 Gate Drivers ROHS | C533021 | DSO-19 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 1EDI40I12AH | Infineon Technologies | DSO-8 Gate Drivers ROHS | C533023 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCP14A0453-E/MNY | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A TDFN-8(2x3) Gate Drivers ROHS | C634969 | TDFN-8(2x3) | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2130PBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA DIP-28 Gate Drivers ROHS | C520657 | DIP-28 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 250mA | 80ns | 35ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1 | 0 | MCP14A0154-E/MS | Microchip Tech | Low Edge 2 MOSFET 1.5A 11.5ns 10ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C635847 | MSOP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 11.5ns | 10ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0303-E/MS | Microchip Tech | 2 IGBT 3A 12ns 12ns 4.5V~18V 3A MSOP-8 Gate Drivers ROHS | C635855 | MSOP-8 | Tube-packed | High side;Low Edge | -40℃~+125℃ | 2 | IGBT | 3A | 12ns | 12ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0303-E/SN | Microchip Tech | 2 IGBT 3A 12ns 12ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C635856 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃ | 2 | IGBT | 3A | 12ns | 12ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0453-E/MS | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A MSOP-8 Gate Drivers ROHS | C635865 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0455-E/SN | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C635870 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0601-E/MS | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~18V 6A MSOP-8 Gate Drivers ROHS | C635871 | MSOP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0901-E/MS | Microchip Tech | 2 MOSFET 9A 22ns 22ns 4.5V~18V 9A MSOP-8 Gate Drivers ROHS | C635875 | MSOP-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 9A | 22ns | 22ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0301-E/MS | Microchip Tech | 1 IGBT 3A 13ns 12ns 4.5V~18V 3A MSOP-8 Gate Drivers ROHS | C635851 | MSOP-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT | 3A | 13ns | 12ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0602-E/MS | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~18V 6A MSOP-8 Gate Drivers ROHS | C635873 | MSOP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0 | MCP14A1202-E/MS | Microchip Tech | Low Edge 1 12A 25ns 25ns 4.5V~18V 12A MSOP-8 Gate Drivers ROHS | C635881 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 12A | 25ns | 25ns | 4.5V~18V | 12A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2108PBF | Infineon Technologies | Half Bridge 2 290mA 100ns 35ns 10V~20V 600mA PDIP-8 Gate Drivers ROHS | C538260 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 100ns | 35ns | 10V~20V | 600mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2109PBF | Infineon Technologies | Half Bridge 2 290mA 100ns 35ns 10V~20V 600mA PDIP-8 Gate Drivers ROHS | C538268 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 100ns | 35ns | 10V~20V | 600mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2111PBF | Infineon Technologies | Half Bridge 2 290mA 75ns 35ns 10V~20V 600mA PDIP-8 Gate Drivers ROHS | C538273 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 75ns | 35ns | 10V~20V | 600mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LP1115QVF | LOWPOWER | QFN-20-EP(4x4) Gate Drivers ROHS | C516986 | QFN-20-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1EDU20I12SV | Infineon Technologies | DSO-36 Gate Drivers ROHS | C533035 | DSO-36 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | 2EDL7125G | Infineon Technologies | WSON-10 Gate Drivers ROHS | C533069 | WSON-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |