Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TC4627EOE | Microchip Tech | 1 MOSFET 1.5A 33ns 27ns 4V~6V 1.5A SOIC-16-300mil Gate Drivers ROHS | C642038 | SOIC-16-300mil | Tube-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | MOSFET | 1.5A | 33ns | 27ns | 4V~6V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MIC4424ZWM-TR | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C632113 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC4467EPD | Microchip Tech | Low Edge 4 MOSFET 1.2A 15ns 15ns 4.5V~18V 1.2A PDIP-14 Gate Drivers ROHS | C645943 | PDIP-14 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 4 | MOSFET | 1.2A | 15ns | 15ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1 | 0 | STK650-413-E | Rochester Electronics, LLC | Gate Drivers ROHS | C21573854 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MIC4124YML-TR | Microchip Tech | Low Edge 2 MOSFET 3A 11ns 11ns 4.5V~20V 3A MLF-8 Gate Drivers ROHS | C621908 | MLF-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 11ns | 11ns | 4.5V~20V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MIC44F19YML-TR | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~13.2V 6A MLF-8 Gate Drivers ROHS | C621915 | MLF-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~13.2V | 6A | ||
| Min: 1 Mult: 1 | 0 | TC4427AEPA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C640785 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4427AVMF | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A DFN-8-S(5x6) Gate Drivers ROHS | C640786 | DFN-8-S(5x6) | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4431VPA | Microchip Tech | 1 MOSFET 1.5A 25ns 33ns 4.5V~30V 1.5A PDIP-8 Gate Drivers ROHS | C640806 | PDIP-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1.5A | 25ns | 33ns | 4.5V~30V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MIC4422AZN | Microchip Tech | Low Edge 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A PDIP-8 Gate Drivers ROHS | C641325 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0 | MIC5013YN | Microchip Tech | 1 MOSFET 7V~32V PDIP-8 Gate Drivers ROHS | C641358 | PDIP-8 | Tube-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | MOSFET | - | - | - | 7V~32V | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP1405T-E/SN | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C622947 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0453T-E/SN | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C622970 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0601T-E/SN | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C622976 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A1202T-E/MNY | Microchip Tech | Low Edge 1 12A 25ns 25ns 4.5V~18V 12A TDFN-8-EP(2x3) Gate Drivers ROHS | C622985 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 12A | 25ns | 25ns | 4.5V~18V | 12A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14E3T-E/SN | Microchip Tech | Low Edge 2 4A 15ns 18ns 4.5V~18V 4A SOIC-8 Gate Drivers ROHS | C622992 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 15ns | 18ns | 4.5V~18V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14E4T-E/SN | Microchip Tech | Low Edge 2 4A 15ns 18ns 4.5V~18V 4A SOIC-8 Gate Drivers ROHS | C622994 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 15ns | 18ns | 4.5V~18V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14E6T-E/SN | Microchip Tech | Low Edge 2 2A 12ns 15ns 4.5V~18V 2A SOIC-8 Gate Drivers ROHS | C622998 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 12ns | 15ns | 4.5V~18V | 2A | ||
| Min: 1 Mult: 1 | 0 | TC4423VOE | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C642022 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4424VOE | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C642025 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC4425VOE | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C642028 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN3121CMX-F085 | onsemi | Low Edge 1 MOSFET 10.6A 23ns 19ns 4.5V~18V 11.4A SOIC-8 Gate Drivers ROHS | C903469 | SOIC-8 | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | MOSFET | 10.6A | 23ns | 19ns | 4.5V~18V | 11.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN3216TMX | onsemi | Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C903479 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 3A | 12ns | 9ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN3223CMX-F085 | onsemi | Low Edge 2 MOSFET 5A 12ns 9ns 4.5V~18V 5A SOIC-8 Gate Drivers ROHS | C903484 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 5A | 12ns | 9ns | 4.5V~18V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN3224CMX-F085 | onsemi | Low Edge 2 MOSFET 5A 12ns 9ns 4.5V~18V 5A SOIC-8 Gate Drivers ROHS | C903487 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 5A | 12ns | 9ns | 4.5V~18V | 5A |