Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MIC4421AZM | Microchip Tech | Low Edge 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS | C637532 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4427YM | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C637540 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MIC4428ZM | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C637543 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MIC4429ZM | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C637545 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FAN73833MX | onsemi | Half Bridge 2 350mA 50ns 30ns 11V~20V 650mA SOP-8 Gate Drivers ROHS | C457721 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 350mA | 50ns | 30ns | 11V~20V | 650mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PT5607 | PTC(Princeton Tech) | SOP-8 Gate Drivers ROHS | C481908 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0
View marketplace suppliers’ inventory
| TC4421AVOA713 | Microchip Tech | Low Edge 1 10A 38ns 33ns 4.5V~18V 10A SOIC-8 Gate Drivers ROHS | C624918 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 10A | 38ns | 33ns | 4.5V~18V | 10A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4451VOA713 | Microchip Tech | Low Edge 1 13A 30ns 32ns 4.5V~18V 13A SOIC-8 Gate Drivers ROHS | C624969 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 13A | 30ns | 32ns | 4.5V~18V | 13A | ||
| Min: 1 Mult: 1 | 0 | TC1411CPA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A PDIP-8 Gate Drivers ROHS | C640710 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1 | 0 | TC1411NEPA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A PDIP-8 Gate Drivers ROHS | C640713 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC427CPA | Microchip Tech | Low Edge 2 MOSFET 1.5A 30ns 30ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C640730 | PDIP-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.5A | 30ns | 30ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC429EPA | Microchip Tech | Low Edge 1 MOSFET 6A 23ns 25ns 7V~18V 6A PDIP-8 Gate Drivers ROHS | C640735 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 23ns | 25ns | 7V~18V | 6A | ||
| Min: 1 Mult: 1 | 0 | MIC4421AYN | Microchip Tech | Low Edge 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A PDIP-8 Gate Drivers ROHS | C641319 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0 | MIC4429ZT | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A TO-220-5 Gate Drivers ROHS | C641340 | TO-220-5 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC5011YN | Microchip Tech | 1 MOSFET 4.75V~32V PDIP-8 Gate Drivers ROHS | C641357 | PDIP-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | - | 4.75V~32V | - | ||
| Min: 1 Mult: 1 | 0 | MIC5015YN | Microchip Tech | 1 MOSFET 2.75V~30V PDIP-8 Gate Drivers ROHS | C641359 | PDIP-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | - | 2.75V~30V | - | ||
| Min: 1 Mult: 1 | 0 | MIC5021YN | Microchip Tech | High side 1 400ns 400ns 12V~36V PDIP-8 Gate Drivers ROHS | C641360 | PDIP-8 | Tube-packed | High side | -40℃~+85℃@(Ta) | 1 | IGBT;MOSFET | - | 400ns | 400ns | 12V~36V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4424EOE | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C642024 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC4627EOE | Microchip Tech | 1 MOSFET 1.5A 33ns 27ns 4V~6V 1.5A SOIC-16-300mil Gate Drivers ROHS | C642038 | SOIC-16-300mil | Tube-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | MOSFET | 1.5A | 33ns | 27ns | 4V~6V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MIC4424ZWM-TR | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C632113 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC4467EPD | Microchip Tech | Low Edge 4 MOSFET 1.2A 15ns 15ns 4.5V~18V 1.2A PDIP-14 Gate Drivers ROHS | C645943 | PDIP-14 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 4 | MOSFET | 1.2A | 15ns | 15ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1 | 0 | STK650-413-E | Rochester Electronics, LLC | Gate Drivers ROHS | C21573854 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MIC4124YML-TR | Microchip Tech | Low Edge 2 MOSFET 3A 11ns 11ns 4.5V~20V 3A MLF-8 Gate Drivers ROHS | C621908 | MLF-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 11ns | 11ns | 4.5V~20V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MIC44F19YML-TR | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~13.2V 6A MLF-8 Gate Drivers ROHS | C621915 | MLF-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~13.2V | 6A | ||
| Min: 1 Mult: 1 | 0 | TC4427AEPA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C640785 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A |