Gate Drivers
The Results of Gate Drivers 6937
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 6937
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Min: 1
Mult: 1
Full Reel: 2500
0
MIC4429YMM-TRMicrochip Tech
Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A MSOP-8 Gate Drivers ROHS
C628043MSOP-8Tape & Reel (TR)Low Edge-40℃~+150℃@(Tj)1MOSFET6A12ns13ns4.5V~18V6A-
Min: 1
Mult: 1
Full Reel: 2500
0
MIC5020YM-TRMicrochip Tech
Low Edge 1 MOSFET 700ns 500ns 11V~50V SOIC-8 Gate Drivers ROHS
C628090SOIC-8Tape & Reel (TR)Low Edge-40℃~+85℃@(Ta)1MOSFET-700ns500ns11V~50V--
Min: 1
Mult: 1
0
IRS2001PBFInfineon Technologies
Half Bridge 2 290mA 70ns 35ns 10V~20V 600mA PDIP-8 Gate Drivers ROHS
C538231PDIP-8Tube-packedHalf Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET290mA70ns35ns10V~20V600mA-
Min: 1
Mult: 1
0
IRS4427PBFInfineon Technologies
Low Edge 2 2.3A 25ns 25ns 6V~20V 3.3A PDIP-8 Gate Drivers ROHS
C538359PDIP-8Tube-packedLow Edge-40℃~+150℃@(Tj)2IGBT;MOSFET2.3A25ns25ns6V~20V3.3A-
Min: 1
Mult: 1
0
IRS4427SPBFInfineon Technologies
Low Edge 2 2.3A 25ns 25ns 6V~20V 3.3A SOIC-8 Gate Drivers ROHS
C538360SOIC-8Tube-packedLow Edge-40℃~+150℃@(Tj)2IGBT;MOSFET2.3A25ns25ns6V~20V3.3A-
Min: 1
Mult: 1
Full Reel: 2500
0
MCP14A0453T-E/MSMicrochip Tech
Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A MSOP-8 Gate Drivers ROHS
C627005MSOP-8Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2IGBT4.5A12ns12ns4.5V~18V4.5A-
Min: 1
Mult: 1
Full Reel: 2500
0
MCP14A0455T-E/MSMicrochip Tech
Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A MSOP-8 Gate Drivers ROHS
C627007MSOP-8Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2IGBT4.5A12ns12ns4.5V~18V4.5A-
Min: 1
Mult: 1
Full Reel: 2500
0
MCP14A0901T-E/MSMicrochip Tech
2 MOSFET 9A 22ns 22ns 4.5V~18V 9A MSOP-8 Gate Drivers ROHS
C627010MSOP-8Tape & Reel (TR)High side;Low Edge-40℃~+125℃@(Ta)2MOSFET9A22ns22ns4.5V~18V9A-
Min: 1
Mult: 1
Full Reel: 2500
0
MCP14A0902T-E/MSMicrochip Tech
2 MOSFET 9A 22ns 22ns 4.5V~18V 9A MSOP-8 Gate Drivers ROHS
C627011MSOP-8Tape & Reel (TR)High side;Low Edge-40℃~+125℃@(Ta)2MOSFET9A22ns22ns4.5V~18V9A-
Min: 1
Mult: 1
Full Reel: 2500
0
MCP14A0155T-E/MSMicrochip Tech
Low Edge 2 MOSFET 1.5A 11.5ns 10ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS
C626998MSOP-8Tape & Reel (TR)Low Edge-40℃~+150℃@(Tj)2MOSFET1.5A11.5ns10ns4.5V~18V1.5A-
Min: 1
Mult: 1
Full Reel: 2500
0
MCP14A0305T-E/MSMicrochip Tech
Half Bridge 2 IGBT 3A 12ns 12ns 4.5V~18V 3A MSOP-8 Gate Drivers ROHS
C627003MSOP-8Tape & Reel (TR)Half Bridge-40℃~+125℃2IGBT3A12ns12ns4.5V~18V3A-
Min: 1
Mult: 1
Full Reel: 3000
0
FAN3100TMPXonsemi
Low Edge 1 MOSFET 3A 13ns 9ns 4.5V~18V 3A VDFN-6(2x2) Gate Drivers ROHS
C890688VDFN-6(2x2)Tape & Reel (TR)Low Edge-55℃~+150℃@(Tj)1MOSFET3A13ns9ns4.5V~18V3A-
Min: 1
Mult: 1
Full Reel: 3000
0
FAN3223TMPXonsemi
Low Edge 2 MOSFET 5A 12ns 9ns 4.5V~18V 5A WDFN-8(3x3) Gate Drivers ROHS
C890695WDFN-8(3x3)Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET5A12ns9ns4.5V~18V5A-
Min: 1
Mult: 1
Full Reel: 3000
0
FAN7380MX-OPonsemi
Half Bridge 2 90mA 230ns 90ns 10V~20V 180mA SOIC-8 Gate Drivers ROHS
C890849SOIC-8Tape & Reel (TR)Half Bridge-40℃~+125℃@(Ta)2IGBT;MOSFET90mA230ns90ns10V~20V180mA-
Min: 1
Mult: 1
Full Reel: 3000
0
FAN7390M1Xonsemi
Half Bridge 2 4.5A 25ns 20ns 10V~22V 4.5A SOP-14 Gate Drivers ROHS
C890853SOP-14Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET4.5A25ns20ns10V~22V4.5A-
Min: 1
Mult: 1
Full Reel: 3000
0
FDMF4061onsemi
Half Bridge MOSFET 10V~20V PQFN-36(6x7.5) Gate Drivers ROHS
C891000PQFN-36(6x7.5)Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)-MOSFET---10V~20V--
Min: 1
Mult: 1
Full Reel: 3000
0
FDMF5820DConsemi
Half Bridge MOSFET 4.5V~5.5V PQFN-31(5x5) Gate Drivers ROHS
C891005PQFN-31(5x5)Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)-MOSFET---4.5V~5.5V-Overheat Protection (OPT)
Min: 1
Mult: 1
Full Reel: 3000
0
FDMF6824Aonsemi
Half Bridge MOSFET 4.5V~5.5V PQFN-40-EP(6x6) Gate Drivers ROHS
C891026PQFN-40-EP(6x6)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)-MOSFET---4.5V~5.5V--
Min: 1
Mult: 1
Full Reel: 3000
0
FL3100TSXonsemi
Low Edge 1 MOSFET 3A 13ns 9ns 4.5V~18V 3.2A SOT-23-5 Gate Drivers ROHS
C891152SOT-23-5Tape & Reel (TR)Low Edge-55℃~+150℃@(Tj)1MOSFET3A13ns9ns4.5V~18V3.2A-
Min: 1
Mult: 1
0
STK650-413-ERochester Electronics, LLC
Gate Drivers ROHS
C21573854-Bag-packed----------
Min: 1
Mult: 1
Full Reel: 3000
0
MIC5018YM4-TRMicrochip Tech
High side 1 MOSFET 2.7V~9V SOT-143 Gate Drivers ROHS
C144196SOT-143Tape & Reel (TR)High side-40℃~+85℃@(Ta)1MOSFET---2.7V~9V--
Min: 1
Mult: 1
Full Reel: 3000
0
ISL99140IRZ-TRENESAS
Half Bridge MOSFET 4.75V~5.25V QFN-40-EP(6x6) Gate Drivers ROHS
C2680307QFN-40-EP(6x6)Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)-MOSFET---4.75V~5.25V-Overheat Protection (OPT)
Min: 1
Mult: 1
Full Reel: 3000
0
APR343KTR-G1Diodes Incorporated
0V~6V SOT-25-5 Gate Drivers ROHS
C2657822SOT-25-5Tape & Reel (TR)--40℃~+85℃-----0V~6V--
Min: 1
Mult: 1
Full Reel: 3000
0
SIC779CD-T1-GE3Vishay Intertech
4.5V~5.5V MLP66-40(6x6) Gate Drivers ROHS
C2680264MLP66-40(6x6)Tape & Reel (TR)--40℃~+150℃@(Tj)-----4.5V~5.5V-Overheat Protection (OPT)
Min: 1
Mult: 1
Full Reel: 2500
0
UCC27200ADDARTexas Instruments
Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A SOP-8-EP Gate Drivers ROHS
C2676994SOP-8-EPTape & Reel (TR)Half Bridge-40℃~+140℃@(Tj)2MOSFET3A8ns7ns8V~17V3A-