Gate Drivers
The Results of Gate Drivers 6925
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 6925
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Min: 1
Mult: 1
Full Reel: 500
0
IR2131JTRPBFInfineon Technologies
Half Bridge 6 250mA 80ns 40ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS
C537573PLCC-32(16.6x16.6)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET250mA80ns40ns10V~20V500mA-
Min: 1
Mult: 1
0
IR2132PBFInfineon Technologies
Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PDIP-28 Gate Drivers ROHS
C537578PDIP-28Tube-packedHalf Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET250mA80ns35ns10V~20V500mA-
Min: 1
Mult: 1
Full Reel: 2500
0
IR25600STRPBFInfineon Technologies
Low Edge 2 2.3A 15ns 10ns 6V~20V 3.3A SOIC-8 Gate Drivers ROHS
C537633SOIC-8Tape & Reel (TR)Low Edge-40℃~+150℃@(Tj)2IGBT;MOSFET2.3A15ns10ns6V~20V3.3A-
Min: 1
Mult: 1
0
IRS2336SPBFInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA SOIC-28-300mil Gate Drivers ROHS
C538333SOIC-28-300milTube-packedHalf Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET200mA125ns50ns10V~20V350mA-
Min: 1
Mult: 1
Full Reel: 2500
0
IR21091STRPBFInfineon Technologies
Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS
C537549SOIC-8Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET200mA150ns50ns10V~20V350mA-
Min: 1
Mult: 1
0
IR21363JPBFInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 12V~20V 350mA PLCC-32(16.6x16.6) Gate Drivers ROHS
C537589PLCC-32(16.6x16.6)Tube-packedHalf Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET200mA125ns50ns12V~20V350mA-
Min: 1
Mult: 1
Full Reel: 1000
0
IRS2336STRPBFInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA SOIC-28-300mil Gate Drivers ROHS
C538334SOIC-28-300milTape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET200mA125ns50ns10V~20V350mA-
Min: 1
Mult: 1
0
IR21094PBFInfineon Technologies
Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA DIP-14 Gate Drivers ROHS
C537550DIP-14Tube-packedHalf Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET200mA150ns50ns10V~20V350mA-
Min: 1
Mult: 1
Full Reel: 3000
0
IRS2001MTRPBFInfineon Technologies
Half Bridge 2 290mA 70ns 35ns 10V~20V 600mA VFQFN-16(4x4) Gate Drivers ROHS
C538230VFQFN-16(4x4)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET290mA70ns35ns10V~20V600mA-
Min: 1
Mult: 1
Full Reel: 3000
0
IRS2336DMTRPBFInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA VFQFN-34(7x7) Gate Drivers ROHS
C538330VFQFN-34(7x7)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET200mA125ns50ns10V~20V350mA-
Min: 1
Mult: 1
Full Reel: 2500
0
IRS2890DSTRPBFInfineon Technologies
Half Bridge 2 220mA 85ns 30ns 10V~20V 480mA DSO-14 Gate Drivers ROHS
C538355DSO-14Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET220mA85ns30ns10V~20V480mA-
Min: 1
Mult: 1
Full Reel: 2500
0
AUIRS2124STRInfineon Technologies
High side 1 500mA 80ns 80ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS
C533508SOIC-8Tape & Reel (TR)High side-55℃~+150℃@(Tj)1IGBT;MOSFET500mA80ns80ns10V~20V500mA-
Min: 1
Mult: 1
0
IRS2336DSPBFInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA SOIC-28-300mil Gate Drivers ROHS
C538331SOIC-28-300milTube-packedHalf Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET200mA125ns50ns10V~20V350mA-
Min: 1
Mult: 1
Full Reel: 1000
0
1EDI10I12MHInfineon Technologies
DSO-8 Gate Drivers ROHS
C530952DSO-8Tape & Reel (TR)----------
Min: 1
Mult: 1
0
IRS2817DSPBFInfineon Technologies
SOIC-8 Gate Drivers ROHS
C538352SOIC-8Tube-packed----------
Min: 1
Mult: 1
0
MIC4128YMMEMicrochip Tech
Low Edge 2 MOSFET 1.5A 20ns 18ns 4.5V~20V 1.5A MSOP-8 Gate Drivers ROHS
C636521MSOP-8Tube-packedLow Edge-40℃~+125℃@(Tj)2MOSFET1.5A20ns18ns4.5V~20V1.5A-
Min: 1
Mult: 1
0
LCS703HGPOWER INTEGRATIONS
Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drivers ROHS
C568302SIP-13Tube-packedHalf Bridge-40℃~+150℃@(Tj)-MOSFET---11.4V~15V--
Min: 1
Mult: 1
Full Reel: 2500
0
FAN3228CMX-F085onsemi
Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS
C903501SOIC-8Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET3A12ns9ns4.5V~18V3A-
Min: 1
Mult: 1
Full Reel: 3000
0
NCP81156MNTBGonsemi
2 MOSFET 16ns 11ns 4.5V~13.2V DFN-8-EP(2x2) Gate Drivers ROHS
C892854DFN-8-EP(2x2)Tape & Reel (TR)Half Bridge;Low Edge-40℃~+125℃@(Tj)2MOSFET-16ns11ns4.5V~13.2V--
Min: 1
Mult: 1
Full Reel: 2500
0
FAN3224TM1X-F085onsemi
Low Edge 2 MOSFET 5A 12ns 9ns 9.5V~18V 5A SOIC-8-EP Gate Drivers ROHS
C903488SOIC-8-EPTape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET5A12ns9ns9.5V~18V5A-
Min: 1
Mult: 1
Full Reel: 2500
0
FAN3122CMX-F085onsemi
Low Edge 1 MOSFET 10.6A 23ns 19ns 4.5V~18V 11.4A SOIC-8 Gate Drivers ROHS
C903472SOIC-8Tape & Reel (TR)Low Edge-55℃~+150℃@(Tj)1MOSFET10.6A23ns19ns4.5V~18V11.4A-
Min: 1
Mult: 1
Full Reel: 2500
0
FAN7171MX-F085onsemi
High side 1 4A 25ns 15ns 10V~20V 4A SOIC-8 Gate Drivers ROHS
C903542SOIC-8Tape & Reel (TR)High side-55℃~+150℃@(Tj)1IGBT;MOSFET4A25ns15ns10V~20V4A-
Min: 1
Mult: 1
Full Reel: 2500
0
NCD5703BDR2Gonsemi
Half Bridge 1 IGBT 7.8A 9.2ns 7.9ns 20V 6.8A SOIC-8 Gate Drivers ROHS
C904337SOIC-8Tape & Reel (TR)Half Bridge-40℃~+125℃@(Ta)1IGBT7.8A9.2ns7.9ns20V6.8A-
Min: 1
Mult: 1
0
SC32300BULTRCSEMTECH
Half Bridge MOSFET 4.5V~5.5V MLPD-10-UT(2.3x2.3) Gate Drivers ROHS
C1556086MLPD-10-UT(2.3x2.3)Bag-packedHalf Bridge--MOSFET---4.5V~5.5V-Overheat Protection (OPT)
Min: 1
Mult: 1
0
MC33HB2000ESNXP Semicon
Half Bridge MOSFET 3.3V~5V UQFN-28-EP(6x6) Gate Drivers ROHS
C1556092UQFN-28-EP(6x6)TrayHalf Bridge-40℃~+125℃@(Tj)-MOSFET---3.3V~5V-Overheat Protection (OPT);Short-Circuit Protection(SCP)