Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAX4429ESA+ | Analog Devices Inc./Maxim Integrated | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C1549451 | SOIC-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0 | 1SP0635V2M1-33 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 14.5V~15.5V 35A Gate Drivers ROHS | C1549439 | - | Bag-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 35A | 9ns | 30ns | 14.5V~15.5V | 35A | ||
| Min: 1 Mult: 1 | 0 | 2SC0115T2A0-12 | POWER INTEGRATIONS | 2 IGBT 15A 6ns 12ns 14.5V~15.5V 15A Gate Drivers ROHS | C1549454 | - | Tray | High side;Low Edge | -40℃~+105℃@(Ta) | 2 | IGBT | 15A | 6ns | 12ns | 14.5V~15.5V | 15A | ||
| Min: 1 Mult: 1 | 0 | IXDN630MCI | Littelfuse/IXYS | Low Edge 1 30A 11ns 11ns 9V~35V 30A TO-220-5 Gate Drivers ROHS | C1549594 | TO-220-5 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 30A | 11ns | 11ns | 9V~35V | 30A | ||
| Min: 1 Mult: 1 | 0 | IXDF602PI | Littelfuse/IXYS | Low Edge 2 2A 7.5ns 6.5ns 4.5V~35V 2A DIP-8 Gate Drivers ROHS | C1549543 | DIP-8 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 7.5ns | 6.5ns | 4.5V~35V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| LMG3411R150RWHT | Texas Instruments | VQFN-32-EP(8x8) Gate Drivers ROHS | C2867998 | VQFN-32-EP(8x8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| UC3706DWTR | Texas Instruments | Low Edge 2 MOSFET 1.5A 40ns 30ns 5V~40V 1.5A SOIC-16 Gate Drivers ROHS | C2871778 | SOIC-16 | Tape & Reel (TR) | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.5A | 40ns | 30ns | 5V~40V | 1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2705D | Texas Instruments | Low Edge 1 MOSFET 1.5A 60ns 60ns 5V~40V 1.5A SOIC-8 Gate Drivers ROHS | C2871374 | SOIC-8 | Tube-packed | Low Edge | -25℃~+85℃@(Ta) | 1 | MOSFET | 1.5A | 60ns | 60ns | 5V~40V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| CSD95481RWJT | Texas Instruments | VQFN-CLIP-41-EP(5x6) Gate Drivers ROHS | C2876602 | VQFN-CLIP-41-EP(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2706N | Texas Instruments | Low Edge 2 MOSFET 1.5A 40ns 30ns 5V~40V 1.5A PDIP-16 Gate Drivers ROHS | C2868352 | PDIP-16 | Tube-packed | Low Edge | -25℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 40ns | 30ns | 5V~40V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5100ASD/NOPB | Texas Instruments | Half Bridge 2 MOSFET 3A 430ns 260ns 9V~14V 3A WSON-10(4x4) Gate Drivers ROHS | C2860438 | WSON-10(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 430ns | 260ns | 9V~14V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| HS1-3182-8 | RENESAS | SBDIP-16 Gate Drivers ROHS | C2833533 | SBDIP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC27322MDREP | Texas Instruments | Low Edge 1 MOSFET 9A 20ns 20ns 4V~15V 9A SOIC-8 Gate Drivers ROHS | C2860165 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+105℃@(Ta) | 1 | MOSFET | 9A | 20ns | 20ns | 4V~15V | 9A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LM5111-3MX/NOPB | Texas Instruments | Low Edge 2 MOSFET 3A 14ns 12ns 3.5V~14V 5A SOIC-8 Gate Drivers ROHS | C2676986 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 14ns | 12ns | 3.5V~14V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC27423QDGNRQ1 | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A MSOP-8 Gate Drivers ROHS | C2677032 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 4A | 20ns | 15ns | 4V~15V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5101CMY/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A MSOP-8-EP Gate Drivers ROHS | C2677072 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 990ns | 715ns | 9V~14V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| LM5114AMFX/NOPB | Texas Instruments | Low Edge 1 MOSFET 1.3A 82ns 12.5ns 4V~12.6V 7.6A SOT-23-6 Gate Drivers ROHS | C2677167 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 1.3A | 82ns | 12.5ns | 4V~12.6V | 7.6A | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0
View marketplace suppliers’ inventory
| LM5104SDX/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1.6A 600ns 600ns 9V~14V 1.6A WSON-10-EP(4x4) Gate Drivers ROHS | C2677307 | WSON-10-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.6A | 600ns | 600ns | 9V~14V | 1.6A | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| UCD7138DRST | Texas Instruments | Low Edge 1 MOSFET 4A 4ns 3.5ns 4.5V~18V 6A WSON-6-EP(3x3) Gate Drivers ROHS | C2676918 | WSON-6-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 4A | 4ns | 3.5ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TPS28226DR | Texas Instruments | Half Bridge 2 MOSFET 10ns 10ns 6.8V~8.8V SOIC-8 Gate Drivers ROHS | C2676973 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | - | 10ns | 10ns | 6.8V~8.8V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| UCC27200DRMR | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A VSON-8(4x4) Gate Drivers ROHS | C2677003 | VSON-8(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 7ns | 8V~17V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TPS2819MDBVREP | Texas Instruments | Low Edge 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drivers ROHS | C2677018 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -55℃~+125℃@(Ta) | 1 | MOSFET | 2A | 14ns | 14ns | 4V~14V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5101BSD/NOPB | Texas Instruments | Half Bridge 2 MOSFET 2A 570ns 430ns 9V~14V 2A WSON-10-EP(4x4) Gate Drivers ROHS | C2677108 | WSON-10-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 570ns | 430ns | 9V~14V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0
View marketplace suppliers’ inventory
| LM5134BSDX/NOPB | Texas Instruments | Low Edge 1 MOSFET 4.5A 3ns 2ns 4V~12.6V 7.6A WSON-6-EP(3x3) Gate Drivers ROHS | C2677168 | WSON-6-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 4.5A | 3ns | 2ns | 4V~12.6V | 7.6A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5110-1SD/NOPB | Texas Instruments | Low Edge 2 MOSFET 3A 14ns 12ns 3.5V~14V 5A WSON-10-EP(4x4) Gate Drivers ROHS | C2676939 | WSON-10-EP(4x4) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 14ns | 12ns | 3.5V~14V | 5A |