Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| UCD7232RTJT | Texas Instruments | Half Bridge 2 MOSFET 4A 27ns 21ns 4.7V~15V 4A QFN-20-EP(4x4) Gate Drivers ROHS | C2878941 | QFN-20-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4A | 27ns | 21ns | 4.7V~15V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TPS2819QDBVRQ1 | Texas Instruments | Low Edge 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drivers ROHS | C2872894 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 2A | 14ns | 14ns | 4V~14V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | BLD2113 | BL(Shanghai Belling) | SOW016 Gate Drivers ROHS | C2999166 | SOW016 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| DRV8300NPWR | Texas Instruments | 3 MOSFET 750mA 12ns 12ns 5V~20V 1.5A TSSOP-20 Gate Drivers ROHS | C2871875 | TSSOP-20 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Ta) | 3 | MOSFET | 750mA | 12ns | 12ns | 5V~20V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | 2CG010BBC13N | Tamura Corporation | Half Bridge 2 43A 500ns 500ns 13V~28V 43A Gate Drivers ROHS | C5486910 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT;MOSFET | 43A | 500ns | 500ns | 13V~28V | 43A | ||
| Min: 1 Mult: 1 | 0 | 2SC0435T2G1C-17 | POWER INTEGRATIONS | 2 35A 20ns 20ns 14.5V~15.5V 35A Gate Drivers ROHS | C5486937 | - | Bag-packed | - | -40℃~+85℃@(Ta) | 2 | IGBT;MOSFET | 35A | 20ns | 20ns | 14.5V~15.5V | 35A | ||
| Min: 1 Mult: 1 | 0 | 2SP0115T2D0-17 | POWER INTEGRATIONS | Half Bridge 2 IGBT 15A 5ns 10ns 14.5V~15.5V 15A Gate Drivers ROHS | C5487028 | - | Bag-packed | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 15A | 5ns | 10ns | 14.5V~15.5V | 15A | ||
| Min: 1 Mult: 1 | 0 | 1SP0635S2M1C-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C5491113 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335S2M1-33 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C5491110 | - | Bag-packed | - | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | ||
| Min: 1 Mult: 1 | 0 | 1SD536F2C-XXXX (2)(4)(5) | POWER INTEGRATIONS | Gate Drivers ROHS | C5482766 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2CG010BBC11N | Tamura Corporation | Half Bridge 2 43A 500ns 500ns 13V~28V 43A Gate Drivers ROHS | C5502821 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT;MOSFET | 43A | 500ns | 500ns | 13V~28V | 43A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 2EDL8124G3CXTMA1 | Infineon Technologies | Half Bridge 2 MOSFET 4A 45ns 45ns 8V~17V 5A VDSON-8 Gate Drivers ROHS | C5502862 | VDSON-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4A | 45ns | 45ns | 8V~17V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | EG3023S | EG Micro | Half Bridge SOP-8 Gate Drivers ROHS | C5346630 | SOP-8 | Tape & Reel (TR) | Half Bridge | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2PG010DCC11N | Tamura Corporation | Gate Drivers ROHS | C5487805 | - | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM48536XN6G/TR | SGMICRO | SOT-23-6 Gate Drivers ROHS | C5153832 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM48524DXTDB8G/TR | SGMICRO | TDFN-8L(3x3) Gate Drivers ROHS | C5153841 | TDFN-8L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM48520XTDI6G/TR | SGMICRO | TDFN-6AL(2x2) Gate Drivers ROHS | C5153858 | TDFN-6AL(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM48520XG/TR | SGMICRO | WLCSP-6-B(0.88x1.28) Gate Drivers ROHS | C5153859 | WLCSP-6-B(0.88x1.28) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | COM-09479 | SparkFun Electronics | Gate Drivers ROHS | C5578678 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0351V2A0C-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C5485604 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0351V2B0C-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C5483251 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BA5955FP-E2 | ROHM Semicon | HSOP-25 Gate Drivers ROHS | C5572356 | HSOP-25 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TC4432EOA | Microchip Tech | 1 MOSFET 1.5A 25ns 33ns 4.5V~30V 1.5A SOIC-8 Gate Drivers ROHS | C1549288 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1.5A | 25ns | 33ns | 4.5V~30V | 1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27200DDA | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A SO-8 Gate Drivers ROHS | C1549297 | SO-8 | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 7ns | 8V~17V | 3A | ||
| Min: 1 Mult: 1 | 0 | TSC427CBA+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C1549351 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A |