Gate Drivers
The Results of Gate Drivers 6921
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 6921
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Min: 1
Mult: 1
0
IR4427PBFInfineon Technologies
Low Edge 2 2.3A 15ns 10ns 6V~20V 3.3A PDIP-8 Gate Drivers ROHS
C1549365PDIP-8Tube-packedLow Edge-40℃~+150℃@(Tj)2IGBT;MOSFET2.3A15ns10ns6V~20V3.3A
Min: 1
Mult: 1
0
MAX15013AASA+Analog Devices Inc./Maxim Integrated
Half Bridge 2 MOSFET 2A 65ns 65ns 8V~12.6V 2A SOIC-8 Gate Drivers ROHS
C1549367SOIC-8Tube-packedHalf Bridge-40℃~+150℃@(Tj)2MOSFET2A65ns65ns8V~12.6V2A
Min: 1
Mult: 1
0
2SP0115T2C0-12POWER INTEGRATIONS
Half Bridge 2 IGBT 8A 5ns 10ns 14.5V~15.5V 15A Gate Drivers ROHS
C1549381-TrayHalf Bridge-40℃~+85℃@(Ta)2IGBT8A5ns10ns14.5V~15.5V15A
Min: 1
Mult: 1
0
ISL6612ACBZRENESAS
Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8 Gate Drivers ROHS
C1549464SOIC-8Tube-packedHalf Bridge0℃~+125℃@(Tj)2MOSFET1.25A26ns18ns10.8V~13.2V2A
Min: 1
Mult: 1
Full Reel: 2500
0
MAX17604ATA+TAnalog Devices Inc./Maxim Integrated
Low Edge 2 MOSFET 4A 40ns 25ns 4V~14V 4A TDFN-8-EP(3x3) Gate Drivers ROHS
C1549497TDFN-8-EP(3x3)Tape & Reel (TR)Low Edge-40℃~+150℃@(Tj)2MOSFET4A40ns25ns4V~14V4A
Min: 1
Mult: 1
0
1SC0450V2A0-45POWER INTEGRATIONS
1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS
C1549520-TrayHigh side;Low Edge-40℃~+85℃@(Ta)1IGBT50A30ns25ns14.5V~15.5V50A
Min: 1
Mult: 1
0
MAX4429MJA/883BAnalog Devices Inc./Maxim Integrated
Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A CERDIP-8 Gate Drivers ROHS
C1549531CERDIP-8Tube-packedLow Edge-55℃~+125℃@(Ta)1MOSFET6A25ns25ns4.5V~18V6A
Min: 1
Mult: 1
0
UC3714DTexas Instruments
Low Edge 2 MOSFET 500mA 30ns 25ns 7V~20V 1A SOIC-8 Gate Drivers ROHS
C1549536SOIC-8Tube-packedLow Edge0℃~+150℃@(Tj)2MOSFET500mA30ns25ns7V~20V1A
Min: 1
Mult: 1
0
ISL6622CRZRENESAS
Half Bridge 2 MOSFET 1.25A 26ns 18ns 6.8V~13.2V 2A DFN-10-EP(3x3) Gate Drivers ROHS
C1549642DFN-10-EP(3x3)Tube-packedHalf Bridge0℃~+125℃@(Tj)2MOSFET1.25A26ns18ns6.8V~13.2V2A
Min: 1
Mult: 1
0
1SP0335V2M1-65POWER INTEGRATIONS
1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS
C1524118-Bag-packedHigh side;Low Edge-40℃~+85℃@(Ta)1IGBT35A9ns30ns23.5V~26.5V35A
Min: 1
Mult: 1
0
ISL6596IRZRENESAS
Half Bridge 2 MOSFET 8ns 8ns 4.5V~5.5V 4A TDFN-10-EP(3x3) Gate Drivers ROHS
C1549356TDFN-10-EP(3x3)Tube-packedHalf Bridge-40℃~+125℃@(Tj)2MOSFET-8ns8ns4.5V~5.5V4A
Min: 1
Mult: 1
0
UC3710TG3Texas Instruments
Low Edge 1 6A 85ns 85ns 4.7V~18V 6A TO-220-5 Gate Drivers ROHS
C1549372TO-220-5Tube-packedLow Edge-55℃~+150℃@(Tj)1IGBT;MOSFET6A85ns85ns4.7V~18V6A
Min: 1
Mult: 1
0
2SD300C17A3POWER INTEGRATIONS
Half Bridge 2 IGBT 30A 14V~16V 30A Gate Drivers ROHS
C1549379-TrayHalf Bridge-40℃~+85℃@(Ta)2IGBT30A--14V~16V30A
Min: 1
Mult: 1
0
UCC27223PWPTexas Instruments
Half Bridge 2 MOSFET 4A 17ns 17ns 3.7V~20V 4A HTSSOP-14-EP Gate Drivers ROHS
C1549405HTSSOP-14-EPTube-packedHalf Bridge-40℃~+105℃@(Ta)2MOSFET4A17ns17ns3.7V~20V4A
Min: 1
Mult: 1
0
ISL89163FBEAZRENESAS
Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS
C1549409SOIC-8-EPTube-packedLow Edge-40℃~+125℃@(Tj)2MOSFET6A20ns20ns4.5V~16V6A
Min: 1
Mult: 1
0
TC4421AVOAMicrochip Tech
Low Edge 1 10A 38ns 33ns 4.5V~18V 10A SOIC-8 Gate Drivers ROHS
C1549431SOIC-8Tube-packedLow Edge-40℃~+150℃@(Tj)1IGBT;MOSFET10A38ns33ns4.5V~18V10A
Min: 1
Mult: 1
0
SN75372DTexas Instruments
Low Edge 2 MOSFET 500mA 20ns 20ns 500mA SOIC-8 Gate Drivers ROHS
C1549435SOIC-8Tube-packedLow Edge0℃~+70℃@(Ta)2MOSFET500mA20ns20ns4.75V~5.25V;4.75V~24V500mA
Min: 1
Mult: 1
Full Reel: 2500
0
MAX15070AAUT+TAnalog Devices Inc./Maxim Integrated
Low Edge 2 MOSFET 3A 6ns 4ns 4V~14V 7A SOT-23-6 Gate Drivers ROHS
C1549437SOT-23-6Tape & Reel (TR)Low Edge-40℃~+125℃2MOSFET3A6ns4ns4V~14V7A
Min: 1
Mult: 1
0
2SC0108T2H0-17POWER INTEGRATIONS
2 IGBT 8A 17ns 15ns 14.5V~15.5V 8A Gate Drivers ROHS
C1549441-TrayHigh side;Low Edge-40℃~+85℃@(Ta)2IGBT8A17ns15ns14.5V~15.5V8A
Min: 1
Mult: 1
0
SN75374NTexas Instruments
Low Edge 4 MOSFET 500mA 20ns 20ns 4.75V~28V 500mA PDIP-16 Gate Drivers ROHS
C1549458PDIP-16Tube-packedLow Edge0℃~+150℃@(Tj)4MOSFET500mA20ns20ns4.75V~28V500mA
Min: 1
Mult: 1
0
UC2715DTexas Instruments
Low Edge 2 MOSFET 500mA 30ns 25ns 7V~20V 1A SOIC-8 Gate Drivers ROHS
C1549535SOIC-8Tube-packedLow Edge-40℃~+150℃@(Tj)2MOSFET500mA30ns25ns7V~20V1A
Min: 1
Mult: 1
0
ISL89401ABZRENESAS
Half Bridge 2 MOSFET 1.25A 16ns 16ns 9V~14V 1.25A SOIC-8 Gate Drivers ROHS
C1549653SOIC-8Tube-packedHalf Bridge-40℃~+125℃@(Tj)2MOSFET1.25A16ns16ns9V~14V1.25A
Min: 1
Mult: 1
0
UCC27528DTexas Instruments
Low Edge 2 5A 7ns 6ns 4.5V~18V 5A SOIC-8 Gate Drivers ROHS
C1549662SOIC-8Tube-packedLow Edge-40℃~+140℃@(Tj)2IGBT;MOSFET5A7ns6ns4.5V~18V5A
Min: 1
Mult: 1
0
TC4426EPAMicrochip Tech
Low Edge 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A DIP-8-300mil Gate Drivers ROHS
C15597DIP-8-300milTube-packedLow Edge-40℃~+150℃@(Tj)2MOSFET1.5A19ns19ns4.5V~18V1.5A
Min: 1
Mult: 1
Full Reel: 2500
0
IRS2308STRPBFInfineon Technologies
Half Bridge 2 290mA 100ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS
C152382SOIC-8Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET290mA100ns35ns10V~20V600mA