Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LM5100BMAX/NOPB | Texas Instruments | Half Bridge 2 MOSFET 2A 570ns 430ns 9V~14V 2A SOIC-8 Gate Drivers ROHS | C2676970 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 570ns | 430ns | 9V~14V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5114BSD/NOPB | Texas Instruments | Low Edge 1 MOSFET 1.3A 82ns 12.5ns 4V~12.6V 7.6A WSON-6-EP(3x3) Gate Drivers ROHS | C2676975 | WSON-6-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 1.3A | 82ns | 12.5ns | 4V~12.6V | 7.6A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| UCC27200ADRMR | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A VSON-8-EP(4x4) Gate Drivers ROHS | C2677000 | VSON-8-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 7ns | 8V~17V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | A4919GETTR-5-T | Allegro MicroSystems, LLC | 6 MOSFET 35ns 20ns 5.5V~50V QFN-28-EP(5x5) Gate Drivers ROHS | C2677010 | QFN-28-EP(5x5) | Tape & Reel (TR) | High side;Low Edge | -40℃~+105℃@(Ta) | 6 | MOSFET | - | 35ns | 20ns | 5.5V~50V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | ISL6625AIRZ-T | RENESAS | Half Bridge 2 MOSFET 31ns 18ns 5.5V~13.2V 3A DFN-8-EP(2x2) Gate Drivers ROHS | C2677221 | DFN-8-EP(2x2) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | - | 31ns | 18ns | 5.5V~13.2V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5102SD/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1.6A 600ns 600ns 9V~14V 1.6A WSON-10-EP(4x4) Gate Drivers ROHS | C2676922 | WSON-10-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.6A | 600ns | 600ns | 9V~14V | 1.6A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| LMG3411R050RWHT | Texas Instruments | VQFN-32-EP(8x8) Gate Drivers ROHS | C2876665 | VQFN-32-EP(8x8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0
View marketplace suppliers’ inventory
| LM5112SDX/NOPB | Texas Instruments | Low Edge 1 MOSFET 3A 14ns 12ns 3.5V~14V 7A WSON-6(3x3) Gate Drivers ROHS | C2863568 | WSON-6(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 3A | 14ns | 12ns | 3.5V~14V | 7A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| DRV8935PRGER | Texas Instruments | Half Bridge MOSFET 4.5V~33V VQFN-24-EP(4x4) Gate Drivers ROHS | C2866485 | VQFN-24-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 4.5V~33V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| DRV8932PPWPR | Texas Instruments | Half Bridge MOSFET 4.5V~33V HTSSOP-28 Gate Drivers ROHS | C2864836 | HTSSOP-28 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 4.5V~33V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP303160MNTWG | onsemi | 2 MOSFET 80A 17ns 26ns 4.5V~5.5V 80A PQFN-39(5x6) Gate Drivers ROHS | C3655280 | PQFN-39(5x6) | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 80A | 17ns | 26ns | 4.5V~5.5V | 80A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| LM5134BMFX/NOPB | Texas Instruments | Low Edge 1 MOSFET 4.5A 3ns 2ns 4V~12.6V 7.6A SOT-23-6 Gate Drivers ROHS | C3655171 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 4.5A | 3ns | 2ns | 4V~12.6V | 7.6A | - | ||
| Min: 1 Mult: 1 | 0 | SLA6870MZLF2175 | Sanken Elec | 13.5V~16.5V ZIP-24 Gate Drivers ROHS | C3655338 | ZIP-24 | Tube-packed | - | -20℃~+150℃@(Tj) | - | - | - | - | - | 13.5V~16.5V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | RAA229001GNP#HA0 | RENESAS | Half Bridge 2 MOSFET 31ns 18ns 6V~13.2V TDFN-12(3x3) Gate Drivers ROHS | C3654994 | TDFN-12(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+85℃@(Ta) | 2 | MOSFET | - | 31ns | 18ns | 6V~13.2V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5962-8761901V2A | Texas Instruments | LCC-20(8.9x8.9) Gate Drivers ROHS | C3655429 | LCC-20(8.9x8.9) | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TPS2819DBVR | Texas Instruments | Low Edge 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drivers ROHS | C2653793 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | MOSFET | 2A | 14ns | 14ns | 4V~14V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0430T2B0C-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C5887834 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0635S2M1-33 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 14.5V~15.5V 35A Gate Drivers ROHS | C5878461 | - | Bag-packed | - | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 14.5V~15.5V | 35A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | BA5969FP-E2 | ROHM Semicon | HSOP-28-M Gate Drivers ROHS | C5556535 | HSOP-28-M | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXDN630CI | Littelfuse/IXYS | Low Edge 1 30A 11ns 11ns 12.5V~35V 30A TO-220-5 Gate Drivers ROHS | C1524123 | TO-220-5 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 30A | 11ns | 11ns | 12.5V~35V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| APR340W6-7 | Diodes Incorporated | SOT-26 Gate Drivers ROHS | C5244521 | SOT-26 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SSC4S790 | Sanken Elec | High side 1 MOSFET 300mA 12V~18V 550mA SOIC-8 Gate Drivers ROHS | C5925513 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+85℃@(Ta) | 1 | MOSFET | 300mA | - | - | 12V~18V | 550mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8271GA-ISR | Skyworks Solutions | 1 1.8A 10.5ns 13.3ns 4A SOIC-8 Gate Drivers ROHS | C17258492 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | - | 1.8A | 10.5ns | 13.3ns | - | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8286BD-ISR | Skyworks Solutions | 1 2A 5.5ns 8.5ns 4.1A SOIC-16 Gate Drivers ROHS | C17410059 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | - | 2A | 5.5ns | 8.5ns | - | 4.1A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8275DBD-AM1R | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A DFN-14(5x5) Gate Drivers ROHS | C17461154 | DFN-14(5x5) | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 1.8A | 10.5ns | 13.3ns | - | 4A | - |