Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC27200ADDAR | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A SOP-8-EP Gate Drivers ROHS | C2676994 | SOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 7ns | 8V~17V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | A4919GLPTR-5-T | Allegro MicroSystems, LLC | 6 MOSFET 35ns 20ns 5.5V~50V TSSOP-28-EP Gate Drivers ROHS | C2676999 | TSSOP-28-EP | Tape & Reel (TR) | High side;Low Edge | -40℃~+105℃@(Ta) | 6 | MOSFET | - | 35ns | 20ns | 5.5V~50V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| EL7156CSZ-T7A | RENESAS | 1 IGBT 3.5A 14.5ns 15ns 4.5V~16.5V 3.5A SOIC-8 Gate Drivers ROHS | C2677019 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 1 | IGBT | 3.5A | 14.5ns | 15ns | 4.5V~16.5V | 3.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | ISL78434AVEZ-T7A | RENESAS | Half Bridge 2 MOSFET 3A 10ns 10ns 8V~18V 4A SSOP-14-4.4mm Gate Drivers ROHS | C2677028 | SSOP-14-4.4mm | Tape & Reel (TR) | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 10ns | 10ns | 8V~18V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| UCD7232RTJT | Texas Instruments | Half Bridge 2 MOSFET 4A 27ns 21ns 4.7V~15V 4A QFN-20-EP(4x4) Gate Drivers ROHS | C2878941 | QFN-20-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4A | 27ns | 21ns | 4.7V~15V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 2EDL05N06PJXUMA1 | Infineon Technologies | Half Bridge 2 48ns 24ns 10V~25V DSO-14 Gate Drivers ROHS | C2677071 | DSO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | - | 48ns | 24ns | 10V~25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2235PBF | Infineon Technologies | Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA DIP-28 Gate Drivers ROHS | C3717207 | DIP-28 | Bag-packed | Half Bridge | - | 6 | IGBT;MOSFET | 250mA | 90ns | 40ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | ISL89168FBEAZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C3717214 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | EL7457CS | RENESAS | 4 MOSFET 2A 13.5ns 13ns 4.5V~18V 2A SOIC-16 Gate Drivers ROHS | C3717228 | SOIC-16 | Tube-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 2A | 13.5ns | 13ns | 4.5V~18V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | ICL7667CPA | HARRIS | 2 MOSFET 20ns 20ns 4.5V~15V PDIP-8 Gate Drivers ROHS | C3717247 | PDIP-8 | Tube-packed | - | 0℃~+70℃@(Ta) | 2 | MOSFET | - | 20ns | 20ns | 4.5V~15V | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL89167FBEAZ | ELANTEC | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C3717258 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | UC2707DWG4 | Texas Instruments | Low Edge 2 MOSFET 1.5A 40ns 40ns 5V~40V 1.5A SOIC-16 Gate Drivers ROHS | C3717260 | SOIC-16 | Bag-packed | Low Edge | -25℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 40ns | 40ns | 5V~40V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | SIM6827M | Sanken Elec | 13.5V~16.5V DIP-40 Gate Drivers ROHS | C3725403 | DIP-40 | Tube-packed | - | -20℃~+100℃@(Ta) | - | - | - | - | - | 13.5V~16.5V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EL7155CSZ-T13 | RENESAS | 2 IGBT 3.5A 14.5ns 15ns 4.5V~16.5V 3.5A SOIC-8 Gate Drivers ROHS | C6239223 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | IGBT | 3.5A | 14.5ns | 15ns | 4.5V~16.5V | 3.5A | - | ||
| Min: 1 Mult: 1 | 0 | 2DM150806CM | Tamura Corporation | Half Bridge 2 IGBT 15V~24V 0502 Gate Drivers ROHS | C6667160 | 0502 | Tray | Half Bridge | -30℃~+85℃@(Ta) | 2 | IGBT | - | - | - | 15V~24V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | TCK423G,L3F | TOSHIBA | WCSPG-6(0.8x1.2) Gate Drivers ROHS | C6716882 | WCSPG-6(0.8x1.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ZXGD3004E6QTA | Diodes Incorporated | 1 8A 14ns 14ns 40V 8A SOT-26 Gate Drivers ROHS | C6624037 | SOT-26 | Tape & Reel (TR) | High side;Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 8A | 14ns | 14ns | 40V | 8A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6620CRZ | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A DFN-10(3x3) Gate Drivers ROHS | C6577685 | DFN-10(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | STK650-315B-E | Rochester Electronics, LLC | Gate Drivers ROHS | C22163191 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | RAA229621GNP#HA0 | RENESAS | Gate Drivers ROHS | C20353828 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TPSI3052SQDWZRQ1 | Texas Instruments | SOIC-8 Gate Drivers ROHS | C20346003 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8342AR2 | onsemi | Gate Drivers ROHS | C17501244 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8275DB-IM1 | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A QFN-14(5x5) Gate Drivers ROHS | C17446749 | QFN-14(5x5) | Tube-packed | - | -40℃~+125℃ | 2 | - | 1.8A | 10.5ns | 13.3ns | - | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 1ED3461MC12MXUMA1 | Infineon Technologies | 1 6A 15ns 15ns 6A SOP-16 Gate Drivers ROHS | C17429724 | SOP-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | - | 6A | 15ns | 15ns | - | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI823H1AB-IM1R | Skyworks Solutions | 1 4A 12ns 12ns 4A QFN-14(5x5) Gate Drivers ROHS | C17610788 | QFN-14(5x5) | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | - | 4A | 12ns | 12ns | - | 4A | - |