Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Feature
|
Driven Configuration
|
Operating Temperature
|
Propagation Delay tpHL
|
Number of Drivers
|
Whether the isolation
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Propagation Delay tpLH
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Feature
|
Driven Configuration
|
Operating Temperature
|
Propagation Delay tpHL
|
Number of Drivers
|
Whether the isolation
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Propagation Delay tpLH
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
1936
(1936+0+0)In Stock
View marketplace suppliers’ inventory
| RT9624AZS | Richtek Tech | Half Bridge 2 Non-isolated MOSFET 4.5V~13.2V SOP-8 Gate Drivers ROHS | C167520 | SOP-8 | Tape & Reel (TR) | - | Half Bridge | -40℃~+125℃@(Tj) | 22ns;8ns | 2 | Non-isolated | MOSFET | - | 25ns;24ns | 12ns;10ns | 4.5V~13.2V | 60ns;30ns | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1935
(0+1935+0)In Stock | FAN3111CSX(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23-5 Gate Drivers ROHS | C20623207 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1933
(1933+0+0)In Stock
View marketplace suppliers’ inventory
| 1EDI60N12AF | Infineon Technologies | SO-8 Gate Drivers ROHS | C454268 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1922
(1922+0+0)In Stock
View marketplace suppliers’ inventory
| UCC27424DR | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A SOP-8 Gate Drivers ROHS | C138519 | SOP-8 | Tape & Reel (TR) | - | Low Edge | -40℃~+125℃@(Ta) | - | 2 | - | MOSFET | 4A | 20ns | 15ns | 4V~15V | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1920
(1920+0+0)In Stock | FD6187T | Fortior Tech | TSSOP-20 Gate Drivers ROHS | C5126666 | TSSOP-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1920
(1920+0+0)In Stock | NSG2128 | WXNSIC | SOIC-8 Gate Drivers ROHS | C41414527 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1916
(0+1896+20)In Stock
View marketplace suppliers’ inventory
| ZXGD3004E6TA | Diodes Incorporated | Low Edge 1 8A 13.4ns 12.4ns 40V 8A SOT-23-6 Gate Drivers ROHS | C155315 | SOT-23-6 | Tape & Reel (TR) | - | Low Edge | -55℃~+150℃@(Tj) | - | 1 | - | IGBT;MOSFET | 8A | 13.4ns | 12.4ns | 40V | - | 8A | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1910
(1910+0+0)In Stock | KP85302SGA | JSMSEMI | Half Bridge 300mA 10V~20V 600mA SOP-8 Gate Drivers ROHS | C17701717 | SOP-8 | Tape & Reel (TR) | - | Half Bridge | 40℃~125℃ | - | - | - | MOSFET;IGBT | 300mA | - | - | 10V~20V | - | 600mA | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1900
(1900+0+0)In Stock | EG2133 | EG Micro | TSSOP-20 Gate Drivers ROHS | C190343 | TSSOP-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1889
(0+1889+0)In Stock | SLM341CK-DG | Sillumin | Isolation 14V~40V SO-6-6.8mm Gate Drivers ROHS | C881767 | SO-6-6.8mm | Tape & Reel (TR) | - | - | -40℃~+125℃ | - | - | Isolation | - | - | - | - | 14V~40V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1881
(1881+0+0)In Stock
View marketplace suppliers’ inventory
| LTC4412ES6#TRPBF | Analog Devices | 2.5V~28V TSOT-23-6 Gate Drivers ROHS | C514442 | TSOT-23-6 | Tape & Reel (TR) | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | 2.5V~28V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1858
(1858+0+0)In Stock
View marketplace suppliers’ inventory
| L6386ED013TR | STMicroelectronics | Half Bridge 2 400mA 50ns 30ns 17V 650mA SO-14 Gate Drivers ROHS | C2653797 | SO-14 | Tape & Reel (TR) | - | Half Bridge | -40℃~+150℃@(Tj) | - | 2 | - | IGBT;MOSFET | 400mA | 50ns | 30ns | 17V | - | 650mA | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1846
(1846+0+0)In Stock | NSG2023 | WXNSIC | SOIC-8 Gate Drivers ROHS | C7463259 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1840
(0+1840+0)In Stock | IVCR1401DPR | InventChip | Low Edge Non-isolated 1 4A 13ns 13ns 19V~25V 4A SOIC-8-EP Gate Drivers ROHS | C2894811 | SOIC-8-EP | Tape & Reel (TR) | Short-Circuit Protection(SCP) | Low Edge | -40℃~+125℃@(Ta) | 45ns | 1 | Non-isolated | IGBT;MOSFET | 4A | 13ns | 13ns | 19V~25V | 45ns | 4A | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1838
(1838+0+0)In Stock | COS4424SR | COSINE | Low Edge 2 Non-isolated MOSFET 4A 12ns 12ns 4.5V~25V 4A SOP-8 Gate Drivers ROHS | C5307912 | SOP-8 | Tape & Reel (TR) | - | Low Edge | - | - | 2 | Non-isolated | MOSFET | 4A | 12ns | 12ns | 4.5V~25V | - | 4A | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1802
(1800+2+0)In Stock | SS8837T-DF-TP | LEADPOWER | DFN2x2-8L Gate Drivers ROHS | C5370897 | DFN2x2-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1795
(1795+0+0)In Stock | G2025 | WXNSIC | SOIC-8 Gate Drivers ROHS | C41414476 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1788
(1787+1+0)In Stock | IXDD604SIATR | Littelfuse/IXYS | Low Edge 2 4A 9ns 8ns 4.5V~35V 4A SOIC-8 Gate Drivers ROHS | C2676942 | SOIC-8 | Tape & Reel (TR) | - | Low Edge | -40℃~+125℃@(Ta) | - | 2 | - | IGBT;MOSFET | 4A | 9ns | 8ns | 4.5V~35V | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1771
(0+1771+0)In Stock | MC33152VDR2G | onsemi | Low Edge 2 MOSFET 1.5A 36ns 32ns 6.1V~18V 1.5A SOIC-8 Gate Drivers ROHS | C233740 | SOIC-8 | Tape & Reel (TR) | - | Low Edge | -40℃~+150℃@(Tj) | - | 2 | - | MOSFET | 1.5A | 36ns | 32ns | 6.1V~18V | - | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1762
(1732+30+0)In Stock
View marketplace suppliers’ inventory
| IXDN604SITR | Littelfuse/IXYS | Low Edge 2 4A 9ns 8ns 4.5V~35V 4A SOIC-8-EP Gate Drivers ROHS | C2677329 | SOIC-8-EP | Tape & Reel (TR) | - | Low Edge | -40℃~+125℃@(Ta) | - | 2 | - | IGBT;MOSFET | 4A | 9ns | 8ns | 4.5V~35V | - | 4A | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1761
(1761+0+0)In Stock | NSG2003 | WXNSIC | SOP-8 Gate Drivers ROHS | C41414480 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1760
(1760+0+0)In Stock | NSG4427 | WXNSIC | 2 Non-isolated 2A 30ns 30ns 4.5V~20V 2A SOIC-8 Gate Drivers ROHS | C7421045 | SOIC-8 | Tape & Reel (TR) | - | - | -40℃~+125℃ | - | 2 | Non-isolated | - | 2A | 30ns | 30ns | 4.5V~20V | - | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1756
(5+1751+0)In Stock | TF21064M-TUH | TFSS | High and low sides 2 Non-isolated 290mA 100ns 35ns 10V~20V 600mA SOIC-14 Gate Drivers ROHS | C3034732 | SOIC-14 | Tape & Reel (TR) | - | High and low sides | -40℃~+125℃ | - | 2 | Non-isolated | - | 290mA | 100ns | 35ns | 10V~20V | - | 600mA | ||
| Min: 1 Mult: 1
Full Reel: 3300
|
1755
(1755+0+0)In Stock
View marketplace suppliers’ inventory
| TC4427ACOA713 | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C144234 | SOIC-8 | Tape & Reel (TR) | - | Low Edge | 0℃~+70℃@(Ta) | - | 2 | - | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | - | 1.5A | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1742
(1742+0+0)In Stock | EG27519 | EG Micro | SOT-23-5 Gate Drivers ROHS | C2987450 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - |