Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4422AYN | Microchip Tech | Low Edge 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A PDIP-8 Gate Drivers ROHS | C641324 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4426YN | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C641333 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MIC5021YN | Microchip Tech | High side 1 400ns 400ns 12V~36V PDIP-8 Gate Drivers ROHS | C641360 | PDIP-8 | Tube-packed | High side | -40℃~+85℃@(Ta) | 1 | IGBT;MOSFET | - | 400ns | 400ns | 12V~36V | - | ||
| Min: 1 Mult: 1 | 0 | MCP1403-E/SO | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-16-300mil Gate Drivers ROHS | C641606 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1 | 0 | MIC4469ZWM | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A SOIC-16-300mil Gate Drivers ROHS | C641629 | SOIC-16-300mil | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1 | 0 | MIC4468ZN | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A DIP-14 Gate Drivers ROHS | C646762 | DIP-14 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0602T-E/SN | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C622978 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14E6T-E/SN | Microchip Tech | Low Edge 2 2A 12ns 15ns 4.5V~18V 2A SOIC-8 Gate Drivers ROHS | C622998 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 12ns | 15ns | 4.5V~18V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0453T-E/SN | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C622970 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14E3T-E/SN | Microchip Tech | Low Edge 2 4A 15ns 18ns 4.5V~18V 4A SOIC-8 Gate Drivers ROHS | C622992 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 15ns | 18ns | 4.5V~18V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0
View marketplace suppliers’ inventory
| MCP14E5T-E/SN | Microchip Tech | Low Edge 2 4A 15ns 18ns 4.5V~18V 4A SOIC-8 Gate Drivers ROHS | C622996 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 15ns | 18ns | 4.5V~18V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A1202T-E/MNY | Microchip Tech | Low Edge 1 12A 25ns 25ns 4.5V~18V 12A TDFN-8-EP(2x3) Gate Drivers ROHS | C622985 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 12A | 25ns | 25ns | 4.5V~18V | 12A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14628T-E/MF | Microchip Tech | TDFN-8-EP(3x3) Gate Drivers ROHS | C622951 | TDFN-8-EP(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP1405T-E/SN | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C622947 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0601T-E/SN | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C622976 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4424VOE | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C642025 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC4627EOE | Microchip Tech | 1 MOSFET 1.5A 33ns 27ns 4V~6V 1.5A SOIC-16-300mil Gate Drivers ROHS | C642038 | SOIC-16-300mil | Tube-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | MOSFET | 1.5A | 33ns | 27ns | 4V~6V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP1403T-E/SN | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C622943 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14E4T-E/SN | Microchip Tech | Low Edge 2 4A 15ns 18ns 4.5V~18V 4A SOIC-8 Gate Drivers ROHS | C622994 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 15ns | 18ns | 4.5V~18V | 4A | ||
| Min: 1 Mult: 1 | 0 | TC4423VOE | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C642022 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4424EOE | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C642024 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC4425VOE | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C642028 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP81074BMNTBG | onsemi | Low Edge 1 MOSFET 10A 4ns 4ns 4.5V~20V 10A DFN-8-EP(2x2) Gate Drivers ROHS | C892849 | DFN-8-EP(2x2) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 10A | 4ns | 4ns | 4.5V~20V | 10A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP81158DMNTXG | onsemi | Half Bridge 2 MOSFET 16ns 11ns 4.5V~5.5V DFN-8-EP(3x3) Gate Drivers ROHS | C892855 | DFN-8-EP(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | - | 16ns | 11ns | 4.5V~5.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP303150MNTWG | onsemi | 2 MOSFET 100mA 17ns 26ns 4.5V~5.5V 100mA PQFN-39(5x6) Gate Drivers ROHS | C892344 | PQFN-39(5x6) | Tape & Reel (TR) | Half Bridge;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 100mA | 17ns | 26ns | 4.5V~5.5V | 100mA |