Gate Drivers
The Results of Gate Drivers 6937
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 6937
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Min: 1
Mult: 1
Full Reel: 3000
0
IRS2336DMTRPBFInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA VFQFN-34(7x7) Gate Drivers ROHS
C538330VFQFN-34(7x7)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET200mA125ns50ns10V~20V350mA
Min: 1
Mult: 1
Full Reel: 1000
0
1EDI10I12MHInfineon Technologies
DSO-8 Gate Drivers ROHS
C530952DSO-8Tape & Reel (TR)---------
Min: 1
Mult: 1
0
IRS2817DSPBFInfineon Technologies
SOIC-8 Gate Drivers ROHS
C538352SOIC-8Tube-packed---------
Min: 1
Mult: 1
Full Reel: 500
0
IR2131JTRPBFInfineon Technologies
Half Bridge 6 250mA 80ns 40ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS
C537573PLCC-32(16.6x16.6)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET250mA80ns40ns10V~20V500mA
Min: 1
Mult: 1
0
IR2132PBFInfineon Technologies
Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PDIP-28 Gate Drivers ROHS
C537578PDIP-28Tube-packedHalf Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET250mA80ns35ns10V~20V500mA
Min: 1
Mult: 1
Full Reel: 2500
0
IR25600STRPBFInfineon Technologies
Low Edge 2 2.3A 15ns 10ns 6V~20V 3.3A SOIC-8 Gate Drivers ROHS
C537633SOIC-8Tape & Reel (TR)Low Edge-40℃~+150℃@(Tj)2IGBT;MOSFET2.3A15ns10ns6V~20V3.3A
Min: 1
Mult: 1
0
IRS2336SPBFInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA SOIC-28-300mil Gate Drivers ROHS
C538333SOIC-28-300milTube-packedHalf Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET200mA125ns50ns10V~20V350mA
Min: 1
Mult: 1
Full Reel: 2500
0
AUIRS2124STRInfineon Technologies
High side 1 500mA 80ns 80ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS
C533508SOIC-8Tape & Reel (TR)High side-55℃~+150℃@(Tj)1IGBT;MOSFET500mA80ns80ns10V~20V500mA
Min: 1
Mult: 1
0
IRS2336DSPBFInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA SOIC-28-300mil Gate Drivers ROHS
C538331SOIC-28-300milTube-packedHalf Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET200mA125ns50ns10V~20V350mA
Min: 1
Mult: 1
Full Reel: 3000
0
FDMF3035onsemi
Half Bridge MOSFET 4.5V~5.5V PQFN-31(5x5) Gate Drivers ROHS
C463466PQFN-31(5x5)Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)-MOSFET---4.5V~5.5V-
Min: 1
Mult: 1
0
MIC4128YMMEMicrochip Tech
Low Edge 2 MOSFET 1.5A 20ns 18ns 4.5V~20V 1.5A MSOP-8 Gate Drivers ROHS
C636521MSOP-8Tube-packedLow Edge-40℃~+125℃@(Tj)2MOSFET1.5A20ns18ns4.5V~20V1.5A
Min: 1
Mult: 1
Full Reel: 3300
0
MCP14A0304T-E/SNMicrochip Tech
2 IGBT 3A 12ns 12ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS
C622965SOIC-8Tape & Reel (TR)High side;Low Edge-40℃~+125℃2IGBT3A12ns12ns4.5V~18V3A
Min: 1
Mult: 1
0
MIC4428ZNMicrochip Tech
Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS
C641337PDIP-8Tube-packedLow Edge0℃~+150℃@(Tj)2MOSFET1.5A20ns29ns4.5V~18V1.5A
Min: 1
Mult: 1
Full Reel: 2500
0
FAN3224TM1X-F085onsemi
Low Edge 2 MOSFET 5A 12ns 9ns 9.5V~18V 5A SOIC-8-EP Gate Drivers ROHS
C903488SOIC-8-EPTape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET5A12ns9ns9.5V~18V5A
Min: 1
Mult: 1
Full Reel: 3000
0
NCP81156MNTBGonsemi
2 MOSFET 16ns 11ns 4.5V~13.2V DFN-8-EP(2x2) Gate Drivers ROHS
C892854DFN-8-EP(2x2)Tape & Reel (TR)Half Bridge;Low Edge-40℃~+125℃@(Tj)2MOSFET-16ns11ns4.5V~13.2V-
Min: 1
Mult: 1
Full Reel: 2500
0
FAN3228CMX-F085onsemi
Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS
C903501SOIC-8Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET3A12ns9ns4.5V~18V3A
Min: 1
Mult: 1
0
LCS703HGPOWER INTEGRATIONS
Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drivers ROHS
C568302SIP-13Tube-packedHalf Bridge-40℃~+150℃@(Tj)-MOSFET---11.4V~15V-
Min: 1
Mult: 1
Full Reel: 2500
0
FAN3122CMX-F085onsemi
Low Edge 1 MOSFET 10.6A 23ns 19ns 4.5V~18V 11.4A SOIC-8 Gate Drivers ROHS
C903472SOIC-8Tape & Reel (TR)Low Edge-55℃~+150℃@(Tj)1MOSFET10.6A23ns19ns4.5V~18V11.4A
Min: 1
Mult: 1
Full Reel: 2500
0
FAN7171MX-F085onsemi
High side 1 4A 25ns 15ns 10V~20V 4A SOIC-8 Gate Drivers ROHS
C903542SOIC-8Tape & Reel (TR)High side-55℃~+150℃@(Tj)1IGBT;MOSFET4A25ns15ns10V~20V4A
Min: 1
Mult: 1
Full Reel: 2500
0
NCD5703BDR2Gonsemi
Half Bridge 1 IGBT 7.8A 9.2ns 7.9ns 20V 6.8A SOIC-8 Gate Drivers ROHS
C904337SOIC-8Tape & Reel (TR)Half Bridge-40℃~+125℃@(Ta)1IGBT7.8A9.2ns7.9ns20V6.8A
Min: 1
Mult: 1
0
FAN7083M-GF085onsemi
High side 1 200mA 200ns 25ns 10V~20V 400mA SOIC-8 Gate Drivers ROHS
C896631SOIC-8Tube-packedHigh side-40℃~+150℃@(Tj)1IGBT;MOSFET200mA200ns25ns10V~20V400mA
Min: 1
Mult: 1
Full Reel: 2500
0
FAN3224TUM1X-F085onsemi
Low Edge 2 MOSFET 5A 12ns 9ns 9.5V~18V 5A SOIC-8-EP Gate Drivers ROHS
C903490SOIC-8-EPTape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET5A12ns9ns9.5V~18V5A
Min: 1
Mult: 1
Full Reel: 1000
0
LM5110-1SD/NOPBTexas Instruments
Low Edge 2 MOSFET 3A 14ns 12ns 3.5V~14V 5A WSON-10-EP(4x4) Gate Drivers ROHS
C2676939WSON-10-EP(4x4)Tape & Reel (TR)Low Edge-40℃~+125℃@(Tj)2MOSFET3A14ns12ns3.5V~14V5A
Min: 1
Mult: 1
Full Reel: 4500
0
LM25101CSDX/NOPBTexas Instruments
Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A WSON-10-EP(4x4) Gate Drivers ROHS
C2677014WSON-10-EP(4x4)Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)2MOSFET1A990ns715ns9V~14V1A
Min: 1
Mult: 1
Full Reel: 2500
0
UCC27423QDRQ1Texas Instruments
Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A SOIC-8 Gate Drivers ROHS
C2677059SOIC-8Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET4A20ns15ns4V~15V4A