Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRS2336DMTRPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA VFQFN-34(7x7) Gate Drivers ROHS | C538330 | VFQFN-34(7x7) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 10V~20V | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1EDI10I12MH | Infineon Technologies | DSO-8 Gate Drivers ROHS | C530952 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRS2817DSPBF | Infineon Technologies | SOIC-8 Gate Drivers ROHS | C538352 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IR2131JTRPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 40ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C537573 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 250mA | 80ns | 40ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2132PBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PDIP-28 Gate Drivers ROHS | C537578 | PDIP-28 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 250mA | 80ns | 35ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR25600STRPBF | Infineon Technologies | Low Edge 2 2.3A 15ns 10ns 6V~20V 3.3A SOIC-8 Gate Drivers ROHS | C537633 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.3A | 15ns | 10ns | 6V~20V | 3.3A | ||
| Min: 1 Mult: 1 | 0 | IRS2336SPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA SOIC-28-300mil Gate Drivers ROHS | C538333 | SOIC-28-300mil | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 10V~20V | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AUIRS2124STR | Infineon Technologies | High side 1 500mA 80ns 80ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C533508 | SOIC-8 | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 500mA | 80ns | 80ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2336DSPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA SOIC-28-300mil Gate Drivers ROHS | C538331 | SOIC-28-300mil | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 10V~20V | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FDMF3035 | onsemi | Half Bridge MOSFET 4.5V~5.5V PQFN-31(5x5) Gate Drivers ROHS | C463466 | PQFN-31(5x5) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 4.5V~5.5V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4128YMME | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 18ns 4.5V~20V 1.5A MSOP-8 Gate Drivers ROHS | C636521 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 18ns | 4.5V~20V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0304T-E/SN | Microchip Tech | 2 IGBT 3A 12ns 12ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C622965 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃ | 2 | IGBT | 3A | 12ns | 12ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4428ZN | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C641337 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN3224TM1X-F085 | onsemi | Low Edge 2 MOSFET 5A 12ns 9ns 9.5V~18V 5A SOIC-8-EP Gate Drivers ROHS | C903488 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 5A | 12ns | 9ns | 9.5V~18V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP81156MNTBG | onsemi | 2 MOSFET 16ns 11ns 4.5V~13.2V DFN-8-EP(2x2) Gate Drivers ROHS | C892854 | DFN-8-EP(2x2) | Tape & Reel (TR) | Half Bridge;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | - | 16ns | 11ns | 4.5V~13.2V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN3228CMX-F085 | onsemi | Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C903501 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 3A | 12ns | 9ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | LCS703HG | POWER INTEGRATIONS | Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drivers ROHS | C568302 | SIP-13 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 11.4V~15V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN3122CMX-F085 | onsemi | Low Edge 1 MOSFET 10.6A 23ns 19ns 4.5V~18V 11.4A SOIC-8 Gate Drivers ROHS | C903472 | SOIC-8 | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | MOSFET | 10.6A | 23ns | 19ns | 4.5V~18V | 11.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN7171MX-F085 | onsemi | High side 1 4A 25ns 15ns 10V~20V 4A SOIC-8 Gate Drivers ROHS | C903542 | SOIC-8 | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 4A | 25ns | 15ns | 10V~20V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCD5703BDR2G | onsemi | Half Bridge 1 IGBT 7.8A 9.2ns 7.9ns 20V 6.8A SOIC-8 Gate Drivers ROHS | C904337 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 1 | IGBT | 7.8A | 9.2ns | 7.9ns | 20V | 6.8A | ||
| Min: 1 Mult: 1 | 0 | FAN7083M-GF085 | onsemi | High side 1 200mA 200ns 25ns 10V~20V 400mA SOIC-8 Gate Drivers ROHS | C896631 | SOIC-8 | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 200mA | 200ns | 25ns | 10V~20V | 400mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN3224TUM1X-F085 | onsemi | Low Edge 2 MOSFET 5A 12ns 9ns 9.5V~18V 5A SOIC-8-EP Gate Drivers ROHS | C903490 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 5A | 12ns | 9ns | 9.5V~18V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5110-1SD/NOPB | Texas Instruments | Low Edge 2 MOSFET 3A 14ns 12ns 3.5V~14V 5A WSON-10-EP(4x4) Gate Drivers ROHS | C2676939 | WSON-10-EP(4x4) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 14ns | 12ns | 3.5V~14V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0
View marketplace suppliers’ inventory
| LM25101CSDX/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A WSON-10-EP(4x4) Gate Drivers ROHS | C2677014 | WSON-10-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 990ns | 715ns | 9V~14V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC27423QDRQ1 | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A SOIC-8 Gate Drivers ROHS | C2677059 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 4A | 20ns | 15ns | 4V~15V | 4A |