Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN3122CMX-F085 | onsemi | Low Edge 1 MOSFET 10.6A 23ns 19ns 4.5V~18V 11.4A SOIC-8 Gate Drivers ROHS | C903472 | SOIC-8 | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | MOSFET | 10.6A | 23ns | 19ns | 4.5V~18V | 11.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN7171MX-F085 | onsemi | High side 1 4A 25ns 15ns 10V~20V 4A SOIC-8 Gate Drivers ROHS | C903542 | SOIC-8 | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 4A | 25ns | 15ns | 10V~20V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCD5703BDR2G | onsemi | Half Bridge 1 IGBT 7.8A 9.2ns 7.9ns 20V 6.8A SOIC-8 Gate Drivers ROHS | C904337 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 1 | IGBT | 7.8A | 9.2ns | 7.9ns | 20V | 6.8A | - | ||
| Min: 1 Mult: 1 | 0 | FAN7083M-GF085 | onsemi | High side 1 200mA 200ns 25ns 10V~20V 400mA SOIC-8 Gate Drivers ROHS | C896631 | SOIC-8 | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 200mA | 200ns | 25ns | 10V~20V | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN3224TUM1X-F085 | onsemi | Low Edge 2 MOSFET 5A 12ns 9ns 9.5V~18V 5A SOIC-8-EP Gate Drivers ROHS | C903490 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 5A | 12ns | 9ns | 9.5V~18V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | 2SC0535T2A1-33 | POWER INTEGRATIONS | 2 IGBT 35A 20ns 25ns 14.5V~15.5V 35A Gate Drivers ROHS | C1524117 | - | Bag-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT | 35A | 20ns | 25ns | 14.5V~15.5V | 35A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5110-1SD/NOPB | Texas Instruments | Low Edge 2 MOSFET 3A 14ns 12ns 3.5V~14V 5A WSON-10-EP(4x4) Gate Drivers ROHS | C2676939 | WSON-10-EP(4x4) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 14ns | 12ns | 3.5V~14V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0
View marketplace suppliers’ inventory
| LM25101CSDX/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A WSON-10-EP(4x4) Gate Drivers ROHS | C2677014 | WSON-10-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 990ns | 715ns | 9V~14V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC27423QDRQ1 | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A SOIC-8 Gate Drivers ROHS | C2677059 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 4A | 20ns | 15ns | 4V~15V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0
View marketplace suppliers’ inventory
| LM5114ASDX/NOPB | Texas Instruments | Low Edge 1 MOSFET 1.3A 82ns 12.5ns 4V~12.6V 7.6A WSON-6-EP(3x3) Gate Drivers ROHS | C2677164 | WSON-6-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 1.3A | 82ns | 12.5ns | 4V~12.6V | 7.6A | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | ISL95808IRZ-T | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A DFN-8-EP(2x2) Gate Drivers ROHS | C2677204 | DFN-8-EP(2x2) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| LM5134BMFX/NOPB | Texas Instruments | Low Edge 1 MOSFET 4.5A 3ns 2ns 4V~12.6V 7.6A SOT-23-6 Gate Drivers ROHS | C3655171 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 4.5A | 3ns | 2ns | 4V~12.6V | 7.6A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP303160MNTWG | onsemi | 2 MOSFET 80A 17ns 26ns 4.5V~5.5V 80A PQFN-39(5x6) Gate Drivers ROHS | C3655280 | PQFN-39(5x6) | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 80A | 17ns | 26ns | 4.5V~5.5V | 80A | - | ||
| Min: 1 Mult: 1 | 0 | SLA6870MZLF2175 | Sanken Elec | 13.5V~16.5V ZIP-24 Gate Drivers ROHS | C3655338 | ZIP-24 | Tube-packed | - | -20℃~+150℃@(Tj) | - | - | - | - | - | 13.5V~16.5V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| DRV8935PRGER | Texas Instruments | Half Bridge MOSFET 4.5V~33V VQFN-24-EP(4x4) Gate Drivers ROHS | C2866485 | VQFN-24-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 4.5V~33V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| DRV8932PPWPR | Texas Instruments | Half Bridge MOSFET 4.5V~33V HTSSOP-28 Gate Drivers ROHS | C2864836 | HTSSOP-28 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 4.5V~33V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0
View marketplace suppliers’ inventory
| LM5112SDX/NOPB | Texas Instruments | Low Edge 1 MOSFET 3A 14ns 12ns 3.5V~14V 7A WSON-6(3x3) Gate Drivers ROHS | C2863568 | WSON-6(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 3A | 14ns | 12ns | 3.5V~14V | 7A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2706N | Texas Instruments | Low Edge 2 MOSFET 1.5A 40ns 30ns 5V~40V 1.5A PDIP-16 Gate Drivers ROHS | C2868352 | PDIP-16 | Tube-packed | Low Edge | -25℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 40ns | 30ns | 5V~40V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5100ASD/NOPB | Texas Instruments | Half Bridge 2 MOSFET 3A 430ns 260ns 9V~14V 3A WSON-10(4x4) Gate Drivers ROHS | C2860438 | WSON-10(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 430ns | 260ns | 9V~14V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| HS1-3182-8 | RENESAS | SBDIP-16 Gate Drivers ROHS | C2833533 | SBDIP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC27322MDREP | Texas Instruments | Low Edge 1 MOSFET 9A 20ns 20ns 4V~15V 9A SOIC-8 Gate Drivers ROHS | C2860165 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+105℃@(Ta) | 1 | MOSFET | 9A | 20ns | 20ns | 4V~15V | 9A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| LMG3411R050RWHT | Texas Instruments | VQFN-32-EP(8x8) Gate Drivers ROHS | C2876665 | VQFN-32-EP(8x8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2705D | Texas Instruments | Low Edge 1 MOSFET 1.5A 60ns 60ns 5V~40V 1.5A SOIC-8 Gate Drivers ROHS | C2871374 | SOIC-8 | Tube-packed | Low Edge | -25℃~+85℃@(Ta) | 1 | MOSFET | 1.5A | 60ns | 60ns | 5V~40V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| LMG3411R150RWHT | Texas Instruments | VQFN-32-EP(8x8) Gate Drivers ROHS | C2867998 | VQFN-32-EP(8x8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| UC3706DWTR | Texas Instruments | Low Edge 2 MOSFET 1.5A 40ns 30ns 5V~40V 1.5A SOIC-16 Gate Drivers ROHS | C2871778 | SOIC-16 | Tape & Reel (TR) | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.5A | 40ns | 30ns | 5V~40V | 1.5A | - |