Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| 1EDN7116GXTMA1 | Infineon Technologies | 2 MOSFET 2A 3ns 3ns 4.2V~11V 2A VSON-10 Gate Drivers ROHS | C3654881 | VSON-10 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 3ns | 3ns | 4.2V~11V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1C-MBN750H65E2 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3654953 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1 | 0 | ISL6613BCR | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 7V~13.2V 2A DFN-10(3x3) Gate Drivers ROHS | C3654954 | DFN-10(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 7V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-MBN1200H45E2-H | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3654957 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | RAA2261104GNP#HA0 | RENESAS | Low Edge 2 MOSFET 2A 30ns 31ns 6.5V~18V 1.2A QFN-16(4x4) Gate Drivers ROHS | C3654979 | QFN-16(4x4) | Tape & Reel (TR) | Low Edge | -40℃~+125℃ | 2 | MOSFET | 2A | 30ns | 31ns | 6.5V~18V | 1.2A | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | RAA220002GNP#HA0 | RENESAS | Half Bridge 2 MOSFET 31ns 18ns 6V~13.2V TDFN-12(3x3) Gate Drivers ROHS | C3654995 | TDFN-12(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+85℃@(Ta) | 2 | MOSFET | - | 31ns | 18ns | 6V~13.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BD2310G-TR | ROHM Semicon | Low Edge 1 4A 10ns 10ns 4.5V~18V 4A SSOP-5 Gate Drivers ROHS | C3655017 | SSOP-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃ | 1 | IGBT;MOSFET | 4A | 10ns | 10ns | 4.5V~18V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | NCP4414DR2 | onsemi | Gate Drivers ROHS | C3655207 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | BM6203FS-E2 | ROHM Semicon | Half Bridge MOSFET 13.5V~16.5V SOP-23-11.4mm Gate Drivers ROHS | C3655248 | SOP-23-11.4mm | Tape & Reel (TR) | Half Bridge | -20℃~+125℃@(Tj) | - | MOSFET | - | - | - | 13.5V~16.5V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1 | 0 | STK650-413B-E | Rochester Electronics, LLC | Gate Drivers ROHS | C21049480 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8275AB-IMR | Skyworks Solutions | LGA-14(5x5) Gate Drivers ROHS | C17547687 | LGA-14(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC27714D | Texas Instruments | Half Bridge 2 4A 15ns 15ns 10V~18V 4A SOIC-14 Gate Drivers ROHS | C1549309 | SOIC-14 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 4A | 15ns | 15ns | 10V~18V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8672EDDB#TRPBF | Analog Devices | High side 1 MOSFET 3V~42V DFN-10(2x3) Gate Drivers ROHS | C674149 | DFN-10(2x3) | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | - | - | - | 3V~42V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1693-2IS8#TRPBF | Analog Devices | 2 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A SO-8 Gate Drivers ROHS | C676439 | SO-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 16ns | 16ns | 4.5V~13.2V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | LTC1155IS8#PBF | Analog Devices | High side 2 MOSFET 4.5V~18V SO-8 Gate Drivers ROHS | C580358 | SO-8 | Tube-packed | High side | -40℃~+85℃@(Ta) | 2 | MOSFET | - | - | - | 4.5V~18V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP3417JR-REEL7 | Analog Devices | High side 2 MOSFET 4.15V~13.2V SOIC-8 Gate Drivers ROHS | C3655253 | SOIC-8 | Tape & Reel (TR) | High side | 0℃~+125℃@(Tj) | 2 | MOSFET | - | - | - | 4.15V~13.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3900IS8#TRPBF | Analog Devices | Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SO-8 Gate Drivers ROHS | C687083 | SO-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 15ns | 15ns | 4.5V~11V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | LTC4441MPMSE#PBF | Analog Devices | Low Edge 1 MOSFET 6A 13ns 8ns 5V~25V 6A MSOP-10-EP Gate Drivers ROHS | C688564 | MSOP-10-EP | Tube-packed | Low Edge | -55℃~+125℃@(Tj) | 1 | MOSFET | 6A | 13ns | 8ns | 5V~25V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | LTC4441ES8-1#PBF | Analog Devices | Low Edge 1 MOSFET 6A 13ns 8ns 5V~25V 6A SO-8 Gate Drivers ROHS | C688558 | SO-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 13ns | 8ns | 5V~25V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4441IS8-1#TRPBF | Analog Devices | Low Edge 1 MOSFET 6A 13ns 8ns 5V~25V 6A SO-8 Gate Drivers ROHS | C688563 | SO-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 13ns | 8ns | 5V~25V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4442IMS8E-1#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.4A 12ns 8ns 6V~9.5V 2.4A MSOP-8-EP Gate Drivers ROHS | C688573 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.4A | 12ns | 8ns | 6V~9.5V | 2.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000HMSE#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C690078 | MSOP-16-EP | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~135V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1693-3CMS8#TRPBF | Analog Devices | 1 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A MSOP-8 Gate Drivers ROHS | C676441 | MSOP-8 | Tape & Reel (TR) | High side;Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 1.5A | 16ns | 16ns | 4.5V~13.2V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | LTC4440IMS8E#PBF | Analog Devices | High side 1 MOSFET 2.4A 10ns 7ns 8V~15V 2.4A MSOP-8-EP Gate Drivers ROHS | C688552 | MSOP-8-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 2.4A | 10ns | 7ns | 8V~15V | 2.4A | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000ARMSE-1#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717143 | MSOP-16-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~135V | - | - |