Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXDN630CI | Littelfuse/IXYS | Low Edge 1 30A 11ns 11ns 12.5V~35V 30A TO-220-5 Gate Drivers ROHS | C1524123 | TO-220-5 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 30A | 11ns | 11ns | 12.5V~35V | 30A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| APR340W6-7 | Diodes Incorporated | SOT-26 Gate Drivers ROHS | C5244521 | SOT-26 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TPS2819DBVR | Texas Instruments | Low Edge 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drivers ROHS | C2653793 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | MOSFET | 2A | 14ns | 14ns | 4V~14V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | BA5969FP-E2 | ROHM Semicon | HSOP-28-M Gate Drivers ROHS | C5556535 | HSOP-28-M | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SSC4S790 | Sanken Elec | High side 1 MOSFET 300mA 12V~18V 550mA SOIC-8 Gate Drivers ROHS | C5925513 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+85℃@(Ta) | 1 | MOSFET | 300mA | - | - | 12V~18V | 550mA | ||
| Min: 1 Mult: 1 | 0 | 2SP0430T2B0C-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C5887834 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0635S2M1-33 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 14.5V~15.5V 35A Gate Drivers ROHS | C5878461 | - | Bag-packed | - | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 14.5V~15.5V | 35A | ||
| Min: 1 Mult: 1 | 0 | 2SP0430V2A0C-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C6054332 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| UCC27289DRMR | Texas Instruments | Half Bridge MOSFET 8V~16V SOIC-8 Gate Drivers ROHS | C5979074 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | - | MOSFET | - | - | - | 8V~16V | - | ||
| Min: 1 Mult: 1 | 0 | TPD7107F,BXH | TOSHIBA | High side 1 MOSFET 5mA 5.75V~26V 5mA WSON-10(3x3) Gate Drivers ROHS | C5986803 | WSON-10(3x3) | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 5mA | - | - | 5.75V~26V | 5mA | ||
| Min: 1 Mult: 1 | 0 | 2SC0650P2A0-17 | POWER INTEGRATIONS | 2 IGBT 50A 25ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS | C6404576 | - | Bag-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT | 50A | 25ns | 25ns | 14.5V~15.5V | 50A | ||
| Min: 1 Mult: 1 | 0 | 2SP0430T2A0C-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C6077937 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2QG020DDC11N | Tamura Corporation | Half Bridge 2 IGBT 43A 500ns 500ns 13V~28V 43A Gate Drivers ROHS | C6404467 | - | Tray | Half Bridge | -40℃~+85℃ | 2 | IGBT | 43A | 500ns | 500ns | 13V~28V | 43A | ||
| Min: 1 Mult: 1 | 0 | 2SP0115T2A0-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 8A 5ns 10ns 14.5V~15.5V 15A Gate Drivers ROHS | C6404809 | - | Tray | Half Bridge | -20℃~+85℃@(Ta) | 2 | IGBT | 8A | 5ns | 10ns | 14.5V~15.5V | 15A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EL7242CSZ-T13 | RENESAS | Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A SOIC-8 Gate Drivers ROHS | C7183167 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~16V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX5054AATA/V+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 4A 32ns 26ns 4V~15V 4A TDFN-8(3x3) Gate Drivers ROHS | C7456788 | TDFN-8(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 32ns | 26ns | 4V~15V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI823H8AB-AS1R | Skyworks Solutions | 2 4A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17231680 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 4A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8274AB4D-AS1R | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A SOIC-16 Gate Drivers ROHS | C17290315 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 1.8A | 10.5ns | 13.3ns | - | 4A | ||
| Min: 1 Mult: 1 | 0 | SI8274GA1-IM1 | Skyworks Solutions | 1 1.8A 10.5ns 13.3ns 4A DFN-14(5x5) Gate Drivers ROHS | C17225035 | DFN-14(5x5) | Tube-packed | - | -40℃~+125℃ | 1 | - | 1.8A | 10.5ns | 13.3ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8273ABD-AS1R | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A SOIC-16 Gate Drivers ROHS | C17312212 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 1.8A | 10.5ns | 13.3ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI823H4AB-AS1R | Skyworks Solutions | 2 4A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17313118 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 4A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| SI8271ABD-ISR | Skyworks Solutions | 1 1.8A 10.5ns 13.3ns 4A SOIC-8 Gate Drivers ROHS | C17188191 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | - | 1.8A | 10.5ns | 13.3ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI82396AB-IS1R | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17256694 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SI8230AC-D-IS1 | Skyworks Solutions | 2 250mA 20ns 20ns 500mA SOIC-16 Gate Drivers ROHS | C17380646 | SOIC-16 | Tube-packed | - | -40℃~+125℃ | 2 | - | 250mA | 20ns | 20ns | - | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8274GA1-IM1R | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A DFN-14(5x5) Gate Drivers ROHS | C17315938 | DFN-14(5x5) | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 1.8A | 10.5ns | 13.3ns | - | 4A |