Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| TPS2811QPWRQ1 | Texas Instruments | Low Edge 2 MOSFET 2A 14ns 15ns 4V~14V 2A TSSOP-8 Gate Drivers ROHS | C2868820 | TSSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 2A | 14ns | 15ns | 4V~14V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| DRV8300NPWR | Texas Instruments | 3 MOSFET 750mA 12ns 12ns 5V~20V 1.5A TSSOP-20 Gate Drivers ROHS | C2871875 | TSSOP-20 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Ta) | 3 | MOSFET | 750mA | 12ns | 12ns | 5V~20V | 1.5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MAX5048BATT+T | Analog Devices Inc./Maxim Integrated | Low Edge 1 MOSFET 1.3A 82ns 12.5ns 4V~12.6V 7.6A TDFN-6-EP(3x3) Gate Drivers ROHS | C2677011 | TDFN-6-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1.3A | 82ns | 12.5ns | 4V~12.6V | 7.6A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| EL7156CSZ-T7A | RENESAS | 1 IGBT 3.5A 14.5ns 15ns 4.5V~16.5V 3.5A SOIC-8 Gate Drivers ROHS | C2677019 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 1 | IGBT | 3.5A | 14.5ns | 15ns | 4.5V~16.5V | 3.5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | ISL78434AVEZ-T7A | RENESAS | Half Bridge 2 MOSFET 3A 10ns 10ns 8V~18V 4A SSOP-14-4.4mm Gate Drivers ROHS | C2677028 | SSOP-14-4.4mm | Tape & Reel (TR) | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 10ns | 10ns | 8V~18V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL6612ACBZ-T | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8 Gate Drivers ROHS | C2677039 | SOIC-8 | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL6208CBZ-T | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A SOIC-8 Gate Drivers ROHS | C2677051 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -10℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TLE94004EPXUMA1 | Infineon Technologies | Half Bridge MOSFET 3V~5.5V TSDSO-14 Gate Drivers ROHS | C2653448 | TSDSO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 3V~5.5V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Short-Circuit Protection(SCP) | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC521ACD-T1-GE3 | Vishay Intertech | Half Bridge 2 Non-isolated MOSFET 4.5V~5.5V MLP4535-22L(3.5x4.5) Gate Drivers ROHS | C2653455 | MLP4535-22L(3.5x4.5) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | - | - | - | 4.5V~5.5V | - | - | - | Non-isolated | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| A3944KLPTR-T | Allegro MicroSystems, LLC | TSSOP-28-EP Gate Drivers ROHS | C2653534 | TSSOP-28-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | APR343KTR-G1 | Diodes Incorporated | 0V~6V SOT-25-5 Gate Drivers ROHS | C2657822 | SOT-25-5 | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | - | - | - | 0V~6V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL9501CVZ-T | RENESAS | TSSOP-38 Gate Drivers ROHS | C2657995 | TSSOP-38 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | HIP2100IBZT7A | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A SOIC-8 Gate Drivers ROHS | C2677023 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 2EDL05N06PJXUMA1 | Infineon Technologies | Half Bridge 2 48ns 24ns 10V~25V DSO-14 Gate Drivers ROHS | C2677071 | DSO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | - | 48ns | 24ns | 10V~25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TLE95613QXXUMA1 | Infineon Technologies | VQFN-48 Gate Drivers ROHS | C2915269 | VQFN-48 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| UCD7232RTJT | Texas Instruments | Half Bridge 2 MOSFET 4A 27ns 21ns 4.7V~15V 4A QFN-20-EP(4x4) Gate Drivers ROHS | C2878941 | QFN-20-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4A | 27ns | 21ns | 4.7V~15V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC779CD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP66-40(6x6) Gate Drivers ROHS | C2680264 | MLP66-40(6x6) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | Overheat Protection (OPT) | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ISL99140IRZ-T | RENESAS | Half Bridge MOSFET 4.75V~5.25V QFN-40-EP(6x6) Gate Drivers ROHS | C2680307 | QFN-40-EP(6x6) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET | - | - | - | 4.75V~5.25V | - | Overheat Protection (OPT) | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC27200ADDAR | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A SOP-8-EP Gate Drivers ROHS | C2676994 | SOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 7ns | 8V~17V | 3A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IXDN602SITR | Littelfuse/IXYS | Low Edge 2 2A 7.5ns 6.5ns 4.5V~35V 2A SOIC-8-EP Gate Drivers ROHS | C2677143 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 7.5ns | 6.5ns | 4.5V~35V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SD536F2C-XXXX (2)(4)(5) | POWER INTEGRATIONS | Gate Drivers ROHS | C5482766 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | COM-09479 | SparkFun Electronics | Gate Drivers ROHS | C5578678 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0351V2A0C-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C5485604 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SC0435T2G1C-17 | POWER INTEGRATIONS | 2 35A 20ns 20ns 14.5V~15.5V 35A Gate Drivers ROHS | C5486937 | - | Bag-packed | - | -40℃~+85℃@(Ta) | 2 | IGBT;MOSFET | 35A | 20ns | 20ns | 14.5V~15.5V | 35A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0115T2D0-17 | POWER INTEGRATIONS | Half Bridge 2 IGBT 15A 5ns 10ns 14.5V~15.5V 15A Gate Drivers ROHS | C5487028 | - | Bag-packed | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 15A | 5ns | 10ns | 14.5V~15.5V | 15A | - | - | - | - |