Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 2EDL8124G3CXTMA1 | Infineon Technologies | Half Bridge 2 MOSFET 4A 45ns 45ns 8V~17V 5A VDSON-8 Gate Drivers ROHS | C5502862 | VDSON-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4A | 45ns | 45ns | 8V~17V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM48536XN6G/TR | SGMICRO | SOT-23-6 Gate Drivers ROHS | C5153832 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM48524DXTDB8G/TR | SGMICRO | TDFN-8L(3x3) Gate Drivers ROHS | C5153841 | TDFN-8L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM48520XTDI6G/TR | SGMICRO | TDFN-6AL(2x2) Gate Drivers ROHS | C5153858 | TDFN-6AL(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM48520XG/TR | SGMICRO | WLCSP-6-B(0.88x1.28) Gate Drivers ROHS | C5153859 | WLCSP-6-B(0.88x1.28) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2CG010BBC13N | Tamura Corporation | Half Bridge 2 43A 500ns 500ns 13V~28V 43A Gate Drivers ROHS | C5486910 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT;MOSFET | 43A | 500ns | 500ns | 13V~28V | 43A | ||
| Min: 1 Mult: 1 | 0 | 2PG010DCC11N | Tamura Corporation | Gate Drivers ROHS | C5487805 | - | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335S2M1-33 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C5491110 | - | Bag-packed | - | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | ||
| Min: 1 Mult: 1 | 0 | 1SP0635S2M1C-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C5491113 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BA5955FP-E2 | ROHM Semicon | HSOP-25 Gate Drivers ROHS | C5572356 | HSOP-25 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| DRV8300UDRGER | Texas Instruments | 3 MOSFET 750mA 12ns 24ns 8.7V~20V 1.5A VQFN-24(4x4) Gate Drivers ROHS | C5672503 | VQFN-24(4x4) | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Ta) | 3 | MOSFET | 750mA | 12ns | 24ns | 8.7V~20V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IGI60F5050A1LAUMA1 | Infineon Technologies | Half Bridge TIQFN-28 Gate Drivers ROHS | C5740689 | TIQFN-28 | Tape & Reel (TR) | Half Bridge | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1ED44171N01BXTSA1 | Infineon Technologies | SOT-23-5 Gate Drivers ROHS | C5876775 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXDI602PI | Littelfuse/IXYS | Low Edge 2 2A 7.5ns 6.5ns 4.5V~35V 2A DIP-8 Gate Drivers ROHS | C5773124 | DIP-8 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 7.5ns | 6.5ns | 4.5V~35V | 2A | ||
| Min: 1 Mult: 1 | 0 | 1SP0340D2S0C-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C6048385 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | BA5947FM-E2 | ROHM Semicon | HSOP-28-M Gate Drivers ROHS | C6129872 | HSOP-28-M | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EL7155CSZ-T13 | RENESAS | 2 IGBT 3.5A 14.5ns 15ns 4.5V~16.5V 3.5A SOIC-8 Gate Drivers ROHS | C6239223 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | IGBT | 3.5A | 14.5ns | 15ns | 4.5V~16.5V | 3.5A | ||
| Min: 1 Mult: 1 | 0 | 1SP0335D2S1C-XXXX (2)(3)(4)(5) | POWER INTEGRATIONS | Gate Drivers ROHS | C6396212 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | EG3023S | EG Micro | Half Bridge SOP-8 Gate Drivers ROHS | C5346630 | SOP-8 | Tape & Reel (TR) | Half Bridge | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0351V2B0C-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C5483251 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2CG010BBC11N | Tamura Corporation | Half Bridge 2 43A 500ns 500ns 13V~28V 43A Gate Drivers ROHS | C5502821 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT;MOSFET | 43A | 500ns | 500ns | 13V~28V | 43A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 2EDF5215GXUMA1 | Infineon Technologies | Gate Drivers ROHS | C5496116 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | BD7776ARFS-E2 | ROHM Semicon | HTSSOP-44-A Gate Drivers ROHS | C6129647 | HTSSOP-44-A | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2DU180206MR02 | Tamura Corporation | Half Bridge 2 500ns 500ns 5V Gate Drivers ROHS | C6404742 | - | Bag-packed | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT;MOSFET | - | 500ns | 500ns | 5V | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0630V2M1R-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C6396215 | - | Bag-packed | - | - | - | - | - | - | - | - | - |