Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Driven Configuration
|
Load Type
|
Supply Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Driven Configuration
|
Load Type
|
Supply Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1250
| 0
View marketplace suppliers’ inventory
| SI8231AB-D-ISR | Skyworks Solutions | 2 250mA 20ns 20ns 500mA SOIC-16 Gate Drivers ROHS | C17195454 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 2 | 250mA | 20ns | 20ns | 500mA | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8286BC-ASR | Skyworks Solutions | 1 2A 5.5ns 8.5ns 4.1A SOIC-16 Gate Drivers ROHS | C17195848 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 1 | 2A | 5.5ns | 8.5ns | 4.1A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8220DD-D-ISR | Skyworks Solutions | SOIC-16 Gate Drivers ROHS | C7603622 | SOIC-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8231AD-D-IS | Skyworks Solutions | 2 250mA 20ns 20ns 500mA SOIC-16 Gate Drivers ROHS | C17181172 | SOIC-16 | Tube-packed | -40℃~+125℃ | 2 | 250mA | 20ns | 20ns | 500mA | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI82398CD-AS3 | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-14 Gate Drivers ROHS | C17193643 | SOIC-14 | Tube-packed | -40℃~+125℃ | 2 | 2A | 12ns | 12ns | 4A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8231AD-AS | Skyworks Solutions | 2 250mA 20ns 20ns 500mA SOIC-16 Gate Drivers ROHS | C17190122 | SOIC-16 | Tube-packed | -40℃~+125℃ | 2 | 250mA | 20ns | 20ns | 500mA | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SIC1182K-TL | POWER INTEGRATIONS | 1 7.8A 475ns 447ns 7.3A Gate Drivers ROHS | C17190771 | - | Tape & Reel (TR) | -40℃~+125℃ | 1 | 7.8A | 475ns | 447ns | 7.3A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | BA5954FM-E2 | ROHM Semicon | HSOP-28-M Gate Drivers ROHS | C7218795 | HSOP-28-M | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| UCC27284DRMR | Texas Instruments | Half Bridge 2 MOSFET 3A 10ns 10ns 5.5V~16V 3A VSON-8(4x4) Gate Drivers ROHS | C7089352 | VSON-8(4x4) | Tape & Reel (TR) | -40℃~+125℃ | 2 | 3A | 10ns | 10ns | 3A | Half Bridge | MOSFET | 5.5V~16V | ||
| Min: 1 Mult: 1 | 0 | 2QG010DDC11N | Tamura Corporation | Half Bridge 2 IGBT 43A 500ns 500ns 13V~28V 43A Gate Drivers ROHS | C6997254 | - | Tray | -40℃~+85℃ | 2 | 43A | 500ns | 500ns | 43A | Half Bridge | IGBT | 13V~28V | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | EL7158ISZ-T7A | RENESAS | 1 IGBT 12A 12ns 12.2ns 4.5V~12V 12A SOIC-8 Gate Drivers ROHS | C6943565 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 1 | 12A | 12ns | 12.2ns | 12A | High side;Low Edge | IGBT | 4.5V~12V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SI823H1BB-IS1 | Skyworks Solutions | 2 4A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17196023 | SOIC-16 | Tube-packed | -40℃~+125℃@(Ta) | 2 | 4A | 12ns | 12ns | 4A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8231BB-AS | Skyworks Solutions | 2 250mA 20ns 20ns 500mA SOIC-16 Gate Drivers ROHS | C17202618 | SOIC-16 | Tube-packed | -40℃~+125℃ | 2 | 250mA | 20ns | 20ns | 500mA | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8234BB-D-IMR | Skyworks Solutions | 2 2A 12ns 12ns 4A LGA-14(5x5) Gate Drivers ROHS | C17189070 | LGA-14(5x5) | Tape & Reel (TR) | -40℃~+125℃ | 2 | 2A | 12ns | 12ns | 4A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8234BD-D-ISR | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17197352 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 2 | 2A | 12ns | 12ns | 4A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI823H1AB-IS1 | Skyworks Solutions | 2 4A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17198224 | SOIC-16 | Tube-packed | -40℃~+125℃ | 2 | 4A | 12ns | 12ns | 4A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8232BB-D-IS | Skyworks Solutions | 2 250mA 20ns 20ns 500mA SOIC-16 Gate Drivers ROHS | C17200144 | SOIC-16 | Tube-packed | -40℃~+125℃ | 2 | 250mA | 20ns | 20ns | 500mA | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SC0450E2A0-45 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS | C7169020 | - | Tray | -40℃~+85℃@(Ta) | 1 | 50A | 30ns | 25ns | 50A | High side;Low Edge | IGBT | 14.5V~15.5V | ||
| Min: 1 Mult: 1 | 0 | SI8271DB-IS | Skyworks Solutions | 1 1.8A 10.5ns 13.3ns 4A SOIC-8 Gate Drivers ROHS | C17491607 | SOIC-8 | Tube-packed | -40℃~+125℃ | 1 | 1.8A | 10.5ns | 13.3ns | 4A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI823H2AB-AS1 | Skyworks Solutions | 2 4A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17495666 | SOIC-16 | Tube-packed | -40℃~+125℃ | 2 | 4A | 12ns | 12ns | 4A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8286ED-ISR | Skyworks Solutions | 1 2A 5.5ns 8.5ns 4.1A SOIC-16 Gate Drivers ROHS | C17485567 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 1 | 2A | 5.5ns | 8.5ns | 4.1A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8286DD-ASR | Skyworks Solutions | 1 2A 5.5ns 8.5ns 4.1A SOIC-16 Gate Drivers ROHS | C17488265 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 1 | 2A | 5.5ns | 8.5ns | 4.1A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8230AB-AS1 | Skyworks Solutions | 2 250mA 20ns 20ns 500mA SOIC-16 Gate Drivers ROHS | C17458834 | SOIC-16 | Tube-packed | -40℃~+125℃ | 2 | 250mA | 20ns | 20ns | 500mA | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8235AD-D-ISR | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17463032 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 2 | 2A | 12ns | 12ns | 4A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI82394BB4-IS1 | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17540822 | SOIC-16 | Tube-packed | -40℃~+125℃ | 2 | 2A | 12ns | 12ns | 4A | - | - | - |