Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCP14A0453T-E/MS | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A MSOP-8 Gate Drivers ROHS | C627005 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCP14A0455T-E/MS | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A MSOP-8 Gate Drivers ROHS | C627007 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCP14A0901T-E/MS | Microchip Tech | 2 MOSFET 9A 22ns 22ns 4.5V~18V 9A MSOP-8 Gate Drivers ROHS | C627010 | MSOP-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 9A | 22ns | 22ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCP14A0902T-E/MS | Microchip Tech | 2 MOSFET 9A 22ns 22ns 4.5V~18V 9A MSOP-8 Gate Drivers ROHS | C627011 | MSOP-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 9A | 22ns | 22ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4422AYM-TR | Microchip Tech | Low Edge 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS | C628032 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4426YMM-TR | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C628037 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4429YMM-TR | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A MSOP-8 Gate Drivers ROHS | C628043 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4429ZM-TR | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C628044 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC44F19YMME-TR | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~13.2V 6A MSOP-8-EP Gate Drivers ROHS | C628048 | MSOP-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~13.2V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC5015YM-TR | Microchip Tech | 1 MOSFET 2.75V~30V SOIC-8 Gate Drivers ROHS | C628089 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | - | 2.75V~30V | - | ||
| Min: 1 Mult: 1 | 0 | IXDD609PI | Littelfuse/IXYS | Low Edge 1 9A 22ns 15ns 4.5V~35V 9A DIP-8 Gate Drivers ROHS | C150416 | DIP-8 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 22ns | 15ns | 4.5V~35V | 9A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MIC4426YM-TR | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C461589 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LP1115QVF | LOWPOWER | QFN-20-EP(4x4) Gate Drivers ROHS | C516986 | QFN-20-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TLE9202ED | Infineon Technologies | DSO-36 Gate Drivers ROHS | C540106 | DSO-36 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IRS2113STRPBF | Infineon Technologies | Half Bridge 2 2.5A 25ns 17ns 10V~20V 2.5A SOIC-16-300mil Gate Drivers ROHS | C520621 | SOIC-16-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.5A | 25ns | 17ns | 10V~20V | 2.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2130PBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA DIP-28 Gate Drivers ROHS | C520657 | DIP-28 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 250mA | 80ns | 35ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4428AVMF713 | Microchip Tech | DFN-8-EP(5x6) Gate Drivers ROHS | C624950 | DFN-8-EP(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCP14A0301-E/MS | Microchip Tech | 1 IGBT 3A 13ns 12ns 4.5V~18V 3A MSOP-8 Gate Drivers ROHS | C635851 | MSOP-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT | 3A | 13ns | 12ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0303-E/SN | Microchip Tech | 2 IGBT 3A 12ns 12ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C635856 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃ | 2 | IGBT | 3A | 12ns | 12ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0455-E/SN | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C635870 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0601-E/MS | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~18V 6A MSOP-8 Gate Drivers ROHS | C635871 | MSOP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0602-E/MS | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~18V 6A MSOP-8 Gate Drivers ROHS | C635873 | MSOP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0901-E/MS | Microchip Tech | 2 MOSFET 9A 22ns 22ns 4.5V~18V 9A MSOP-8 Gate Drivers ROHS | C635875 | MSOP-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 9A | 22ns | 22ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0 | MCP14A1202-E/MS | Microchip Tech | Low Edge 1 12A 25ns 25ns 4.5V~18V 12A MSOP-8 Gate Drivers ROHS | C635881 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 12A | 25ns | 25ns | 4.5V~18V | 12A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IFX9202ED | Infineon Technologies | DSO-36 Gate Drivers ROHS | C536046 | DSO-36 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |