Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6700IRZ | RENESAS | Half Bridge 2 MOSFET 1.4A 5ns 5ns 9V~15V 1.3A QFN-12(4x4) Gate Drivers ROHS | C3655510 | QFN-12(4x4) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.4A | 5ns | 5ns | 9V~15V | 1.3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HIP2101IBT | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A SOIC-8 Gate Drivers ROHS | C3655590 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| HIP2100IR4ZT | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A DFN-12(4x4) Gate Drivers ROHS | C3655745 | DFN-12(4x4) | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | ||
| Min: 1 Mult: 1 | 0 | MIC5015BM | Microchip Tech | 1 MOSFET 2.75V~30V SOIC-8 Gate Drivers ROHS | C3655083 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | - | 2.75V~30V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC27210DR | Texas Instruments | Half Bridge 2 MOSFET 4A 7.2ns 5.5ns 8V~17V 4A SOIC-8 Gate Drivers ROHS | C2861100 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 4A | 7.2ns | 5.5ns | 8V~17V | 4A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4469CN | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A DIP-14 Gate Drivers ROHS | C3655303 | DIP-14 | Bag-packed | Low Edge | 0℃~+70℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6614CBZA | RENESAS | Half Bridge 4 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-14 Gate Drivers ROHS | C3655308 | SOIC-14 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 4 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | ||
| Min: 1 Mult: 1 | 0 | MIC4468CWM | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A SOIC-16 Gate Drivers ROHS | C3655723 | SOIC-16 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4467BWM | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A SOIC-16 Gate Drivers ROHS | C3655738 | SOIC-16 | Bag-packed | Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1 | 0 | BTS7710G | Infineon Technologies | Half Bridge MOSFET 1.8V~42V DSO-28 Gate Drivers ROHS | C3655783 | DSO-28 | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 1.8V~42V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4426BN | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C3655620 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | R2J20651ANP#13 | RENESAS | Gate Drivers ROHS | C3655665 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR25600PBF | Infineon Technologies | Low Edge 2 2.3A 15ns 10ns 6V~20V 3.3A PDIP-8 Gate Drivers ROHS | C537631 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.3A | 15ns | 10ns | 6V~20V | 3.3A | ||
| Min: 1 Mult: 1 | 0 | VLA513-01 | Powerex Inc. | Low Edge 1 IGBT 5A 300ns 300ns 14V~15V 5A SIP-6 Gate Drivers ROHS | C6024133 | SIP-6 | Bag-packed | Low Edge | -20℃~+70℃@(Ta) | 1 | IGBT | 5A | 300ns | 300ns | 14V~15V | 5A | ||
| Min: 1 Mult: 1 | 0 | HIP4086AP | RENESAS | Half Bridge 6 MOSFET 500mA 20ns 10ns 7V~15V 500mA PDIP-24 Gate Drivers ROHS | C3717208 | PDIP-24 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | MOSFET | 500mA | 20ns | 10ns | 7V~15V | 500mA | ||
| Min: 1 Mult: 1 | 0 | HIP4086AP | HARRIS | Half Bridge 6 MOSFET 500mA 20ns 10ns 7V~15V 500mA PDIP-24 Gate Drivers ROHS | C3717268 | PDIP-24 | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | MOSFET | 500mA | 20ns | 10ns | 7V~15V | 500mA | ||
| Min: 1 Mult: 1 | 0 | MIC4468BWM | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A SOIC-16 Gate Drivers ROHS | C3654872 | SOIC-16 | Bag-packed | Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1 | 0 | HIP2120FRTAZ | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 8V~14V 2A TDFN-10(4x4) Gate Drivers ROHS | C3654967 | TDFN-10(4x4) | Tube-packed | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 8V~14V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HIP6602CB-T | RENESAS | Gate Drivers ROHS | C3655022 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4425BWM | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16 Gate Drivers ROHS | C3655317 | SOIC-16 | Bag-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | VLA553-02R | Powerex Inc. | Half Bridge 2 IGBT 24A 14.2V~15.8V 24A Gate Drivers ROHS | C6745463 | - | Bag-packed | Half Bridge | -25℃~+70℃@(Ta) | 2 | IGBT | 24A | - | - | 14.2V~15.8V | 24A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL7212CS-T7 | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C3717241 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~15V | 2A | ||
| Min: 1 Mult: 1 | 0 | EL7457CS | ELANTEC | 4 MOSFET 2A 13.5ns 13ns 4.5V~18V 2A SOIC-16 Gate Drivers ROHS | C3717257 | SOIC-16 | Bag-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 2A | 13.5ns | 13ns | 4.5V~18V | 2A | ||
| Min: 1 Mult: 1 | 0 | EL7202CS | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C3717267 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~15V | 2A | ||
| Min: 1 Mult: 1 | 0 | VLA507-01 | Powerex Inc. | Low Edge 1 IGBT 3A 300ns 300ns 14V~15V 3A SIP-6 Gate Drivers ROHS | C5826817 | SIP-6 | Bag-packed | Low Edge | -20℃~+70℃@(Ta) | 1 | IGBT | 3A | 300ns | 300ns | 14V~15V | 3A |