Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AUIRB24427STR-IR | Infineon Technologies | Low Edge 2 MOSFET 6A 33ns 33ns 5V~20V 6A SOIC-8 Gate Drivers ROHS | C3655479 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 6A | 33ns | 33ns | 5V~20V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | IRSM506-076PA | Infineon Technologies | Half Bridge IGBT 13.5V~16.5V SOP-23 Gate Drivers ROHS | C3655493 | SOP-23 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | IGBT | - | - | - | 13.5V~16.5V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL89161FBEBZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C3655495 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC27211ADR | Texas Instruments | Gate Drivers ROHS | C3655498 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ISL99380FRZ-TR5935 | RENESAS | Gate Drivers ROHS | C3655512 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL6612AIRZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A DFN-10(3x3) Gate Drivers ROHS | C3655513 | DFN-10(3x3) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | MCP14E5-E/SL | Microchip Tech | Low Edge 2 4A 15ns 18ns 4.5V~18V 4A SOIC-16 Gate Drivers ROHS | C3655523 | SOIC-16 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 15ns | 18ns | 4.5V~18V | 4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP4423DWR2 | onsemi | Gate Drivers ROHS | C3655530 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1C-5SNA0600G650100 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655534 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EL7457CU-T13 | ELANTEC | 4 MOSFET 2A 13.5ns 13ns 4.5V~18V 2A QSOP-16 Gate Drivers ROHS | C3655553 | QSOP-16 | Tape & Reel (TR) | High side;Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 2A | 13.5ns | 13ns | 4.5V~18V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-FZ500R65KE3 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655557 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HIP4081AIBT-HC | HARRIS | Full Bridge 4 MOSFET 2.6A 10ns 10ns 9.5V~15V 2.4A SOIC-20 Gate Drivers ROHS | C3655558 | SOIC-20 | Tape & Reel (TR) | Full Bridge | -40℃~+85℃@(Ta) | 4 | MOSFET | 2.6A | 10ns | 10ns | 9.5V~15V | 2.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| ISL6700IR-T | RENESAS | Half Bridge 2 MOSFET 1.4A 5ns 5ns 9V~15V 1.3A QFN-12(4x4) Gate Drivers ROHS | C3655582 | QFN-12(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.4A | 5ns | 5ns | 9V~15V | 1.3A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | A89503KLPTR-3 | Allegro MicroSystems, LLC | Half Bridge 1 MOSFET 235ns 97ns 5.5V~80V TSSOP-24-EP Gate Drivers ROHS | C3655587 | TSSOP-24-EP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Ta) | 1 | MOSFET | - | 235ns | 97ns | 5.5V~80V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | A89503KLPTR-5 | Allegro MicroSystems, LLC | Half Bridge 1 MOSFET 235ns 97ns 5.5V~80V TSSOP-24-EP Gate Drivers ROHS | C3655588 | TSSOP-24-EP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Ta) | 1 | MOSFET | - | 235ns | 97ns | 5.5V~80V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IRS2330JTRPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C3655596 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 250mA | 80ns | 35ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP4429DR2 | onsemi | Gate Drivers ROHS | C3655598 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6608CRZ | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A QFN-8(3x3) Gate Drivers ROHS | C3655601 | QFN-8(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| LM5100CMYE/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A MSOP-8-PowerPad Gate Drivers ROHS | C3655609 | MSOP-8-PowerPad | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 990ns | 715ns | 9V~14V | 1A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LB1668-E | onsemi | Gate Drivers ROHS | C3655611 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL89164FBECZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 7.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C3655621 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 7.5V~16V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IRS2330DJTRPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C3655639 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 6 | IGBT;MOSFET | 250mA | 80ns | 35ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX15019AASA+T | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 3A 50ns 40ns 8V~12.6V 3A SOIC-8-EP Gate Drivers ROHS | C3655654 | SOIC-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 50ns | 40ns | 8V~12.6V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0320T2C0-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 20A 7ns 25ns 14.5V~15.5V 20A Gate Drivers ROHS | C3655688 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 20A | 7ns | 25ns | 14.5V~15.5V | 20A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL89166FBEAZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C3655693 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - |