Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Whether the isolation
|
Feature
|
Propagation Delay tpHL
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Whether the isolation
|
Feature
|
Propagation Delay tpHL
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
1379
(1379+0+0)In Stock
View marketplace suppliers’ inventory
| MCP1415T-E/OT | Microchip Tech | Low Edge 1 1.5A 20ns 20ns 4.5V~18V 1.5A SOT-23-5 Gate Drivers ROHS | C83776 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1367
(0+1367+0)In Stock | MX27524ES | Wuxi Maxinmicro | Low Edge EMSOP-8 Gate Drivers ROHS | C5341118 | EMSOP-8 | Tape & Reel (TR) | Low Edge | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1365
(1365+0+0)In Stock | TF2388M-TGH | TFSS | Three-phase/Half Bridge Non-isolated 6 420mA 45ns 25ns 10V~20V 750mA SOIC-20-300mil Gate Drivers ROHS | C2836240 | SOIC-20-300mil | Tape & Reel (TR) | Three-phase/Half Bridge | -40℃~+125℃ | 6 | - | 420mA | 45ns | 25ns | 10V~20V | 750mA | Non-isolated | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1364
(0+1364+0)In Stock | TF0215-USQ | TFSS | Non-isolated 1 1.9A 15ns 15ns 4.5V~18V 1.8A SOT-23-5L Gate Drivers ROHS | C5119562 | SOT-23-5L | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | - | 1.9A | 15ns | 15ns | 4.5V~18V | 1.8A | Non-isolated | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1355
(667+688+0)In Stock | COS4423SR | COSINE | Low Edge 2 Non-isolated MOSFET 4A 12ns 12ns 4.5V~25V 4A SOP-8 Gate Drivers ROHS | C5307863 | SOP-8 | Tape & Reel (TR) | Low Edge | - | 2 | MOSFET | 4A | 12ns | 12ns | 4.5V~25V | 4A | Non-isolated | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1339
(1339+0+0)In Stock
View marketplace suppliers’ inventory
| IR25602STRPBF | Infineon Technologies | Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA SOIC-8 Gate Drivers ROHS | C537635 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 210mA | 100ns | 50ns | 10V~20V | 360mA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1334
(0+1334+0)In Stock | SLM2003ECA-DG | Sillumin | Half Bridge 2 Non-isolated 600mA 70ns 25ns 10V~20V 290mA SOIC-8 Gate Drivers ROHS | C2943125 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | IGBT;MOSFET | 600mA | 70ns | 25ns | 10V~20V | 290mA | Non-isolated | - | 125ns | 125ns | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1330
(1330+0+0)In Stock | SiLM27624MCA-DG | Sillumin | Non-isolated 5A 5A SOP8 Gate Drivers ROHS | C7419945 | SOP8 | Tape & Reel (TR) | - | - | - | - | 5A | - | - | - | 5A | Non-isolated | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1329
(1329+0+0)In Stock
View marketplace suppliers’ inventory
| LM5106SD/NOPB | Texas Instruments | WSON-10-EP(4x4) Gate Drivers ROHS | C2876328 | WSON-10-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1323
(1236+87+0)In Stock
View marketplace suppliers’ inventory
| IR2010STRPBF | Infineon Technologies | Half Bridge 2 3A 10ns 15ns 10V~20V 3A SOIC-16-300mil Gate Drivers ROHS | C114890 | SOIC-16-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 3A | 10ns | 15ns | 10V~20V | 3A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1316
(1316+0+0)In Stock
View marketplace suppliers’ inventory
| LM5060MM/NOPB | Texas Instruments | VSSOP-10-0.5mm Gate Drivers ROHS | C74456 | VSSOP-10-0.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1267
(0+1267+0)In Stock | TF23892M-TLH | TFSS | Three-phase/Half Bridge Non-isolated 6 350mA 40ns 25ns 10V~20V 650mA SOIC-28 Gate Drivers ROHS | C2958769 | SOIC-28 | Tape & Reel (TR) | Three-phase/Half Bridge | -40℃~+125℃ | 6 | - | 350mA | 40ns | 25ns | 10V~20V | 650mA | Non-isolated | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1263
(0+1263+0)In Stock | TF2366M-TGH | TFSS | Three-phase/Half Bridge 6 420mA 45ns 25ns 10V~20V 750mA SOIC-20 Gate Drivers ROHS | C5155307 | SOIC-20 | Tape & Reel (TR) | Three-phase/Half Bridge | -40℃~+125℃ | 6 | - | 420mA | 45ns | 25ns | 10V~20V | 750mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1261
(1261+0+0)In Stock | NSG2183 | WXNSIC | SOP-8 Gate Drivers ROHS | C41414496 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
|
1237
(1234+3+0)In Stock
View marketplace suppliers’ inventory
| TC4427AVOA713 | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C624944 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1230
(56+1174+0)In Stock | TF2113M-TEH | TFSS | High and low sides 2 Non-isolated 2.5A 25ns 17ns 10V~20V 2.5A SOIC-16-300mil Gate Drivers ROHS | C2683761 | SOIC-16-300mil | Tape & Reel (TR) | High and low sides | -40℃~+125℃ | 2 | - | 2.5A | 25ns | 17ns | 10V~20V | 2.5A | Non-isolated | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1224
(0+1224+0)In Stock
View marketplace suppliers’ inventory
| FAN3111ESX | onsemi | Low Edge 1 MOSFET 1.4A 9ns 8ns 4.5V~18V 1.4A SOT-23-5 Gate Drivers ROHS | C719836 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1.4A | 9ns | 8ns | 4.5V~18V | 1.4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1219
(707+512+0)In Stock | COS4425SR | COSINE | Low Edge 2 Non-isolated MOSFET 4A 12ns 12ns 4.5V~25V 4A SOP-8 Gate Drivers ROHS | C5306798 | SOP-8 | Tape & Reel (TR) | Low Edge | - | 2 | MOSFET | 4A | 12ns | 12ns | 4.5V~25V | 4A | Non-isolated | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1208
(1208+0+0)In Stock | NSG6388 | WXNSIC | SOP-8 Gate Drivers ROHS | C41414492 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1208
(1208+0+0)In Stock | NSG21851 | WXNSIC | SOP-8 Gate Drivers ROHS | C41414529 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1208
(1208+0+0)In Stock | NSG2005B | WXNSIC | SOP-8 Gate Drivers ROHS | C41414481 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1208
(1208+0+0)In Stock | NSG2027 | WXNSIC | SOP-8 Gate Drivers ROHS | C41414484 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1185
(460+725+0)In Stock | LN8322SR-G | NATLINEAR | Half Bridge Non-isolated 1 MOSFET 10ns 4.5V~13.2V SOP-8 Gate Drivers ROHS | C3008046 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 1 | MOSFET | - | 15ns;16ns | 10ns | 4.5V~13.2V | - | Non-isolated | Undervoltage Protection(UVP) | 13ns;12ns | 30ns;25ns | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1181
(604+577+0)In Stock
View marketplace suppliers’ inventory
| IR2113STRPBF | Infineon Technologies | Half Bridge 2 2A 25ns 17ns 3.3V~20V 2A SOIC-16-300mil Gate Drivers ROHS | C2974 | SOIC-16-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 17ns | 3.3V~20V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1174
(0+1174+0)In Stock | HT33153ARZ | HTCSEMI | IGBT SOP-8 Gate Drivers ROHS | C5241940 | SOP-8 | Tape & Reel (TR) | - | - | - | IGBT | - | - | - | - | - | - | - | - | - |