Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 1SC0450V2B0-45 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS | C1549517 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 50A | 30ns | 25ns | 14.5V~15.5V | 50A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8275AB-IMR | Skyworks Solutions | LGA-14(5x5) Gate Drivers ROHS | C17547687 | LGA-14(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BA5916FP-YE2 | ROHM Semicon | Half Bridge Non-isolated 4.3V~6.6V HSOP-25-5.4mm Gate Drivers ROHS | C2680284 | HSOP-25-5.4mm | Tape & Reel (TR) | Half Bridge | -35℃~+85℃@(Ta) | - | - | - | - | - | 4.3V~6.6V | - | Overheat Protection (OPT) | - | Non-isolated | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | MX5069HD | Wuxi Maxinmicro | DFN-10L(3x3) Gate Drivers ROHS | C20882981 | DFN-10L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27714D | Texas Instruments | Half Bridge 2 4A 15ns 15ns 10V~18V 4A SOIC-14 Gate Drivers ROHS | C1549309 | SOIC-14 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 4A | 15ns | 15ns | 10V~18V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC1709J | Texas Instruments | CDIP-8 Gate Drivers ROHS | C3655239 | CDIP-8 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADP34100003RUR | Analog Devices | Gate Drivers ROHS | C17339503 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000JMSE-1#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C1016548 | MSOP-12 | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~135V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC4421CUHE#PBF | Analog Devices | 3V~36V TQFN-36-EP(5x6) Gate Drivers ROHS | C1235989 | TQFN-36-EP(5x6) | Tube-packed | - | 0℃~+70℃@(Ta) | - | - | - | - | - | 3V~36V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC4414IMS8#PBF | Analog Devices | 3V~36V MSOP-8 Gate Drivers ROHS | C1523984 | MSOP-8 | Tube-packed | - | -40℃~+125℃ | - | - | - | - | - | 3V~36V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440AMPMS8E-5#TRPBF | Analog Devices | High side 1 MOSFET 1.1A 10ns 7ns 4V~15V 1.1A MSOP-8-EP Gate Drivers ROHS | C688545 | MSOP-8-EP | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | MOSFET | 1.1A | 10ns | 7ns | 4V~15V | 1.1A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440ES6#TRPBF | Analog Devices | High side 1 MOSFET 2.4A 10ns 7ns 8V~15V 2.4A TSOT-23-6L Gate Drivers ROHS | C688550 | TSOT-23-6L | Tape & Reel (TR) | High side | -40℃~+85℃@(Ta) | 1 | MOSFET | 2.4A | 10ns | 7ns | 8V~15V | 2.4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440IS6#TRPBF | Analog Devices | High side 1 MOSFET 2.4A 10ns 7ns 8V~15V 2.4A TSOT-23-6L Gate Drivers ROHS | C688555 | TSOT-23-6L | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 2.4A | 10ns | 7ns | 8V~15V | 2.4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4444EMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688575 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.5A | 8ns | 5ns | 7.2V~13.5V | 3A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4446EMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688590 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+85℃ | 2 | MOSFET | 2.5A | 8ns | 5ns | 7.2V~13.5V | 3A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000EMSE-1#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C690075 | MSOP-12 | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~135V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000MPMSE-1#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C690090 | MSOP-12 | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~135V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7003HMSE#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS | C690100 | MSOP-16-EP | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~15V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP3629ARZ-R7 | Analog Devices | Low Edge 2 MOSFET 2A 10ns 10ns 9.5V~18V 2A SOIC-8 Gate Drivers ROHS | C659203 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9.5V~18V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8672HDDB#TRPBF | Analog Devices | High side 1 MOSFET 3V~42V DFN-10(2x3) Gate Drivers ROHS | C674151 | DFN-10(2x3) | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | - | 3V~42V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1155IS8#TRPBF | Analog Devices | High side 2 MOSFET 4.5V~18V SOIC-8 Gate Drivers ROHS | C674686 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+85℃@(Ta) | 2 | MOSFET | - | - | - | 4.5V~18V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1163CN8#PBF | Analog Devices | High side 3 MOSFET 1.8V~6V PDIP-8 Gate Drivers ROHS | C674711 | PDIP-8 | Tube-packed | High side | 0℃~+70℃@(Ta) | 3 | MOSFET | - | - | - | 1.8V~6V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1160IS#TRPBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A SO-14 Gate Drivers ROHS | C662904 | SO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 130ns | 60ns | 10V~15V | 1.5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1166CS8#TRPBF | Analog Devices | High side 2 MOSFET SO-8 Gate Drivers ROHS | C662914 | SO-8 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 2 | MOSFET | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1336IS#TRPBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A SO-16 Gate Drivers ROHS | C663456 | SO-16 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 130ns | 60ns | 10V~15V | 1.5A | - | - | - | - |