Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Feature
|
Driven Configuration
|
Operating Temperature
|
Propagation Delay tpHL
|
Number of Drivers
|
Whether the isolation
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Propagation Delay tpLH
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Feature
|
Driven Configuration
|
Operating Temperature
|
Propagation Delay tpHL
|
Number of Drivers
|
Whether the isolation
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Propagation Delay tpLH
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8275AB-IMR | Skyworks Solutions | LGA-14(5x5) Gate Drivers ROHS | C17547687 | LGA-14(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BA5916FP-YE2 | ROHM Semicon | Half Bridge Non-isolated 4.3V~6.6V HSOP-25-5.4mm Gate Drivers ROHS | C2680284 | HSOP-25-5.4mm | Tape & Reel (TR) | Overheat Protection (OPT) | Half Bridge | -35℃~+85℃@(Ta) | - | - | Non-isolated | - | - | - | - | 4.3V~6.6V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27714D | Texas Instruments | Half Bridge 2 4A 15ns 15ns 10V~18V 4A SOIC-14 Gate Drivers ROHS | C1549309 | SOIC-14 | Tube-packed | - | Half Bridge | -40℃~+125℃@(Tj) | - | 2 | - | IGBT;MOSFET | 4A | 15ns | 15ns | 10V~18V | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | MX5069HD | Wuxi Maxinmicro | DFN-10L(3x3) Gate Drivers ROHS | C20882981 | DFN-10L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC1709J | Texas Instruments | CDIP-8 Gate Drivers ROHS | C3655239 | CDIP-8 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ADP3625ARDZ-RL | Analog Devices | Low Edge 2 MOSFET 4A 10ns 10ns 4.5V~18V 4A SOIC-8-EP Gate Drivers ROHS | C659200 | SOIC-8-EP | Tape & Reel (TR) | - | Low Edge | -40℃~+150℃@(Tj) | - | 2 | - | MOSFET | 4A | 10ns | 10ns | 4.5V~18V | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP3634ARDZ-R7 | Analog Devices | Low Edge 2 MOSFET 4A 10ns 10ns 9.5V~18V 4A SOIC-8-EP Gate Drivers ROHS | C659210 | SOIC-8-EP | Tape & Reel (TR) | - | Low Edge | -40℃~+150℃@(Tj) | - | 2 | - | MOSFET | 4A | 10ns | 10ns | 9.5V~18V | - | 4A | ||
| Min: 1 Mult: 1 | 0 | LTC7066RMSE#WPBF | Analog Devices | Gate Drivers ROHS | C22344701 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7066RMSE#TRPBF | Analog Devices | MSOP-12-EP Gate Drivers ROHS | C20047760 | MSOP-12-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT8309IS5#TRMPBF | Analog Devices | 4.5V~40V TSOT-23-5 Gate Drivers ROHS | C673704 | TSOT-23-5 | Tape & Reel (TR) | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | 4.5V~40V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LT8672EDDB#TRPBF | Analog Devices | High side 1 MOSFET 3V~42V DFN-10(2x3) Gate Drivers ROHS | C674149 | DFN-10(2x3) | Tape & Reel (TR) | - | High side | -40℃~+125℃@(Tj) | - | 1 | - | MOSFET | - | - | - | 3V~42V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1154CS8#TRPBF | Analog Devices | High side 1 MOSFET 4.5V~18V SO-8 Gate Drivers ROHS | C674679 | SO-8 | Tape & Reel (TR) | - | High side | 0℃~+70℃@(Ta) | - | 1 | - | MOSFET | - | - | - | 4.5V~18V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1693-2IS8#TRPBF | Analog Devices | 2 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A SO-8 Gate Drivers ROHS | C676439 | SO-8 | Tape & Reel (TR) | - | High side;Low Edge | -40℃~+150℃@(Tj) | - | 2 | - | MOSFET | 1.5A | 16ns | 16ns | 4.5V~13.2V | - | 1.5A | ||
| Min: 1 Mult: 1 | 0 | LTC1698IGN#PBF | Analog Devices | 6V~12.6V SSOP-16-150mil Gate Drivers ROHS | C676464 | SSOP-16-150mil | Tube-packed | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | 6V~12.6V | - | - | ||
| Min: 1 Mult: 1 | 0 | LT8672HMS#PBF | Analog Devices | High side 1 MOSFET 3V~42V MSOP-10 Gate Drivers ROHS | C215336 | MSOP-10 | Tube-packed | - | High side | -40℃~+150℃@(Tj) | - | 1 | - | MOSFET | - | - | - | 3V~42V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1155IS8#PBF | Analog Devices | High side 2 MOSFET 4.5V~18V SO-8 Gate Drivers ROHS | C580358 | SO-8 | Tube-packed | - | High side | -40℃~+85℃@(Ta) | - | 2 | - | MOSFET | - | - | - | 4.5V~18V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP3417JR-REEL7 | Analog Devices | High side 2 MOSFET 4.15V~13.2V SOIC-8 Gate Drivers ROHS | C3655253 | SOIC-8 | Tape & Reel (TR) | - | High side | 0℃~+125℃@(Tj) | - | 2 | - | MOSFET | - | - | - | 4.15V~13.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3900IS8#TRPBF | Analog Devices | Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SO-8 Gate Drivers ROHS | C687083 | SO-8 | Tape & Reel (TR) | - | Low Edge | -40℃~+125℃@(Tj) | - | 2 | - | MOSFET | 2A | 15ns | 15ns | 4.5V~11V | - | 2A | ||
| Min: 1 Mult: 1 | 0 | LTC4441MPMSE#PBF | Analog Devices | Low Edge 1 MOSFET 6A 13ns 8ns 5V~25V 6A MSOP-10-EP Gate Drivers ROHS | C688564 | MSOP-10-EP | Tube-packed | - | Low Edge | -55℃~+125℃@(Tj) | - | 1 | - | MOSFET | 6A | 13ns | 8ns | 5V~25V | - | 6A | ||
| Min: 1 Mult: 1 | 0 | LTC4444IMS8E-5#PBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 4.5V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688584 | MSOP-8-EP | Tube-packed | - | Half Bridge | -40℃~+125℃@(Tj) | - | 2 | - | MOSFET | 2.5A | 8ns | 5ns | 4.5V~13.5V | - | 3A | ||
| Min: 1 Mult: 1 | 0 | LTC7000JMSE#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C690084 | MSOP-16-EP | Tube-packed | - | High side | -40℃~+150℃@(Tj) | - | 1 | - | MOSFET | - | 90ns | 40ns | 3.5V~135V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440AIMS8E-5#TRPBF | Analog Devices | High side 1 MOSFET 1.1A 10ns 7ns 4V~15V 1.1A MSOP-8-EP Gate Drivers ROHS | C688543 | MSOP-8-EP | Tape & Reel (TR) | - | High side | -40℃~+125℃@(Tj) | - | 1 | - | MOSFET | 1.1A | 10ns | 7ns | 4V~15V | - | 1.1A | ||
| Min: 1 Mult: 1 | 0 | LTC4441ES8-1#PBF | Analog Devices | Low Edge 1 MOSFET 6A 13ns 8ns 5V~25V 6A SO-8 Gate Drivers ROHS | C688558 | SO-8 | Tube-packed | - | Low Edge | -40℃~+125℃@(Tj) | - | 1 | - | MOSFET | 6A | 13ns | 8ns | 5V~25V | - | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4441IS8-1#TRPBF | Analog Devices | Low Edge 1 MOSFET 6A 13ns 8ns 5V~25V 6A SO-8 Gate Drivers ROHS | C688563 | SO-8 | Tape & Reel (TR) | - | Low Edge | -40℃~+125℃@(Tj) | - | 1 | - | MOSFET | 6A | 13ns | 8ns | 5V~25V | - | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4442IMS8E-1#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.4A 12ns 8ns 6V~9.5V 2.4A MSOP-8-EP Gate Drivers ROHS | C688573 | MSOP-8-EP | Tape & Reel (TR) | - | Half Bridge | -40℃~+125℃@(Tj) | - | 2 | - | MOSFET | 2.4A | 12ns | 8ns | 6V~9.5V | - | 2.4A |