Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Number of Drivers
|
Supply Voltage
|
Operating Temperature
|
Load Type
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Number of Drivers
|
Supply Voltage
|
Operating Temperature
|
Load Type
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ADP3412JR-REEL | Analog Devices | Half Bridge 2 4.15V~7.5V SOIC-8 Gate Drivers ROHS | C3655574 | SOIC-8 | Tape & Reel (TR) | Half Bridge | 2 | 4.15V~7.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7062IMSE#WPBF | Analog Devices | High side 2 MOSFET 18ns 14ns 5V~14V MSOP-12-EP Gate Drivers ROHS | C3717112 | MSOP-12-EP | Tube-packed | High side | 2 | 5V~14V | -40℃~+125℃@(Tj) | MOSFET | 18ns | 14ns | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000IMSE-1#WTRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717142 | MSOP-16-EP | Tape & Reel (TR) | High side | 1 | 3.5V~135V | -40℃~+125℃@(Tj) | MOSFET | 90ns | 40ns | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| ADP3118JCPZ-RL | Analog Devices | Half Bridge 2 MOSFET 25ns 20ns 4.15V~13.2V LFCSP-8(3x3) Gate Drivers ROHS | C3655011 | LFCSP-8(3x3) | Tape & Reel (TR) | Half Bridge | 2 | 4.15V~13.2V | 0℃~+150℃@(Tj) | MOSFET | 25ns | 20ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1161CN#PBF | Analog Devices | High side 4 MOSFET 8V~48V PDIP-20 Gate Drivers ROHS | C1549363 | PDIP-20 | Tube-packed | High side | 4 | 8V~48V | 0℃~+125℃@(Tj) | MOSFET | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8672JMS#TRPBF | Analog Devices | 1 MOSFET 50mA 3V~42V 300mA MSOP-10 Gate Drivers ROHS | C1852096 | MSOP-10 | Tape & Reel (TR) | - | 1 | 3V~42V | -40℃~+150℃@(Tj) | MOSFET | - | - | 300mA | 50mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000IMSE#WTRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717140 | MSOP-16-EP | Tape & Reel (TR) | High side | 1 | 3.5V~135V | -40℃~+125℃@(Tj) | MOSFET | 90ns | 40ns | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7001MPMSE#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-10-EP Gate Drivers ROHS | C690096 | MSOP-10-EP | Tape & Reel (TR) | High side | 1 | 3.5V~15V | -55℃~+150℃@(Tj) | MOSFET | 90ns | 40ns | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7060IMSE#WTRPBF | Analog Devices | Half Bridge MOSFET 6V~14V MSOP-12-EP Gate Drivers ROHS | C3717131 | MSOP-12-EP | Tape & Reel (TR) | Half Bridge | - | 6V~14V | -40℃~+150℃@(Tj) | MOSFET | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC7000IMSE#WPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717141 | MSOP-16-EP | Tube-packed | High side | 1 | 3.5V~135V | -40℃~+125℃@(Tj) | MOSFET | 90ns | 40ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000IMSE-1#WPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717146 | MSOP-16-EP | Tube-packed | High side | 1 | 3.5V~135V | -40℃~+125℃@(Tj) | MOSFET | 90ns | 40ns | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT8672IDDB#TRMPBF | Analog Devices | High side 1 MOSFET 3V~42V DFN-10(2x3) Gate Drivers ROHS | C3655282 | DFN-10(2x3) | Tape & Reel (TR) | High side | 1 | 3V~42V | -40℃~+125℃@(Tj) | MOSFET | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ADP3110KRZ-RL-AD | Analog Devices | Half Bridge 2 MOSFET 40ns 30ns 4.6V~13.2V SOIC-8 Gate Drivers ROHS | C3655527 | SOIC-8 | Tape & Reel (TR) | Half Bridge | 2 | 4.6V~13.2V | 0℃~+85℃@(Ta) | MOSFET | 40ns | 30ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1160IN#PBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A PDIP-14 Gate Drivers ROHS | C662902 | PDIP-14 | Tube-packed | Half Bridge | 2 | 10V~15V | -40℃~+125℃@(Tj) | MOSFET | 130ns | 60ns | 1.5A | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | LT1158IN#PBF | Analog Devices | Half Bridge 2 MOSFET 500mA 130ns 120ns 5V~30V 500mA PDIP-16 Gate Drivers ROHS | C662898 | PDIP-16 | Tube-packed | Half Bridge | 2 | 5V~30V | -40℃~+150℃@(Tj) | MOSFET | 130ns | 120ns | 500mA | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1336IS#TRPBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A SO-16 Gate Drivers ROHS | C663456 | SO-16 | Tape & Reel (TR) | Half Bridge | 2 | 10V~15V | -40℃~+125℃@(Tj) | MOSFET | 130ns | 60ns | 1.5A | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP3629ARZ-R7 | Analog Devices | Low Edge 2 MOSFET 2A 10ns 10ns 9.5V~18V 2A SOIC-8 Gate Drivers ROHS | C659203 | SOIC-8 | Tape & Reel (TR) | Low Edge | 2 | 9.5V~18V | -40℃~+150℃@(Tj) | MOSFET | 10ns | 10ns | 2A | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8672HDDB#TRPBF | Analog Devices | High side 1 MOSFET 3V~42V DFN-10(2x3) Gate Drivers ROHS | C674151 | DFN-10(2x3) | Tape & Reel (TR) | High side | 1 | 3V~42V | -40℃~+150℃@(Tj) | MOSFET | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1155IS8#TRPBF | Analog Devices | High side 2 MOSFET 4.5V~18V SOIC-8 Gate Drivers ROHS | C674686 | SOIC-8 | Tape & Reel (TR) | High side | 2 | 4.5V~18V | -40℃~+85℃@(Ta) | MOSFET | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1163CN8#PBF | Analog Devices | High side 3 MOSFET 1.8V~6V PDIP-8 Gate Drivers ROHS | C674711 | PDIP-8 | Tube-packed | High side | 3 | 1.8V~6V | 0℃~+70℃@(Ta) | MOSFET | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8672JDDB#TRPBF | Analog Devices | High side 1 MOSFET 3V~42V DFN-10(2x3) Gate Drivers ROHS | C674155 | DFN-10(2x3) | Tape & Reel (TR) | High side | 1 | 3V~42V | -40℃~+150℃@(Tj) | MOSFET | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1155IN8#PBF | Analog Devices | High side 2 MOSFET 4.5V~18V PDIP-8 Gate Drivers ROHS | C674685 | PDIP-8 | Tube-packed | High side | 2 | 4.5V~18V | -40℃~+85℃@(Ta) | MOSFET | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC1157CN8#PBF | Analog Devices | 2 MOSFET 3.3V~5V PDIP-8 Gate Drivers ROHS | C674690 | PDIP-8 | Tube-packed | High side;Low Edge | 2 | 3.3V~5V | 0℃~+70℃@(Ta) | MOSFET | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000JMSE-1#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C1016548 | MSOP-12 | Tube-packed | High side | 1 | 3.5V~135V | -40℃~+150℃@(Tj) | MOSFET | 90ns | 40ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC4421CUHE#PBF | Analog Devices | 3V~36V TQFN-36-EP(5x6) Gate Drivers ROHS | C1235989 | TQFN-36-EP(5x6) | Tube-packed | - | - | 3V~36V | 0℃~+70℃@(Ta) | - | - | - | - | - | - |