Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LTC7062EMSE#PBF | Analog Devices | High side 2 MOSFET 18ns 14ns 5V~14V MSOP-12-EP Gate Drivers ROHS | C3717138 | MSOP-12-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 2 | MOSFET | 18ns | 14ns | 5V~14V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000ARMSE-1#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717143 | MSOP-16-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~135V | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1161CN#PBF | Analog Devices | High side 4 MOSFET 8V~48V PDIP-20 Gate Drivers ROHS | C1549363 | PDIP-20 | Tube-packed | High side | 0℃~+125℃@(Tj) | 4 | MOSFET | - | - | 8V~48V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8672JMS#TRPBF | Analog Devices | 1 MOSFET 50mA 3V~42V 300mA MSOP-10 Gate Drivers ROHS | C1852096 | MSOP-10 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | 3V~42V | 300mA | 50mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000IMSE#WTRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717140 | MSOP-16-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~135V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440AHMS8E-5#TRPBF | Analog Devices | High side 1 MOSFET 1.1A 10ns 7ns 4V~15V 1.1A MSOP-8-EP Gate Drivers ROHS | C688541 | MSOP-8-EP | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | 10ns | 7ns | 4V~15V | 1.1A | 1.1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4442IMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.4A 12ns 8ns 6V~9.5V 2.4A MSOP-8-EP Gate Drivers ROHS | C688571 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 12ns | 8ns | 6V~9.5V | 2.4A | 2.4A | ||
| Min: 1 Mult: 1 | 0 | LTC4444EMS8E-5#PBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 4.5V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688576 | MSOP-8-EP | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 8ns | 5ns | 4.5V~13.5V | 3A | 2.5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP3417JR-REEL7 | Analog Devices | High side 2 MOSFET 4.15V~13.2V SOIC-8 Gate Drivers ROHS | C3655253 | SOIC-8 | Tape & Reel (TR) | High side | 0℃~+125℃@(Tj) | 2 | MOSFET | - | - | 4.15V~13.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3900IS8#TRPBF | Analog Devices | Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SO-8 Gate Drivers ROHS | C687083 | SO-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 15ns | 15ns | 4.5V~11V | 2A | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7066RMSE#TRPBF | Analog Devices | MSOP-12-EP Gate Drivers ROHS | C20047760 | MSOP-12-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADP3634ARHZ | Analog Devices | Low Edge 2 MOSFET 4A 10ns 10ns 9.5V~18V 4A MSOP-8-EP Gate Drivers ROHS | C659211 | MSOP-8-EP | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 10ns | 10ns | 9.5V~18V | 4A | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1693-2CS8#TRPBF | Analog Devices | 2 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A SO-8 Gate Drivers ROHS | C676437 | SO-8 | Tape & Reel (TR) | High side;Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 16ns | 16ns | 4.5V~13.2V | 1.5A | 1.5A | ||
| Min: 1 Mult: 1 | 0 | LTC1693-5CMS8#PBF | Analog Devices | High side 1 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A MSOP-8 Gate Drivers ROHS | C676442 | MSOP-8 | Tube-packed | High side | 0℃~+150℃@(Tj) | 1 | MOSFET | 16ns | 16ns | 4.5V~13.2V | 1.5A | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8672HMS#TRPBF | Analog Devices | High side 1 MOSFET 3V~42V MSOP-10 Gate Drivers ROHS | C674152 | MSOP-10 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | 3V~42V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1156CN#PBF | Analog Devices | High side 4 MOSFET 4.5V~18V PDIP-16 Gate Drivers ROHS | C674687 | PDIP-16 | Tube-packed | High side | 0℃~+70℃@(Ta) | 4 | MOSFET | - | - | 4.5V~18V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1154CS8#PBF | Analog Devices | High side 1 MOSFET 4.5V~18V SOIC-8 Gate Drivers ROHS | C674678 | SOIC-8 | Tube-packed | High side | 0℃~+70℃@(Ta) | 1 | MOSFET | - | - | 4.5V~18V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000IMSE-1#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-12 Gate Drivers ROHS | C690082 | MSOP-12 | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~15V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7060HMSE#PBF | Analog Devices | MSOP-12-EP-0.65mm Gate Drivers ROHS | C690112 | MSOP-12-EP-0.65mm | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1693-2IS8#PBF | Analog Devices | 2 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A SO-8 Gate Drivers ROHS | C676438 | SO-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 16ns | 16ns | 4.5V~13.2V | 1.5A | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1693-5CMS8#TRPBF | Analog Devices | High side 1 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A MSOP-8 Gate Drivers ROHS | C676443 | MSOP-8 | Tape & Reel (TR) | High side | 0℃~+150℃@(Tj) | 1 | MOSFET | 16ns | 16ns | 4.5V~13.2V | 1.5A | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| ADP3118JCPZ-RL | Analog Devices | Half Bridge 2 MOSFET 25ns 20ns 4.15V~13.2V LFCSP-8(3x3) Gate Drivers ROHS | C3655011 | LFCSP-8(3x3) | Tape & Reel (TR) | Half Bridge | 0℃~+150℃@(Tj) | 2 | MOSFET | 25ns | 20ns | 4.15V~13.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7001MPMSE#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-10-EP Gate Drivers ROHS | C690096 | MSOP-10-EP | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT8309IS5#TRMPBF | Analog Devices | 4.5V~40V TSOT-23-5 Gate Drivers ROHS | C673704 | TSOT-23-5 | Tape & Reel (TR) | - | -40℃~+125℃ | - | - | - | - | 4.5V~40V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LT8672EDDB#TRPBF | Analog Devices | High side 1 MOSFET 3V~42V DFN-10(2x3) Gate Drivers ROHS | C674149 | DFN-10(2x3) | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | - | - | 3V~42V | - | - |