Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4444EMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688575 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.5A | 8ns | 5ns | 7.2V~13.5V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4446EMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688590 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+85℃ | 2 | MOSFET | 2.5A | 8ns | 5ns | 7.2V~13.5V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | LTC4414IMS8#PBF | Analog Devices | 3V~36V MSOP-8 Gate Drivers ROHS | C1523984 | MSOP-8 | Tube-packed | - | -40℃~+125℃ | - | - | - | - | - | 3V~36V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000EMSE-1#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C690075 | MSOP-12 | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~135V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000MPMSE-1#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C690090 | MSOP-12 | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~135V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7003HMSE#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS | C690100 | MSOP-16-EP | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~15V | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1161CN#PBF | Analog Devices | High side 4 MOSFET 8V~48V PDIP-20 Gate Drivers ROHS | C1549363 | PDIP-20 | Tube-packed | High side | 0℃~+125℃@(Tj) | 4 | MOSFET | - | - | - | 8V~48V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8672JMS#TRPBF | Analog Devices | 1 MOSFET 50mA 3V~42V 300mA MSOP-10 Gate Drivers ROHS | C1852096 | MSOP-10 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 1 | MOSFET | 50mA | - | - | 3V~42V | 300mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000IMSE#WTRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717140 | MSOP-16-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~135V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440AHMS8E-5#TRPBF | Analog Devices | High side 1 MOSFET 1.1A 10ns 7ns 4V~15V 1.1A MSOP-8-EP Gate Drivers ROHS | C688541 | MSOP-8-EP | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | 1.1A | 10ns | 7ns | 4V~15V | 1.1A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4442IMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.4A 12ns 8ns 6V~9.5V 2.4A MSOP-8-EP Gate Drivers ROHS | C688571 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.4A | 12ns | 8ns | 6V~9.5V | 2.4A | - | ||
| Min: 1 Mult: 1 | 0 | LTC4444EMS8E-5#PBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 4.5V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688576 | MSOP-8-EP | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.5A | 8ns | 5ns | 4.5V~13.5V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440AIMS8E-5#TRPBF | Analog Devices | High side 1 MOSFET 1.1A 10ns 7ns 4V~15V 1.1A MSOP-8-EP Gate Drivers ROHS | C688543 | MSOP-8-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 1.1A | 10ns | 7ns | 4V~15V | 1.1A | - | ||
| Min: 1 Mult: 1 | 0 | LTC4441ES8-1#PBF | Analog Devices | Low Edge 1 MOSFET 6A 13ns 8ns 5V~25V 6A SO-8 Gate Drivers ROHS | C688558 | SO-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 13ns | 8ns | 5V~25V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4441IS8-1#TRPBF | Analog Devices | Low Edge 1 MOSFET 6A 13ns 8ns 5V~25V 6A SO-8 Gate Drivers ROHS | C688563 | SO-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 13ns | 8ns | 5V~25V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4442IMS8E-1#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.4A 12ns 8ns 6V~9.5V 2.4A MSOP-8-EP Gate Drivers ROHS | C688573 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.4A | 12ns | 8ns | 6V~9.5V | 2.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000HMSE#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C690078 | MSOP-16-EP | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~135V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LTC7003EMSE#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS | C690098 | MSOP-16-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7060HMSE#TRPBF | Analog Devices | 6V~14V MSOP-12-EP-0.65mm Gate Drivers ROHS | C690113 | MSOP-12-EP-0.65mm | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 6V~14V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7060JMSE#WPBF | Analog Devices | 6V~14V MSOP-12-EP-0.65mm Gate Drivers ROHS | C690118 | MSOP-12-EP-0.65mm | Tube-packed | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 6V~14V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ADP3625ARDZ-RL | Analog Devices | Low Edge 2 MOSFET 4A 10ns 10ns 4.5V~18V 4A SOIC-8-EP Gate Drivers ROHS | C659200 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 10ns | 10ns | 4.5V~18V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP3634ARDZ-R7 | Analog Devices | Low Edge 2 MOSFET 4A 10ns 10ns 9.5V~18V 4A SOIC-8-EP Gate Drivers ROHS | C659210 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 10ns | 10ns | 9.5V~18V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | LTC7066RMSE#WPBF | Analog Devices | Gate Drivers ROHS | C22344701 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4429VOA713 | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C624961 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4429COA713 | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C624957 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | - |