Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UCD7100PWPRG4 | Texas Instruments | Low Edge 1 MOSFET 4A 10ns 10ns 4.25V~15V 4A HTSSOP-14-EP Gate Drivers ROHS | C2677198 | HTSSOP-14-EP | Tape & Reel (TR) | Low Edge | -40℃~+105℃@(Tj) | 1 | MOSFET | 4A | 10ns | 10ns | 4.25V~15V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| ISL6609ACRZ-T | RENESAS | Half Bridge 2 MOSFET 8ns 8ns 4.5V~5.5V 4A QFN-8-EP(3x3) Gate Drivers ROHS | C2677318 | QFN-8-EP(3x3) | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | - | 8ns | 8ns | 4.5V~5.5V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC27424DRG4 | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A SOIC-8 Gate Drivers ROHS | C2677156 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 4A | 20ns | 15ns | 4V~15V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| TPS2830PWPR | Texas Instruments | High side 2 MOSFET 2.7A 50ns 50ns 4.5V~15V 2.4A HTSSOP-14-EP Gate Drivers ROHS | C2677236 | HTSSOP-14-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.7A | 50ns | 50ns | 4.5V~15V | 2.4A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TPS2828DBVRG4 | Texas Instruments | Low Edge 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drivers ROHS | C2677114 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | MOSFET | 2A | 14ns | 14ns | 4V~14V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | ISL6620ACRZ-T | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A DFN-10-EP(3x3) Gate Drivers ROHS | C2677309 | DFN-10-EP(3x3) | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| TPS2834PWPR | Texas Instruments | Half Bridge 2 MOSFET 2.7A 50ns 40ns 4.5V~15V 2.4A HTSSOP-14-EP Gate Drivers ROHS | C2677235 | HTSSOP-14-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.7A | 50ns | 40ns | 4.5V~15V | 2.4A | ||
| Min: 1 Mult: 1 | 0 | ISL6700IB | RENESAS | Half Bridge 2 MOSFET 1.4A 5ns 5ns 9V~15V 1.3A SOIC-8 Gate Drivers ROHS | C3654926 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.4A | 5ns | 5ns | 9V~15V | 1.3A | ||
| Min: 1 Mult: 1 | 0 | MIC4425BM | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C3654956 | SOIC-8 | Bag-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL7155CN | ELANTEC | 2 IGBT 3.5A 14.5ns 15ns 4.5V~16.5V 3.5A PDIP-8 Gate Drivers ROHS | C3654961 | PDIP-8 | Bag-packed | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | IGBT | 3.5A | 14.5ns | 15ns | 4.5V~16.5V | 3.5A | ||
| Min: 1 Mult: 1 | 0 | EL7212CN | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A PDIP-8 Gate Drivers ROHS | C3654981 | PDIP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~15V | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CA3252E | HARRIS | Low Edge 4 MOSFET 600mA 5V 600mA PDIP-16 Gate Drivers ROHS | C3655101 | PDIP-16 | Bag-packed | Low Edge | -40℃~+105℃ | 4 | MOSFET | 600mA | - | - | 5V | 600mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4420EPA+ | Analog Devices Inc./Maxim Integrated | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A PDIP-8 Gate Drivers ROHS | C3655131 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7171MX | onsemi | High side 1 4A 25ns 15ns 10V~20V 4A SOIC-8 Gate Drivers ROHS | C3655136 | SOIC-8 | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 4A | 25ns | 15ns | 10V~20V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FAN7389MX | onsemi | Half Bridge 6 350mA 50ns 30ns 10V~20V 650mA SOP-24 Gate Drivers ROHS | C3655196 | SOP-24 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 350mA | 50ns | 30ns | 10V~20V | 650mA | ||
| Min: 1 Mult: 1 | 0 | A4935EJPTR-T | Allegro MicroSystems, LLC | Gate Drivers ROHS | C3655231 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IR25603STRPBFTR | Infineon Technologies | Gate Drivers ROHS | C3655251 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP2500IP1 | HARRIS | Half Bridge 2 MOSFET 2A 25ns 25ns 10V~15V 2A PDIP-16 Gate Drivers ROHS | C3655276 | PDIP-16 | Bag-packed | Half Bridge | -40℃~+85℃@(Ta) | 2 | MOSFET | 2A | 25ns | 25ns | 10V~15V | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP6603ACB | RENESAS | Gate Drivers ROHS | C3655281 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP4080AIP | RENESAS | Half Bridge 4 MOSFET 2.6A 10ns 10ns 9.5V~15V 2.4A PDIP-20 Gate Drivers ROHS | C3655326 | PDIP-20 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 4 | MOSFET | 2.6A | 10ns | 10ns | 9.5V~15V | 2.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| R2J20658BNP#G0 | RENESAS | Gate Drivers ROHS | C3655351 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6613BECB | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 7V~13.2V 2A SOIC-8-EP Gate Drivers ROHS | C3655401 | SOIC-8-EP | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 7V~13.2V | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC33285D | MOTOROLA | High side 2 MOSFET 7V~40V SOIC-8 Gate Drivers ROHS | C3655446 | SOIC-8 | Bag-packed | High side | -40℃~+125℃@(Ta) | 2 | MOSFET | - | - | - | 7V~40V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ADP3412JR-REEL7 | Analog Devices | High side 2 MOSFET 4.15V~7.5V SOIC-8 Gate Drivers ROHS | C3655511 | SOIC-8 | Tape & Reel (TR) | High side | 0℃~+125℃@(Tj) | 2 | MOSFET | - | - | - | 4.15V~7.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ISL6206CB-T | RENESAS | Gate Drivers ROHS | C3655546 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |