Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Number of Drivers
|
Supply Voltage
|
Operating Temperature
|
Load Type
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Number of Drivers
|
Supply Voltage
|
Operating Temperature
|
Load Type
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ADP3412JR-REEL | Analog Devices | Half Bridge 2 4.15V~7.5V SOIC-8 Gate Drivers ROHS | C3655574 | SOIC-8 | Tape & Reel (TR) | Half Bridge | 2 | 4.15V~7.5V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7062IMSE#WPBF | Analog Devices | High side 2 MOSFET 18ns 14ns 5V~14V MSOP-12-EP Gate Drivers ROHS | C3717112 | MSOP-12-EP | Tube-packed | High side | 2 | 5V~14V | -40℃~+125℃@(Tj) | MOSFET | 18ns | 14ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000IMSE-1#WTRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717142 | MSOP-16-EP | Tape & Reel (TR) | High side | 1 | 3.5V~135V | -40℃~+125℃@(Tj) | MOSFET | 90ns | 40ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3900MPS8#TRPBF | Analog Devices | Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SO-8 Gate Drivers ROHS | C687085 | SO-8 | Tape & Reel (TR) | Low Edge | 2 | 4.5V~11V | -55℃~+150℃@(Tj) | MOSFET | 15ns | 15ns | 2A | 2A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP3417JR-REEL7 | Analog Devices | High side 2 MOSFET 4.15V~13.2V SOIC-8 Gate Drivers ROHS | C3655253 | SOIC-8 | Tape & Reel (TR) | High side | 2 | 4.15V~13.2V | 0℃~+125℃@(Tj) | MOSFET | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC4441MPMSE#PBF | Analog Devices | Low Edge 1 MOSFET 6A 13ns 8ns 5V~25V 6A MSOP-10-EP Gate Drivers ROHS | C688564 | MSOP-10-EP | Tube-packed | Low Edge | 1 | 5V~25V | -55℃~+125℃@(Tj) | MOSFET | 13ns | 8ns | 6A | 6A | ||
| Min: 1 Mult: 1 | 0 | LTC4444IMS8E-5#PBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 4.5V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688584 | MSOP-8-EP | Tube-packed | Half Bridge | 2 | 4.5V~13.5V | -40℃~+125℃@(Tj) | MOSFET | 8ns | 5ns | 3A | 2.5A | ||
| Min: 1 Mult: 1 | 0 | LTC7000JMSE#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C690084 | MSOP-16-EP | Tube-packed | High side | 1 | 3.5V~135V | -40℃~+150℃@(Tj) | MOSFET | 90ns | 40ns | - | - | ||
| Min: 1 Mult: 1 | 0 | ADP34100003RUR | Analog Devices | Gate Drivers ROHS | C17339503 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000JMSE-1#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C1016548 | MSOP-12 | Tube-packed | High side | 1 | 3.5V~135V | -40℃~+150℃@(Tj) | MOSFET | 90ns | 40ns | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC4421CUHE#PBF | Analog Devices | 3V~36V TQFN-36-EP(5x6) Gate Drivers ROHS | C1235989 | TQFN-36-EP(5x6) | Tube-packed | - | - | 3V~36V | 0℃~+70℃@(Ta) | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440AMPMS8E-5#TRPBF | Analog Devices | High side 1 MOSFET 1.1A 10ns 7ns 4V~15V 1.1A MSOP-8-EP Gate Drivers ROHS | C688545 | MSOP-8-EP | Tape & Reel (TR) | High side | 1 | 4V~15V | -55℃~+150℃@(Tj) | MOSFET | 10ns | 7ns | 1.1A | 1.1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440ES6#TRPBF | Analog Devices | High side 1 MOSFET 2.4A 10ns 7ns 8V~15V 2.4A TSOT-23-6L Gate Drivers ROHS | C688550 | TSOT-23-6L | Tape & Reel (TR) | High side | 1 | 8V~15V | -40℃~+85℃@(Ta) | MOSFET | 10ns | 7ns | 2.4A | 2.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440IS6#TRPBF | Analog Devices | High side 1 MOSFET 2.4A 10ns 7ns 8V~15V 2.4A TSOT-23-6L Gate Drivers ROHS | C688555 | TSOT-23-6L | Tape & Reel (TR) | High side | 1 | 8V~15V | -40℃~+125℃@(Tj) | MOSFET | 10ns | 7ns | 2.4A | 2.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4444EMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688575 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | 2 | 7.2V~13.5V | -40℃~+125℃@(Tj) | MOSFET | 8ns | 5ns | 3A | 2.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4446EMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688590 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | 2 | 7.2V~13.5V | -40℃~+85℃ | MOSFET | 8ns | 5ns | 3A | 2.5A | ||
| Min: 1 Mult: 1 | 0 | LTC4414IMS8#PBF | Analog Devices | 3V~36V MSOP-8 Gate Drivers ROHS | C1523984 | MSOP-8 | Tube-packed | - | - | 3V~36V | -40℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000EMSE-1#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C690075 | MSOP-12 | Tube-packed | High side | 1 | 3.5V~135V | -40℃~+125℃@(Tj) | MOSFET | 90ns | 40ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000MPMSE-1#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C690090 | MSOP-12 | Tape & Reel (TR) | High side | 1 | 3.5V~135V | -55℃~+150℃@(Tj) | MOSFET | 90ns | 40ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7003HMSE#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS | C690100 | MSOP-16-EP | Tape & Reel (TR) | High side | 1 | 3.5V~15V | -40℃~+150℃@(Tj) | MOSFET | 90ns | 40ns | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1161CN#PBF | Analog Devices | High side 4 MOSFET 8V~48V PDIP-20 Gate Drivers ROHS | C1549363 | PDIP-20 | Tube-packed | High side | 4 | 8V~48V | 0℃~+125℃@(Tj) | MOSFET | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8672JMS#TRPBF | Analog Devices | 1 MOSFET 50mA 3V~42V 300mA MSOP-10 Gate Drivers ROHS | C1852096 | MSOP-10 | Tape & Reel (TR) | - | 1 | 3V~42V | -40℃~+150℃@(Tj) | MOSFET | - | - | 300mA | 50mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000IMSE#WTRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717140 | MSOP-16-EP | Tape & Reel (TR) | High side | 1 | 3.5V~135V | -40℃~+125℃@(Tj) | MOSFET | 90ns | 40ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440AHMS8E-5#TRPBF | Analog Devices | High side 1 MOSFET 1.1A 10ns 7ns 4V~15V 1.1A MSOP-8-EP Gate Drivers ROHS | C688541 | MSOP-8-EP | Tape & Reel (TR) | High side | 1 | 4V~15V | -40℃~+150℃@(Tj) | MOSFET | 10ns | 7ns | 1.1A | 1.1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4442IMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.4A 12ns 8ns 6V~9.5V 2.4A MSOP-8-EP Gate Drivers ROHS | C688571 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | 2 | 6V~9.5V | -40℃~+125℃@(Tj) | MOSFET | 12ns | 8ns | 2.4A | 2.4A |