Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| ISL6610ACRZ-T | RENESAS | Half Bridge 4 MOSFET 8ns 8ns 4.5V~5.5V 4A QFN-16(4x4) Gate Drivers ROHS | C3655365 | QFN-16(4x4) | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 4 | MOSFET | - | 8ns | 8ns | 4.5V~5.5V | 4A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL89165FRTCZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 7.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C3655400 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 7.5V~16V | 6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UBA2033TS/N3118 | NXP Semicon | Gate Drivers ROHS | C7372243 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HIP4086AP | RENESAS | Half Bridge 6 MOSFET 500mA 20ns 10ns 7V~15V 500mA PDIP-24 Gate Drivers ROHS | C3717208 | PDIP-24 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | MOSFET | 500mA | 20ns | 10ns | 7V~15V | 500mA | ||
| Min: 1 Mult: 1 | 0 | ICL7667CPA | RENESAS | 2 MOSFET 20ns 20ns 4.5V~15V PDIP-8 Gate Drivers ROHS | C3717253 | PDIP-8 | Tube-packed | - | 0℃~+70℃@(Ta) | 2 | MOSFET | - | 20ns | 20ns | 4.5V~15V | - | ||
| Min: 1 Mult: 1 | 0 | HIP4086AP | HARRIS | Half Bridge 6 MOSFET 500mA 20ns 10ns 7V~15V 500mA PDIP-24 Gate Drivers ROHS | C3717268 | PDIP-24 | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | MOSFET | 500mA | 20ns | 10ns | 7V~15V | 500mA | ||
| Min: 1 Mult: 1 | 0 | MIC4468BWM | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A SOIC-16 Gate Drivers ROHS | C3654872 | SOIC-16 | Bag-packed | Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6612IBZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8 Gate Drivers ROHS | C3654922 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | ||
| Min: 1 Mult: 1 | 0 | HIP2120FRTAZ | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 8V~14V 2A TDFN-10(4x4) Gate Drivers ROHS | C3654967 | TDFN-10(4x4) | Tube-packed | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 8V~14V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HIP6602CB-T | RENESAS | Gate Drivers ROHS | C3655022 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4425BWM | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16 Gate Drivers ROHS | C3655317 | SOIC-16 | Bag-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | ISL6207HBZ | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A SOIC-8 Gate Drivers ROHS | C3655617 | SOIC-8 | Tube-packed | Half Bridge | -10℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4467CWM | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A SOIC-16 Gate Drivers ROHS | C3654963 | SOIC-16 | Bag-packed | Low Edge | 0℃~+70℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1 | 0 | HIP6603CB | HARRIS | Half Bridge 2 MOSFET 20ns 20ns 5V~12V SOIC-8 Gate Drivers ROHS | C3655048 | SOIC-8 | Bag-packed | Half Bridge | 0℃~+85℃@(Ta) | 2 | MOSFET | - | 20ns | 20ns | 5V~12V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4425BN | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A PDIP-8 Gate Drivers ROHS | C3655098 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | EL7243CMZ | ELANTEC | Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A SOIC-20 Gate Drivers ROHS | C3655113 | SOIC-20 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~16V | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6612ECB | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8-EP Gate Drivers ROHS | C3655193 | SOIC-8-EP | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX15070AEUT+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 3A 6ns 4ns 4V~14V 7A SOT-23-6 Gate Drivers ROHS | C3655243 | SOT-23-6 | Bag-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 6ns | 4ns | 4V~14V | 7A | ||
| Min: 1 Mult: 1 | 0 | MIC4427CM | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C3655348 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HIP2101EIBT | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A SOIC-8-EP Gate Drivers ROHS | C3655463 | SOIC-8-EP | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6594DCBZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 6.8V~13.2V 2A SOIC-8 Gate Drivers ROHS | C3655623 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 6.8V~13.2V | 2A | ||
| Min: 1 Mult: 1 | 0 | HIP4083APZ | RENESAS | High side 3 MOSFET 35ns 30ns 7V~15V PDIP-16 Gate Drivers ROHS | C3655793 | PDIP-16 | Tube-packed | High side | -40℃~+150℃@(Tj) | 3 | MOSFET | - | 35ns | 30ns | 7V~15V | - | ||
| Min: 1 Mult: 1 | 0 | HIP4086AB | RENESAS | Half Bridge 6 MOSFET 500mA 20ns 10ns 7V~15V 500mA SOIC-24 Gate Drivers ROHS | C3655014 | SOIC-24 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | MOSFET | 500mA | 20ns | 10ns | 7V~15V | 500mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PT80C525-VC-B | Texas Instruments | Gate Drivers ROHS | C3655044 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP6602ACR | RENESAS | Gate Drivers ROHS | C3655244 | - | Bag-packed | - | - | - | - | - | - | - | - | - |