Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(source)
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(source)
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ADP34100003RUR | Analog Devices | Gate Drivers ROHS | C17339503 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000MPMSE-1#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C690090 | MSOP-12 | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~135V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1693-2CS8#TRPBF | Analog Devices | 2 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A SO-8 Gate Drivers ROHS | C676437 | SO-8 | Tape & Reel (TR) | High side;Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 16ns | 16ns | 4.5V~13.2V | 1.5A | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | LTC1693-5CMS8#PBF | Analog Devices | High side 1 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A MSOP-8 Gate Drivers ROHS | C676442 | MSOP-8 | Tube-packed | High side | 0℃~+150℃@(Tj) | 1 | MOSFET | 16ns | 16ns | 4.5V~13.2V | 1.5A | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000IMSE-1#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-12 Gate Drivers ROHS | C690082 | MSOP-12 | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~15V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7060HMSE#PBF | Analog Devices | MSOP-12-EP-0.65mm Gate Drivers ROHS | C690112 | MSOP-12-EP-0.65mm | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8672HMS#TRPBF | Analog Devices | High side 1 MOSFET 3V~42V MSOP-10 Gate Drivers ROHS | C674152 | MSOP-10 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | 3V~42V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1156CN#PBF | Analog Devices | High side 4 MOSFET 4.5V~18V PDIP-16 Gate Drivers ROHS | C674687 | PDIP-16 | Tube-packed | High side | 0℃~+70℃@(Ta) | 4 | MOSFET | - | - | 4.5V~18V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1693-2IS8#PBF | Analog Devices | 2 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A SO-8 Gate Drivers ROHS | C676438 | SO-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 16ns | 16ns | 4.5V~13.2V | 1.5A | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1693-5CMS8#TRPBF | Analog Devices | High side 1 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A MSOP-8 Gate Drivers ROHS | C676443 | MSOP-8 | Tape & Reel (TR) | High side | 0℃~+150℃@(Tj) | 1 | MOSFET | 16ns | 16ns | 4.5V~13.2V | 1.5A | 1.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADP3634ARHZ | Analog Devices | Low Edge 2 MOSFET 4A 10ns 10ns 9.5V~18V 4A MSOP-8-EP Gate Drivers ROHS | C659211 | MSOP-8-EP | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 10ns | 10ns | 9.5V~18V | 4A | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8282CC-ISR | Skyworks Solutions | 1 2.5A 5.5ns 8.5ns 3A SOIC-20 Gate Drivers ROHS | C17318990 | SOIC-20 | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | - | 5.5ns | 8.5ns | - | 2.5A | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SiLM5345TCR-DG | Sillumin | SOP6W-T Gate Drivers ROHS | C7421038 | SOP6W-T | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8238BC-D-IS1 | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17415917 | SOIC-16 | Tube-packed | - | -40℃~+125℃ | 2 | - | 12ns | 12ns | - | 2A | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4429VOA713 | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C624961 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 25ns | 25ns | 4.5V~18V | 6A | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4429COA713 | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C624957 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 25ns | 25ns | 4.5V~18V | 6A | 6A | - | ||
| Min: 1 Mult: 1 | 0 | TC4420VOA | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8-150mil Gate Drivers ROHS | C636875 | SOIC-8-150mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 25ns | 25ns | 4.5V~18V | 6A | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC27425DGNR | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A MSOP-8 Gate Drivers ROHS | C2879171 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 20ns | 15ns | 4V~15V | 4A | 4A | - | ||
| Min: 1 Mult: 1 | 0 | TC4429VOA | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C636902 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 25ns | 25ns | 4.5V~18V | 6A | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4429EMF713 | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A DFN-8-S(5x6) Gate Drivers ROHS | C624958 | DFN-8-S(5x6) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 25ns | 25ns | 4.5V~18V | 6A | 6A | - | ||
| Min: 1 Mult: 1 | 0 | TC4429IJA | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A CERDIP-8 Gate Drivers ROHS | C641058 | CERDIP-8 | Tube-packed | Low Edge | -25℃~+150℃@(Tj) | 1 | MOSFET | 25ns | 25ns | 4.5V~18V | 6A | 6A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27423P | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A PDIP-8 Gate Drivers ROHS | C1549489 | PDIP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 20ns | 15ns | 4V~15V | 4A | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IR21363STRPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 12V~20V 350mA SOIC-28-300mil Gate Drivers ROHS | C537591 | SOIC-28-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 125ns | 50ns | 12V~20V | 200mA | 350mA | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | ISL6208BIRZ-T | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A DFN-8-EP(2x2) Gate Drivers ROHS | C2676945 | DFN-8-EP(2x2) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 8ns | 8ns | 4.5V~5.5V | 2A | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MASTERGAN3TR | STMicroelectronics | Half Bridge MOSFET 3.3V~15V QFN-31(9x9) Gate Drivers ROHS | C3655499 | QFN-31(9x9) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | - | MOSFET | - | - | 3.3V~15V | - | - | Overheat Protection (OPT) |