Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP6602ACR | RENESAS | Gate Drivers ROHS | C3655244 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| HIP2101IRT | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A QFN-16(5x5) Gate Drivers ROHS | C3655744 | QFN-16(5x5) | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6613BCB | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 7V~13.2V 2A SOIC-8 Gate Drivers ROHS | C3655819 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 7V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | VLA513-01 | Powerex Inc. | Low Edge 1 IGBT 5A 300ns 300ns 14V~15V 5A SIP-6 Gate Drivers ROHS | C6024133 | SIP-6 | Bag-packed | Low Edge | -20℃~+70℃@(Ta) | 1 | IGBT | 5A | 300ns | 300ns | 14V~15V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | VLA507-01 | Powerex Inc. | Low Edge 1 IGBT 3A 300ns 300ns 14V~15V 3A SIP-6 Gate Drivers ROHS | C5826817 | SIP-6 | Bag-packed | Low Edge | -20℃~+70℃@(Ta) | 1 | IGBT | 3A | 300ns | 300ns | 14V~15V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | VLA553-01R | Powerex Inc. | Half Bridge 2 IGBT 24A 14.2V~15.8V 24A Gate Drivers ROHS | C5826819 | - | Bag-packed | Half Bridge | -25℃~+70℃@(Ta) | 2 | IGBT | 24A | - | - | 14.2V~15.8V | 24A | - | ||
| Min: 1 Mult: 1 | 0 | SMA2417M | Sanken Elec | Half Bridge IGBT 9V~15V SIP-15 Gate Drivers ROHS | C5899743 | SIP-15 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | IGBT | - | - | - | 9V~15V | - | - | ||
| Min: 1 Mult: 1 | 0 | HIP4020IB | RENESAS | 3V~12V SOIC-20 Gate Drivers ROHS | C3717219 | SOIC-20 | Tube-packed | - | -40℃~+125℃@(Tj) | - | - | - | - | - | 3V~12V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1 | 0 | EL7104CS | RENESAS | Low Edge 1 MOSFET 4A 7.5ns 10ns 4.5V~16V 4A SOIC-8 Gate Drivers ROHS | C3717225 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 4A | 7.5ns | 10ns | 4.5V~16V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | ISL6700IB | RENESAS | Half Bridge 2 MOSFET 1.4A 5ns 5ns 9V~15V 1.3A SOIC-8 Gate Drivers ROHS | C3654926 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.4A | 5ns | 5ns | 9V~15V | 1.3A | - | ||
| Min: 1 Mult: 1 | 0 | MIC4425BM | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C3654956 | SOIC-8 | Bag-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL7155CN | ELANTEC | 2 IGBT 3.5A 14.5ns 15ns 4.5V~16.5V 3.5A PDIP-8 Gate Drivers ROHS | C3654961 | PDIP-8 | Bag-packed | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | IGBT | 3.5A | 14.5ns | 15ns | 4.5V~16.5V | 3.5A | - | ||
| Min: 1 Mult: 1 | 0 | EL7212CN | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A PDIP-8 Gate Drivers ROHS | C3654981 | PDIP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~15V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CA3252E | HARRIS | Low Edge 4 MOSFET 600mA 5V 600mA PDIP-16 Gate Drivers ROHS | C3655101 | PDIP-16 | Bag-packed | Low Edge | -40℃~+105℃ | 4 | MOSFET | 600mA | - | - | 5V | 600mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4420EPA+ | Analog Devices Inc./Maxim Integrated | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A PDIP-8 Gate Drivers ROHS | C3655131 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7171MX | onsemi | High side 1 4A 25ns 15ns 10V~20V 4A SOIC-8 Gate Drivers ROHS | C3655136 | SOIC-8 | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 4A | 25ns | 15ns | 10V~20V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FAN7389MX | onsemi | Half Bridge 6 350mA 50ns 30ns 10V~20V 650mA SOP-24 Gate Drivers ROHS | C3655196 | SOP-24 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 350mA | 50ns | 30ns | 10V~20V | 650mA | - | ||
| Min: 1 Mult: 1 | 0 | A4935EJPTR-T | Allegro MicroSystems, LLC | Gate Drivers ROHS | C3655231 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IR25603STRPBFTR | Infineon Technologies | Gate Drivers ROHS | C3655251 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP2500IP1 | HARRIS | Half Bridge 2 MOSFET 2A 25ns 25ns 10V~15V 2A PDIP-16 Gate Drivers ROHS | C3655276 | PDIP-16 | Bag-packed | Half Bridge | -40℃~+85℃@(Ta) | 2 | MOSFET | 2A | 25ns | 25ns | 10V~15V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP6603ACB | RENESAS | Gate Drivers ROHS | C3655281 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP4080AIP | RENESAS | Half Bridge 4 MOSFET 2.6A 10ns 10ns 9.5V~15V 2.4A PDIP-20 Gate Drivers ROHS | C3655326 | PDIP-20 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 4 | MOSFET | 2.6A | 10ns | 10ns | 9.5V~15V | 2.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| R2J20658BNP#G0 | RENESAS | Gate Drivers ROHS | C3655351 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6613BECB | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 7V~13.2V 2A SOIC-8-EP Gate Drivers ROHS | C3655401 | SOIC-8-EP | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 7V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC33285D | MOTOROLA | High side 2 MOSFET 7V~40V SOIC-8 Gate Drivers ROHS | C3655446 | SOIC-8 | Bag-packed | High side | -40℃~+125℃@(Ta) | 2 | MOSFET | - | - | - | 7V~40V | - | - |